PLCC Sockets

Plastic leaded chip carriers (PLCCs) are used in surface-mount technology where electronic circuits are produced, and components need to be mounted or placed directly onto a printed circuit board (PCB). The chip carrier is placed in a PLCC socket, which is either surface-mounted or features through-hole technology. A specialised tool called a PLCC extractor is needed to remove the chip carrier from the PLCC socket.

What are PLCC sockets used for?

PLCC sockets are used in surface-mount device (SMD) and surface-mount technology (SMT) applications. PLCC sockets made of heavy gauge copper alloy are compatible in high shock / high vibration applications. PLCC sockets made of rolled-leaf copper are useful in low-cost computer applications.

Types of PLCC sockets

The two primary categories of PLCC sockets are:

  • Surface-mount PLCC sockets, which are used in devices sensitive to heat from the reflow process. These allow for component replacement without redesigning or reworking the entire PCB.
  • Through-hole technology PLCC sockets are necessary when a device requires stand-alone programming with flash drives or memory devices. These are also beneficial for prototyping activities where wire wrapping is required.

...
Lees meer Lees minder

Filters

1 - 20 van 88 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Number of Contacts Body Orientation Contact Material Pitch Contact Plating Mounting Type Termination Method Current Rating Voltage Rating Housing Material Height Maximum Operating Temperature Minimum Operating Temperature
RS-stocknr. 117-8520
FabrikantnummerIC51-0444-400
FabrikantYamaichi
€ 114,34
Each
Aantal stuks
Female 44 Straight Beryllium Copper 1.27mm Gold over Nickel Through Hole Solder 1A - PES 20mm +170°C -55°C
RS-stocknr. 674-2555
FabrikantnummerA-CCS 084-Z-T
FabrikantASSMANN WSW
€ 1,45
Each (In a Pack of 5)
Aantal stuks
Female 84 Straight Phosphor Bronze 1.27mm Tin over Nickel Through Hole Solder 1A 100 V ac PBT 8mm +105°C -40°C
RS-stocknr. 211-219
Fabrikantnummer8444-11B1-RK-TP
Fabrikant3M
€ 1,063
Each (In a Tube of 25)
Aantal stuks
Female 44 Straight Copper Alloy 1.27mm Tin over Nickel Through Hole Solder - - PET 8mm +105°C -40°C
RS-stocknr. 701-9411
Fabrikantnummer540-88-084-24-008
FabrikantPreci-Dip
€ 1,538
Each (In a Pack of 5)
Aantal stuks
Female 84 Straight Phosphor Bronze 1.27mm Tin Through Hole Solder 1A 100 V ac, 150 V dc Glass Fibre Reinforced PPS 7.7mm +125°C -55°C
RS-stocknr. 211-174
Fabrikantnummer8484-11B1-RK-TP
Fabrikant3M
€ 1,425
Each (In a Tube of 16)
Aantal stuks
Female 84 Straight Copper Alloy 1.27mm Tin over Nickel Through Hole Solder - - PET 8mm +105°C -40°C
RS-stocknr. 701-9402
Fabrikantnummer540-88-068-24-008
FabrikantPreci-Dip
€ 1,294
Each (In a Pack of 5)
Aantal stuks
Female 68 Straight Phosphor Bronze 1.27mm Tin Through Hole Solder 1A 100 V ac, 150 V dc Glass Fibre Reinforced PPS 7.7mm +125°C -55°C
RS-stocknr. 702-5160
Fabrikantnummer540-88-044-17-400-TR
FabrikantPreci-Dip
€ 1,176
Each (In a Pack of 5)
Aantal stuks
Female 44 Straight Phosphor Bronze 1.27mm Tin Surface Mount Solder 1A 100 V ac, 150 V dc Glass Fibre Reinforced PPS 4.6mm +125°C -55°C
RS-stocknr. 378-9756
FabrikantnummerWPLCC020-1PTRC
FabrikantWinslow
€ 0,958
Each (In a Tube of 37)
Aantal stuks
Female 20 Straight Phosphor Bronze 1.27mm Tin over Copper Through Hole Solder 1A 100 V ac, 150 V dc PBT 7.6mm +105°C -55°C
RS-stocknr. 674-2545
FabrikantnummerA-CCS 044-Z-T
FabrikantASSMANN WSW
€ 1,076
Each (In a Pack of 5)
Aantal stuks
Female 44 Straight Phosphor Bronze 1.27mm Tin over Nickel Through Hole Solder 1A 100 V ac PBT 8mm +105°C -40°C
RS-stocknr. 701-9420
Fabrikantnummer540-88-044-17-400
FabrikantPreci-Dip
€ 0,96
Each (In a Pack of 5)
Aantal stuks
Female 44 Straight Phosphor Bronze 1.27mm Tin Surface Mount Solder 1A 100 V ac, 150 V dc Glass Fibre Reinforced PPS 4.6mm +125°C -55°C
RS-stocknr. 435-0646
FabrikantnummerW9327
FabrikantWinslow
€ 31,26
Each
Aantal stuks
Male 68 Right Angle - 1.27mm - - - - - - - - -
RS-stocknr. 435-0652
FabrikantnummerW9328
FabrikantWinslow
€ 15,83
Each
Aantal stuks
Male 84 Right Angle - 1.27mm - - - - - - - - -
RS-stocknr. 244-6925
FabrikantnummerW9306
FabrikantWinslow
€ 32,39
Each
Aantal stuks
Male 84 Straight - 1.27mm - - - - - - - - -
RS-stocknr. 827-1499
Fabrikantnummer8468-21A1-RK-TP
Fabrikant3M
€ 1,082
Each (In a Pack of 1520)
Aantal stuks
Female 68 Straight Copper Alloy 1.27mm Tin over Nickel Surface Mount Solder - - Glass-Filled PPS 4.6mm +105°C -40°C
RS-stocknr. 378-9813
FabrikantnummerWPLCC084-1PTRC
FabrikantWinslow
€ 2,647
Each (In a Tube of 15)
Aantal stuks
Female 84 Straight Phosphor Bronze 1.27mm Tin over Copper Through Hole Solder 1A 100 V ac, 150 V dc PBT 7.6mm +105°C -55°C
RS-stocknr. 543-3483
FabrikantnummerIC160Z-0284-300
FabrikantYamaichi
€ 7,056
Each (In a Pack of 5)
Aantal stuks
Female 28 Straight Copper Alloy 1.27mm Tin Bismuth Alloy Surface Mount Solder 1A - Polyamide 4.8mm +85°C -55°C
RS-stocknr. 674-2564
FabrikantnummerA-CCS 020-Z-SM
FabrikantASSMANN WSW
€ 0,712
Each (In a Pack of 5)
Aantal stuks
Female 20 Straight Phosphor Bronze 1.27mm Tin over Nickel Surface Mount Solder 1A 100 V ac Nylon 4.6mm +105°C -40°C
RS-stocknr. 180-7701
FabrikantnummerWPLCC068-ST1RC
FabrikantWinslow
€ 2,059
Each (In a Tube of 16)
Aantal stuks
Female 68 Straight Phosphor Bronze 1.27mm Tin over Copper Surface Mount Solder 1A 100 V ac, 150 V dc PPS 4.66mm +105°C -55°C
RS-stocknr. 543-3506
FabrikantnummerIC160Z-0324-300
FabrikantYamaichi
€ 5,234
Each (In a Pack of 5)
Aantal stuks
Female 32 Straight Copper Alloy 1.27mm Tin Bismuth Alloy Surface Mount Solder 1A - Polyamide 3.81mm +85°C -55°C
RS-stocknr. 600-7811
FabrikantnummerLCC-032-H200-55
FabrikantE-TEC
€ 5,95
Each
Aantal stuks
Female 32 Straight Beryllium Copper 1.27mm Gold over Nickel over Copper Surface Mount Solder 1A - Polymer 5.4mm +125°C -55°C
Related Products
Aries offers a full line of DIP headers, ...
Description:
Aries offers a full line of DIP headers, available with coined contacts.Snap-on, protective covers are available for almost all sizes.Body cavity design provides additional clearance for component mounting. Standard body material is black UL 94V-0 4/6 Nylon.Coined contacts are Brass, ...
A range of PLCC surface mount sockets with ...
Description:
A range of PLCC surface mount sockets with phosphor bronze contacts. The contacts are set on a 0.1in. grid to match JEDEC patterns. Polarising feature ensures correct insertion of chip carriers. Suitable extraction tool (stock no. 480-3005). Low profile design, ...
A standard PLCC socket with phosphor bronze contacts, ...
Description:
A standard PLCC socket with phosphor bronze contacts, on an Adaptic style base, into which the tin over nickel plated brass wire wrap pins are inserted. The pins are 13mm long, allowing three wraps. Voltage rating: 100Vac rms/150VdcInsulation resistance 1000MΩTypical ...
PLCC test and burn-in sockets to enable component ...
Description:
PLCC test and burn-in sockets to enable component testing during operation in live-bug orientation. Two-point contacts and the larger contact width ensure high reliability and at low cost due to selective gold plating. Body material Polyphenylene Sulphide (PPS)(Upper); Polyetherimide (PEI) ...