Test & Burn In Sockets

Filters

21 - 28 van 28 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Package Type Number of Contacts Number of Rows Pitch Contact Material Contact Plating Current Rating Socket Mounting Type Device Mounting Type Housing Material Body Orientation Gender Termination Method
RS-stocknr. 665-9910
FabrikantnummerQFN11T032-003
FabrikantYamaichi
€ 142,67
Each
Aantal stuks
QFN 32 - 0.5mm Beryllium Copper Gold over Nickel - Through Hole - PEI, PES Straight Female Solder
RS-stocknr. 403-819
Fabrikantnummer24-6554-10
€ 9,45
Each
Aantal stuks
- 24 2 2.54mm Beryllium Copper Tin over Nickel 1A Through Hole - PPS Straight Female Solder
RS-stocknr. 432-0651
FabrikantnummerIC51-0804-956-2
FabrikantYamaichi
€ 204,38
Each
Aantal stuks
QFP 80 - 0.65mm Beryllium Copper Gold over Nickel - Surface Mount - PEI, PES, PSU Straight Female Solder
RS-stocknr. 710-6681
Fabrikantnummer28-6554-11
€ 13,32
Each
Aantal stuks
- 28 2 2.54mm Beryllium Copper Gold over Nickel 1A Through Hole - PPS Straight Female Solder
RS-stocknr. 710-8707
Fabrikantnummer225-PRS15001-12
€ 71,17
Each
Aantal stuks
PGA 225 15 2.54mm Beryllium Copper Gold over Nickel 1A Through Hole - PPS Straight Female Solder
RS-stocknr. 767-012
Fabrikantnummer216-7224-55-1902
Fabrikant3M
€ 24,43
Each
Aantal stuks
SOIC 16 2 1.27mm Beryllium Copper Gold over Nickel 1A Through Hole - PSU Straight Female Solder
RS-stocknr. 403-831
Fabrikantnummer40-6554-10
€ 12,48
Each
Aantal stuks
- 40 2 2.54mm Beryllium Copper Tin over Nickel 1A Through Hole - PPS Straight Female Solder
RS-stocknr. 372-3318
FabrikantnummerIC234-1444-016N
FabrikantYamaichi
€ 227,33
Each
Aantal stuks
QFP 144 - 0.5mm Beryllium Copper Gold over Nickel - Through Hole - PEI Straight Female Solder
Related Products
Subminiature PCB through hole mounting sockets for mating ...
Description:
Subminiature PCB through hole mounting sockets for mating with a 0.5mm diameter PCB pin. These PCB socket terminals use a 4 finger beryllium copper contact clip that offer resistance against high vibration and shock.
A range of PLCC surface mount sockets with ...
Description:
A range of PLCC surface mount sockets with phosphor bronze contacts. The contacts are set on a 0.1in. grid to match JEDEC patterns. Polarising feature ensures correct insertion of chip carriers. Suitable extraction tool (stock no. 480-3005). Low profile design, ...
(mΩ). Plastic leaded chip carrier (PLCC) sockets with ...
Description:
(mΩ). Plastic leaded chip carrier (PLCC) sockets with through hole solder tails2.54mm grid matching JEDEC patternsStand - offs aid cleaning and heat dissipationSuitable extraction tool (stock no. 480-3005)Insulation material: Glass filled polyesterInsulation resistance 1000MΩTemperature range -50 to +105°C.
These Swiss Preci-dip IC "Hard metric" PCB Socket ...
Description:
These Swiss Preci-dip IC "Hard metric" PCB Socket Connector headers are solder tail Through Hole or SMD perpendicular Gull-Wing mount. Sockets have Tin plated Brass sleeves with Flash Gold plated Beryllium Copper (4 finger) contact clipsThe Through Hole headers have ...