PCB Connector Housings

PCB connector housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another, or to allow a cable to be connected to a PCB.

How do PCB connector housings work?

PCB connector housings are molded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the PCB connector housing, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow.

Types of PCB connector housings

The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.


...
Lees meer Lees minder

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs
RS-stocknr. 236-3094
Fabrikantnummer39-03-6064
FabrikantMolex
€ 0,44
Each (In a Pack of 5)
Aantal stuks
RS-stocknr. 236-3072
Fabrikantnummer39-03-6034
FabrikantMolex
€ 0,53
Each (In a Pack of 5)
Aantal stuks
Related Products
B/B has ,EN 60 320-1/DIN VDE 0625-1,plug and ...
Description:
B/B has ,EN 60 320-1/DIN VDE 0625-1,plug and socket fitted, 0.5m and 1m lengths,C/B has ,UK plug BS5733 to EN 60 320-1/DIN VDE 0625-1socket fitted, 5m length. EN 60 598-1/DIN 0177-T1Ready-made to simplify wiringTwo versions available:.
The Hermaphoroditic Blade and Receptacle Connector is an ...
Description:
The Hermaphoroditic Blade and Receptacle Connector is an SMT connector, intended for use with in-line board-to-board applications. Applications include: LED lighting controls, LED lighting strips, channel lettering. For a suitable board connector see for example stock no. 686-0974.
Crimp contacts and cable assemblies for use in ...
Description:
Crimp contacts and cable assemblies for use in the ZH series wire to board crimp connector housings. The crimp receptacle contacts are made from phosphor bronze with a tin plating and accept wire size ranges of 28 to 26 AWG ...
The WPJ Series Contact and Cable Assemblies:820-1251 WPJ ...
Description:
The WPJ Series Contact and Cable Assemblies:820-1251 WPJ Contact for wire size 0.33∼0.83 mm² (22∼18 AWG) with an insulation diameter of 2.32∼2.83 mm.820-1264 WPJ Double ended Cable Assembly, Wire Style UL1015, with female Contacts, 150 mm long820-1273 WPJ Double ended ...