Industrial Interlocks

Industrial interlocks are surface-mounted outlet sockets made from hard plastic housing with a socket cover. They're designed to enhance electrical safety in industrial applications, but can also be used in commercial environments.

How do industrial interlocks work?


Industrial interlocks provide a safe connection through a mechanical interlock. This ensures the safe operation by preventing actions such as the switch from closing if the plug is not inserted, the extraction of the plug if the switch is closed or the opening of the socket outlet cover if the switch is closed. The power plug can't be withdrawn with the switch in the 'on' position, which prolongs contact life.

What are industrial interlocks made of?

The housings of industrial interlocks are moulded from a range of materials such as thermoplastic plastic and rubber, aluminium or PBT (polybutylene terephthalate). This means they're insulated, strong and durable. There's also a continuous polyurethane gasket between the lid and base. The units may be splash proof or watertight.


...
Lees meer Lees minder

Filters

1 - 20 van 119 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Plug/Socket Pole Format Switchable Colour IP Rating Voltage Rating Current Rating Body Orientation Series Dimensions Earthing Position Body Material Depth Length
RS-stocknr. 679-6940
Fabrikantnummer5792RS
FabrikantMENNEKES
€ 505,71
Each
Aantal stuks
Socket 3P+E Yes Red IP67 415 V 32A Straight - 268 x 118 x 152mm 3h Thermoplastic 152mm 268mm
RS-stocknr. 367-0567
Fabrikantnummer5105A
FabrikantMENNEKES
€ 345,31
Each
Aantal stuks
Socket 3P+E Yes Red IP44 400 V 32A Straight - 264 x 118 x 146mm 6h Thermoplastic 146mm 264mm
RS-stocknr. 465-564
Fabrikantnummer5113A
FabrikantMENNEKES
€ 627,60
Each
Aantal stuks
Socket 3PN+E Yes Red IP67 400 V 63A Straight - 300 x 163 x 196mm 6h Thermoplastic 196mm 300mm
RS-stocknr. 367-4115
Fabrikantnummer5608A
FabrikantMENNEKES
€ 419,80
Each
Aantal stuks
Socket 3PN+E Yes Red IP67 400 V 32A Straight - 274 x 118 x 153mm 6h Thermoplastic 153mm 274mm
RS-stocknr. 465-558
Fabrikantnummer5110A
FabrikantMENNEKES
€ 605,88
Each
Aantal stuks
Socket 3P+E Yes Red IP67 400 V 63A Straight - 300 x 163 x 196mm 6h Thermoplastic 196mm 300mm
RS-stocknr. 679-7006
Fabrikantnummer7621RS
FabrikantMENNEKES
€ 320,70
Each
Aantal stuks
Socket 2P+E Yes Blue IP67 230 V 16A Right Angle - 225 x 168 x 182mm 6h PC 182mm 225mm
RS-stocknr. 367-4058
Fabrikantnummer5100A
FabrikantMENNEKES
€ 326,65
Each
Aantal stuks
Socket 3P+E Yes Red IP44 400 V 16A Straight - 252 x 118 x 141mm 6h Thermoplastic 141mm 252mm
RS-stocknr. 847-281
Fabrikantnummer5692A
FabrikantMENNEKES
€ 884,08
Each
Aantal stuks
Socket 3PN+E Yes Red IP67 400 V 125A Straight - 525 x 260 x 283mm 6h Thermoplastic 283mm 525mm
RS-stocknr. 847-275
Fabrikantnummer5691A
FabrikantMENNEKES
€ 834,62
Each
Aantal stuks
Socket 3P+E Yes Red IP67 400 V 125A Straight - 525 x 260 x 283mm 6h Thermoplastic 283mm 525mm
RS-stocknr. 367-4064
Fabrikantnummer5600A
FabrikantMENNEKES
€ 341,68
Each
Aantal stuks
Socket 3P+E Yes Red IP67 400 V 16A Straight - 255 x 118 x 146mm 6h Thermoplastic 146mm 255mm
RS-stocknr. 367-4121
Fabrikantnummer5108A
FabrikantMENNEKES
€ 380,23
Each
Aantal stuks
Socket 3PN+E Yes Red IP44 400 V 32A Straight - 264 x 118 x 146mm 6h Thermoplastic 146mm 264mm
RS-stocknr. 184-4261
Fabrikantnummer7012A
FabrikantMENNEKES
€ 320,70
Each
Aantal stuks
Socket 2P+E Yes Blue IP67 230 V 16A Straight - 252 x 118 x 144mm 6h Thermoplastic 144mm 252mm
RS-stocknr. 212-2411
Fabrikantnummer0 529 04
FabrikantLegrand
€ 207,44
Each
Aantal stuks
Socket 3PN+E Yes Red IP44, IP55 415 V 32A Right Angle - 143 x 143 x 169mm - Polymer 169mm 143mm
RS-stocknr. 367-4086
Fabrikantnummer5103A
FabrikantMENNEKES
€ 361,09
Each
Aantal stuks
Socket 3PN+E Yes Red IP44 400 V 16A Straight - 254 x 118 x 141mm 6h Thermoplastic 141mm 254mm
RS-stocknr. 184-4255
Fabrikantnummer7011A
FabrikantMENNEKES
€ 282,90
Each
Aantal stuks
Socket 2P+E Yes Yellow IP67 110 V 16A Straight - 252 x 118 x 144mm 4h Thermoplastic 144mm 252mm
RS-stocknr. 111-5518
Fabrikantnummer7312RS
FabrikantMENNEKES
€ 355,74
Each
Aantal stuks
Socket 3P+N+E - Red IP44 415 V 16A Straight - - - - - -
RS-stocknr. 465-542
Fabrikantnummer5911A
FabrikantMENNEKES
€ 629,41
Each
Aantal stuks
Socket 2P+E Yes Blue IP67 230 V 63A Straight - 300 x 163 x 196mm - Thermoplastic 196mm 300mm
RS-stocknr. 212-2376
Fabrikantnummer0 522 04
FabrikantLegrand
€ 137,80
Each
Aantal stuks
Socket 3PN+E Yes Red IP44, IP55 415 V 16A Right Angle - 125 x 125 x 156mm - Polymer 156mm 125mm
RS-stocknr. 679-7038
Fabrikantnummer7636RS
FabrikantMENNEKES
€ 407,85
Each
Aantal stuks
Socket 3PN+E Yes Red IP67 400 V 32A Right Angle - 225 x 168 x 198mm 6h PC 198mm 225mm
RS-stocknr. 410-145
FabrikantScame
€ 74,81
Each
Aantal stuks
Socket 2P+E Yes Blue IP66, IP67 250 V 16A Right Angle - 136 x 125 x 202mm 6h Polymer 202mm 136mm