IEC Filters

IEC (International Electrotechnical Commission) filters are designed to reduce electromagnetic interference originating from power mains. The filters absorb the noise generated by either the device itself or other equipment surrounding it.

IEC filters make equipment or machinery more resistant to electromagnetic interference from the environment. Standard IEC filters consist of line impedance stabilisation networks, transistor circuits, mains power supplies and noise separator circuits.

What are IEC filters used for?

IEC filters are typical interference reduction and prevention tools in many industries. They are used as precautionary measures in medical equipment where interference may prevent proper functioning of heart monitors or ICU devices.

In power supplies or electronic equipment industries, the IEC filter contains internally generated noise inside the device and blocks out external line noise. IEC filters have domestic uses, for instance in kitchenware like kettles and microwaves where internal electromagnetic interference is frequently created, and may otherwise damage the appliance.

Types of IEC filters

There are a vast number of IEC filter types available, each of which is adapted to a specific usage.


...
Lees meer Lees minder

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Number of Fuses Fuse Size Switch Type Termination Method Current Rating Voltage Rating Mounting Type Operating Frequency IEC Connector Type Operating Temperature Range Width Depth Dimensions
RS-stocknr. 386-4188
FabrikantRS PRO
€ 8,42
Each
Aantal stuks
Male None - None Faston 6A 250 V ac Panel Mount 50 Hz, 60 Hz - - 51.7mm 50mm -
RS-stocknr. 386-4217
FabrikantRS PRO
€ 26,64
Each
Aantal stuks
Male 1 5 x 20mm 2 Pole Faston 6A 250 V ac Snap-In 50 Hz, 60 Hz - - 57.8mm 33.4mm -
RS-stocknr. 386-4194
FabrikantRS PRO
€ 24,15
Each
Aantal stuks
Male 1 5 x 20mm 2 Pole Faston 2A 250 V ac Snap-In 50 Hz, 60 Hz - - 57.8mm 33.4mm -
RS-stocknr. 386-4172
FabrikantRS PRO
€ 6,27
Each
Aantal stuks
Male None - None Faston 3A 250 V ac Panel Mount 50 Hz, 60 Hz - - 51.7mm 50mm -
RS-stocknr. 386-4201
FabrikantRS PRO
€ 25,59
Each
Aantal stuks
Male 1 5 x 20mm 2 Pole Faston 4A 250 V ac Snap-In 50 Hz, 60 Hz - - 57.8mm 33.4mm -