Mains Test Blocks

Mains test blocks are temporary power hubs where mains-powered equipment can be plugged in to test equipment. These blocks are also used to test the current and voltage levels of power circuits.

Mains test blocks have plug-and-play attributes where the current can be tested without cutting the power supply. The test blocks operate on a make-before-break principle where the short-circuiting of the current transformers automatically occurs without requiring a switch for manual operation.


What are mains test blocks used for?

Mains test blocks are used for the testing of machinery to prevent damage to equipment if there are faulty currents or wires. These blocks are often used in laboratories, test beds and service areas.

Mains test blocks are used in transformers to test protection relays of secondary circuits. Test blocks are also applied to utility components to validate meter readings and calibrations. In factories, mains test blocks are also used to repair and replace equipment without having to disconnect or modify the power cable attached.

Types of mains test blocks

Mains test blocks are categorised by voltage, rating, connection type and pole count.


...
Lees meer Lees minder

Filters

1 - 20 van 24 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type Voltage Rating Cable Entry Circuit Type Corded Mounting Type Cable Length Connection Type Width Height Depth Colour Maximum Supported Cable Current Rating
RS-stocknr. 726-0085
€ 45,96
Each
Aantal stuks
- 240 V ac 4 → 7mm - Yes - 1.5m - 60mm 48mm 127mm - 7mm 5A
RS-stocknr. 458-926
€ 38,62
Each
Aantal stuks
- 240 V ac 4 → 7mm - - - - - 60mm 48mm 127mm - 7mm 13A
RS-stocknr. 827-041
€ 44,73
Each
Aantal stuks
- 240 V ac 4 → 7mm - Yes - 1.5m - 60mm 48mm 127mm - 7mm 5A
RS-stocknr. 804-0788
Fabrikantnummer1SNA166578R0100
FabrikantEssailec
€ 18,06
Each
Aantal stuks
- - - - - - - - 49mm 73mm 30mm - - -
RS-stocknr. 804-0775
Fabrikantnummer1SNA166625R2000
FabrikantEssailec
€ 173,00
Each
Aantal stuks
- 400 V 0.34 → 10 (Wire Size) mm² - - - - - 50mm 74mm 57mm - 10 mm² 15A
RS-stocknr. 811-2274
FabrikantRS PRO
€ 60,78
Each
Aantal stuks
- 440 V ac - - - - - - 100mm 49mm 160mm - - 16A
RS-stocknr. 399-6178
FabrikantnummerCMCTVIEC
€ 45,65
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 804-0826
Fabrikantnummer1SNA166646R0500
FabrikantEssailec
€ 10,45
Each
Aantal stuks
- 400 V - - - - - - 49mm 73mm 30mm - - 8A
RS-stocknr. 804-0807
Fabrikantnummer1SNA166546R2100
FabrikantEssailec
€ 28,94
Each
Aantal stuks
- 400 V - - - - - - 44mm - 83.5mm - - 8A
RS-stocknr. 804-0781
Fabrikantnummer1SNA166638R0500
FabrikantEssailec
€ 459,23
Each
Aantal stuks
- 400 V - - - - - - 44mm 63mm - - - 15A
RS-stocknr. 136-7886
FabrikantnummerCL1857
€ 41,02
Each
Aantal stuks
Mains Test Block Assembly 24 V dc, 250 V ac - - - Base - Screw 130mm 50mm 60mm - - 13A
RS-stocknr. 804-0810
Fabrikantnummer1SNA166937R1100
FabrikantEssailec
€ 49,61
Each
Aantal stuks
- 400 V - - - - - - 44mm 63mm 122mm - - 8A
RS-stocknr. 804-0750
Fabrikantnummer1SNA 16623 R1200
FabrikantEssailec
€ 177,42
Each
Aantal stuks
- 400 V 0.34 → 10 (Wire Size) mm² - - - - - 44mm 63mm 40mm - 10 mm² 15A
RS-stocknr. 804-0813
Fabrikantnummer1SNA167935R1000
FabrikantABB
€ 203,88
Each
Aantal stuks
- 400 V - - - - - - 44mm 63mm 2232mm - - 8A
RS-stocknr. 804-0778
Fabrikantnummer1SNA166936R1000
FabrikantEssailec
€ 49,61
Each
Aantal stuks
- 400 V - - - - - - 44mm 63mm 122mm - - 15A
RS-stocknr. 804-0797
Fabrikantnummer1SNA166743R0600
FabrikantEssailec
€ 125,32
Each
Aantal stuks
- 400 V 0.34 → 10 (Wire Size) mm² - - - - - 50mm 74mm 57mm - 10 mm² 8A
RS-stocknr. 804-0794
Fabrikantnummer1SNA166745R0000
FabrikantEssailec
€ 122,35
Each
Aantal stuks
- 400 V 0.34 → 10 (Wire Size) mm² - - - - - 50mm 74mm 57mm - 10 mm² 8A
RS-stocknr. 804-0790
Fabrikantnummer1SNA166747R0200
FabrikantEssailec
€ 141,55
Each
Aantal stuks
- 400 V 0.34 → 10 (Wire Size) mm² - - - - - 50mm 74mm 57mm - 10 mm² 8A
RS-stocknr. 399-6184
FabrikantnummerCMCTV13A
€ 27,80
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 181-0478
Fabrikantnummer1SNA166941R2500
FabrikantEntrelec
€ 286,07
Each
Aantal stuks
Current Socket 400 V - Current - DIN Rail Mount - Ring Tongue 44mm 63mm 80mm Green - 15A
Related Products
These extensions make it possible to connect several ...
Description:
These extensions make it possible to connect several devices fitted with plugs with or without earth: Class I or Class II household appliances.The indicator switch can be operated by hand or foot.This socket unit pivots on its own axis. Sockets ...
Corcom filters are recognized worldwide for providing EMI/RFI ...
Description:
Corcom filters are recognized worldwide for providing EMI/RFI filtering solutions. TE offers over 70 Corcom filter series that are suitable for a wide range of applications across multiple industries. All Corcom filters have been designed and tested for susceptibility and/or ...
Short-circuited type contacts for measurement, calibration and distribution ...
Description:
Short-circuited type contacts for measurement, calibration and distribution applications. Make before break principle: –– The circuit is automatically shorted with the insertion of the plug. –– The circuit closes automatically when the plug is removed. –– This system guarantees a ...
Make before break contacts - opened / closedVoltage ...
Description:
Make before break contacts - opened / closedVoltage range colour code: GreyBody: PolycarbonateConductive parts: Silver-plated.