Ethernet Connectors

Ethernet connectors are used for Ethernet networking such as telecommunications or data equipment. The connectors are connected to each end of an Ethernet cable. The RJ45 connector is the most commonly known type. RJ45 connectors have an 8P8C (8 position, 8 contact) configuration. In order for the connector to function properly, the individual Ethernet cable wires must be inserted into these locations following a T-568A or a T568B wiring standard. Technically, 8P8C can be used with other types of connections besides Ethernet; it is also used with RS-232 serial cables, for example. However, because RJ45 is by far the predominant usage of 8P8C, industry professionals often use the two terms interchangeably. RJ45 connectors are available to suit a range of LAN categories from Cat3 to Cat6a. Different mounting options are also available, including cable mount, PCB mount and panel mount. For more information, please visit our complete guide to RJ45 connectors.


Types of RJ Connectors



  • RJ11

  • RJ12

  • RJ22

  • RJ25

  • RJ45

  • RJ48

  • RJ50


Other types of Ethernet connectors


Mini IO connectors are small wire-to-board interfaces suitable for most environments. These connectors are easily installable without the need for wire termination and soldering activities. A mini IO connector consists of a housing, a shell and a terminal with contact points. The outer materials are made from thermoplastics, which makes them highly resistant to shock, vibration and extreme temperatures. The terminals have contacts made of copper alloy, which increases conduction for highly reliable connection features. Latch mechanisms prevent cables from pulling out of the mini IO connectors.


Frequently asked Questions


What are RJ connectors used for?

RJ stands for registered jack which is a standardised networking interface. RJ45 connectors are used for connecting Ethernet cables to equipment in computer networking applications such as telecommunications or data equipment. RJ45 connectors consist of modular jacks and plugs. The RJ45 plugs are connected to each end of an Ethernet cable


...
Lees meer Lees minder

Filters

1 - 20 van 62 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Ethernet Connector Type Gender LAN Category Mounting Type Number of Ports Number of Ways Connector Type Shield Type Orientation IP Rating Length Kit Type Width Depth
RS-stocknr. 447-9999
FabrikantnummerRJF TV 21G
FabrikantAmphenol Socapex
€ 46,87
Each
Aantal stuks
RJ45 Connector Female Cat5e Panel Mount - - - Unshielded Straight IP67 43.1mm - - 36.53mm
RS-stocknr. 739-8492
FabrikantnummerRJ45F7RJ90
FabrikantAmphenol Socapex
€ 20,36
Each
Aantal stuks
RJ45 Connector Female - Panel Mount - - - - Right Angle IP68 38.3mm - - -
RS-stocknr. 739-8499
FabrikantnummerRJ45F7RJ
FabrikantAmphenol Socapex
€ 17,17
Each
Aantal stuks
RJ45 Connector Female - Panel Mount - - - - Straight IP68 36.8mm - - -
RS-stocknr. 448-0028
FabrikantnummerRJF TVC 2G
FabrikantAmphenol Socapex
€ 31,80
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 452-6922
FabrikantnummerRJF 544 21
FabrikantAmphenol Socapex
€ 17,51
Each
Aantal stuks
RJ45 Connector Female Cat5e Panel Mount 1 8 RJ45 Unshielded Straight - 42mm - - 31mm
RS-stocknr. 447-9977
FabrikantnummerRJF TV 6MG
FabrikantAmphenol Socapex
€ 49,75
Each
Aantal stuks
RJ45 Connector Male - Cable Mount - - - Unshielded Straight IP67 56mm - - 38mm
RS-stocknr. 695-0291
FabrikantnummerRJFTV2SA1G
FabrikantAmphenol Socapex
€ 55,62
Each
Aantal stuks
RJ45 Connector Female Cat5e Panel Mount 1 - RJ45, Socket - Straight IP68 43.1mm - - 36.53mm
RS-stocknr. 536-9663
FabrikantnummerRJF 6M G
FabrikantAmphenol Socapex
€ 36,24
Each
Aantal stuks
RJ45 Connector Male Cat5e Cable Mount - - - Shielded Straight - 57.8mm - - 34.9mm
RS-stocknr. 448-1699
FabrikantnummerRJF71B
FabrikantAmphenol Socapex
€ 60,97
Each
Aantal stuks
RJ45 Connector Female Cat5e Panel Mount - - - Unshielded Straight IP67 41.3mm - 41.3mm 39.1mm
RS-stocknr. 688-1580
FabrikantnummerRJFTVX6MN
FabrikantAmphenol Socapex
€ 96,73
Each
Aantal stuks
RJ45 Connector Male - Cable Mount 1 - - - Straight - 58.5mm - - 38mm
RS-stocknr. 453-2450
FabrikantnummerRJF 544 2M 1
FabrikantAmphenol Socapex
€ 18,13
Each
Aantal stuks
RJ45 Connector Female Cat5e Panel Mount - - - - Straight IP67 31mm - 31mm 42mm
RS-stocknr. 695-0295
FabrikantnummerRJFTV6MN
FabrikantAmphenol Socapex
€ 46,78
Each
Aantal stuks
RJ45 Connector Male Cat5e Cable Mount 1 8 RJ45 Nickel Plated Metal Shell Straight IP67 56mm - - 38mm
RS-stocknr. 695-0298
FabrikantnummerRJFTV2PE1G
FabrikantAmphenol Socapex
€ 82,55
Each
Aantal stuks
RJ45 Connector Female Cat5e Panel Mount 1 - RJ45, Socket - Straight IP68 92mm - - 36.53mm
RS-stocknr. 448-0006
FabrikantnummerRJF TV 71G
FabrikantAmphenol Socapex
€ 58,53
Each
Aantal stuks
RJ45 Connector Female Cat5e Panel Mount - - - Shielded Straight - 43.09mm - - -
RS-stocknr. 695-0289
FabrikantnummerRJFTV21N
FabrikantAmphenol Socapex
€ 48,36
Each
Aantal stuks
RJ45 Connector Female Cat5e Panel Mount 1 8 RJ45 Shielded Straight IP67 43.1mm - - 36.53mm
RS-stocknr. 448-1683
FabrikantnummerRJF21B
FabrikantAmphenol Socapex
€ 27,77
Each
Aantal stuks
RJ45 Connector Female Cat5e Panel Mount - - - Unshielded Straight IP67 33.3mm - 33.3mm 39.1mm
RS-stocknr. 536-9629
FabrikantnummerRJF 21 G
FabrikantAmphenol Socapex
€ 37,30
Each
Aantal stuks
RJ45 Connector Female Cat5e Panel Mount - - - Unshielded Straight IP67 39.1mm - - 33.3mm
RS-stocknr. 452-6916
FabrikantnummerRJF 544 6
FabrikantAmphenol Socapex
€ 16,52
Each
Aantal stuks
RJ45 Connector Male - Cable Mount 1 4 RJ45 Shielded Straight - 64mm - - 32.5mm
RS-stocknr. 695-0308
FabrikantnummerRJFTV71N
FabrikantAmphenol Socapex
€ 59,89
Each
Aantal stuks
RJ45 Connector Female Cat5e Panel Mount 1 8 RJ45 Nickel Plated Metal Shell Straight IP67 43.09mm - - -
RS-stocknr. 695-0311
FabrikantnummerRJFTVB2GISONI
FabrikantAmphenol Socapex
€ 129,08
Each
Aantal stuks
RJ45 Connector Female to Female - Panel Mount - - - - Straight - 48.5mm - - 36.53mm