Ethernet Connectors

Ethernet connectors are used for Ethernet networking such as telecommunications or data equipment. The connectors are connected to each end of an Ethernet cable. The RJ45 connector is the most commonly known type. RJ45 connectors have an 8P8C (8 position, 8 contact) configuration. In order for the connector to function properly, the individual Ethernet cable wires must be inserted into these locations following a T-568A or a T568B wiring standard. Technically, 8P8C can be used with other types of connections besides Ethernet; it is also used with RS-232 serial cables, for example. However, because RJ45 is by far the predominant usage of 8P8C, industry professionals often use the two terms interchangeably. RJ45 connectors are available to suit a range of LAN categories from Cat3 to Cat6a. Different mounting options are also available, including cable mount, PCB mount and panel mount. For more information, please visit our complete guide to RJ45 connectors.


Types of RJ Connectors



  • RJ11

  • RJ12

  • RJ22

  • RJ25

  • RJ45

  • RJ48

  • RJ50


Other types of Ethernet connectors


Mini IO connectors are small wire-to-board interfaces suitable for most environments. These connectors are easily installable without the need for wire termination and soldering activities. A mini IO connector consists of a housing, a shell and a terminal with contact points. The outer materials are made from thermoplastics, which makes them highly resistant to shock, vibration and extreme temperatures. The terminals have contacts made of copper alloy, which increases conduction for highly reliable connection features. Latch mechanisms prevent cables from pulling out of the mini IO connectors.


Frequently asked Questions


What are RJ connectors used for?

RJ stands for registered jack which is a standardised networking interface. RJ45 connectors are used for connecting Ethernet cables to equipment in computer networking applications such as telecommunications or data equipment. RJ45 connectors consist of modular jacks and plugs. The RJ45 plugs are connected to each end of an Ethernet cable


...
Lees meer Lees minder

Filters

1 - 13 van 13 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Ethernet Connector Type Gender LAN Category Mounting Type Number of Ports Number of Ways Connector Type Shield Type Orientation IP Rating Length Kit Type Width Depth
RS-stocknr. 886-3121
Fabrikantnummer32-2098UL
FabrikantCinch Connectors
€ 1,87
Each (In a Pack of 10)
Aantal stuks
- Male Cat5e Cable Mount - 8P8C Modular Plug Shielded Straight - 11.68mm - - 22.48mm
RS-stocknr. 886-3262
Fabrikantnummer32-5958UL
FabrikantCinch Connectors
€ 0,622
Each (In a Pack of 50)
Aantal stuks
- Male Cat5 Cable Mount - 8P8C Modular Plug Unshielded Straight - 11.68mm - 10.69mm 22.48mm
RS-stocknr. 886-3026
Fabrikantnummer32-2298UL
FabrikantCinch Connectors
€ 2,735
Each (In a Pack of 10)
Aantal stuks
- Male Cat5e Cable Mount - 8P8C Modular Plug Shielded Straight - 11.68mm - 10.69mm 22.48mm
RS-stocknr. 886-0138
Fabrikantnummer32-5996UL
FabrikantCinch Connectors
€ 0,44
Each (In a Pack of 50)
Aantal stuks
- Male Cat5e Cable Mount - 6P6C Modular Plug Unshielded Straight - 9.68mm - 9.37mm 13.34mm
RS-stocknr. 886-0128
Fabrikantnummer32-5954UL
FabrikantCinch Connectors
€ 0,348
Each (In a Pack of 50)
Aantal stuks
- Male - Cable Mount - 6P4C Modular Plug Unshielded Straight - 9.65mm - 9.37mm 13.34mm
RS-stocknr. 886-0122
Fabrikantnummer32-5956UL
FabrikantCinch Connectors
€ 0,44
Each (In a Pack of 50)
Aantal stuks
- Male Cat5e Cable Mount - 6P6C Modular Plug Unshielded Straight - 9.68mm - 9.37mm 13.34mm
RS-stocknr. 886-3266
Fabrikantnummer32-5910UL
FabrikantCinch Connectors
€ 0,822
Each (In a Pack of 50)
Aantal stuks
- Male Cat5e Cable Mount - 10P10C Modular Plug Unshielded Straight - 11.68mm - 10.69mm 22.48mm
RS-stocknr. 886-0443
Fabrikantnummer32-2198UL
FabrikantCinch Connectors
€ 0,689
Each (In a Pack of 50)
Aantal stuks
- Male Cat5e Cable Mount - 8P8C Modular Plug Unshielded Straight - 11.68mm - 10.69mm 22.48mm
RS-stocknr. 886-3301
Fabrikantnummer30-9201
FabrikantCinch Connectors
€ 2,259
Each (In a Pack of 10)
Aantal stuks
- Female Cat3 Cable Mount - 6P6C Modular Plug Shielded Straight - - - - -
RS-stocknr. 886-0134
Fabrikantnummer32-5994UL
FabrikantCinch Connectors
€ 0,348
Each (In a Pack of 50)
Aantal stuks
- Male - Cable Mount - 6P4C Modular Plug Unshielded Straight - 9.65mm - 9.37mm 13.34mm
RS-stocknr. 886-3310
Fabrikantnummer30-9209
FabrikantCinch Connectors
€ 1,023
Each (In a Pack of 50)
Aantal stuks
- Female - Wall Mount - - - - - - - - - -
RS-stocknr. 886-0131
Fabrikantnummer32-5964UL
FabrikantCinch Connectors
€ 0,333
Each (In a Pack of 100)
Aantal stuks
- Male Cat5e Cable Mount - 4P4C Modular Plug Unshielded Straight - 7.62mm - 10.24mm 13.33mm
RS-stocknr. 886-0267
Fabrikantnummer32-5998EUL
FabrikantCinch Connectors
€ 0,622
Each (In a Pack of 50)
Aantal stuks
- Male Cat5e Cable Mount - 8P8C Modular Plug Unshielded Straight - 11.68mm - 10.69mm 22.48mm