Ethernet Connectors

Ethernet connectors are used for Ethernet networking such as telecommunications or data equipment. The ethernet connectors are connected to each end of an Ethernet cable. Ethernet connections between devices provide a reliable, stable and interference free connection with fast data transfer speeds and are sometimes more preferred than wireless or Wi-Fi networks.

The RJ45 connector is the most commonly known type. RJ45 connectors have an 8P8C (8 position, 8 contact) configuration. In order for the connector to function properly, the individual Ethernet cable wires must be inserted into these locations following a T-568A or a T568B wiring standard. Technically, 8P8C can be used with other types of connections besides Ethernet; it is also used with RS-232 serial cables, for example. However, because RJ45 is by far the predominant usage of 8P8C, industry professionals often use the two terms interchangeably. RJ45 connectors are available to suit a range of LAN categories from Cat3 to Cat6a. Different mounting options are also available, including cable mount, PCB mount and panel mount. For more information, please visit our complete guide to RJ45 connectors.

Ethernet networks are very common in domestic and working environments. A network is simply several interconnected devices that are capable of sharing data between one another. Home networks are usually based around a router or modem, connected to various other devices such as PCs and laptops, smart TVs, mobile phones, games consoles, media servers and printers. A domestic setup of this kind is an example of a LAN (Local Area Network). The name comes from the fact that all devices linked to it are close to the others, typically within the same building.

Types of RJ Connectors

  • RJ11
  • RJ12
  • RJ22
  • RJ25
  • RJ45
  • RJ48
  • RJ50

RJ45 connector is used today to describe both male RJ45 plugs and female RJ45 sockets. The plugs, sometimes called modular connectors, are usually found on the end of Ethernet cables. The sockets or jacks are generally embedded in the device that is being hooked up or mounted to a fixed wall panel.

Other types of Ethernet connectors

Mini IO connectors are small wire-to-board interfaces suitable for most environments. These connectors are easily installable without the need for wire termination and soldering activities. A mini IO connector consists of a housing, a shell and a terminal with contact points. The outer materials are made from thermoplastics, which makes them highly resistant to shock, vibration and extreme temperatures. The terminals have contacts made of copper alloy, which increases conduction for highly reliable connection features. Latch mechanisms prevent cables from pulling out of the mini IO connectors.

What are RJ connectors used for?

RJ stands for registered jack which is a standardised networking interface. RJ45 connectors are used for connecting Ethernet cables to equipment in computer networking applications such as telecommunications or data equipment. RJ45 connectors consist of modular jacks and plugs. The RJ45 plugs are connected to each end of an Ethernet cable

2782 Producten voor Ethernet Connectors

Subtotaal (1 tray van 8 eenheden)
€ 213,49(excl. BTW)
€ 213,49/tray
Subtotaal (1 tray van 120 eenheden)
€ 239,02(excl. BTW)
€ 239,02/tray
Voorradig bij de fabrikant
Subtotaal (1 tray van 50 eenheden)
€ 274,25(excl. BTW)
€ 274,25/tray
Subtotaal (1 eenheid)
€ 10,18(excl. BTW)
€ 10,18/eenheid
Voorradig bij de fabrikant
Subtotaal (1 tube van 93 eenheden)
€ 194,83(excl. BTW)
€ 194,83/tube
Subtotaal 1 eenheid (geleverd op een tray)
€ 15,20(excl. BTW)
€ 15,20/eenheid
Voorradig bij de fabrikant
Subtotaal (1 verpakking van 50 eenheden)
€ 275,97(excl. BTW)
€ 275,97/verpakking
Tijdelijk niet op voorraad
Subtotaal (1 eenheid)
€ 14,70(excl. BTW)
€ 14,70/eenheid
Subtotaal 1 eenheid (geleverd op een tray)
€ 15,29(excl. BTW)
€ 15,29/eenheid
Voorradig bij de fabrikant
Subtotaal (1 rol van 300 eenheden)
€ 297,47(excl. BTW)
€ 297,47/rol
Subtotaal (1 tray van 15 eenheden)
€ 207,23(excl. BTW)
€ 207,23/tray
Subtotaal 1 eenheid (geleverd op een doorlopende strip)
€ 4,36(excl. BTW)
€ 4,36/eenheid
Voorradig bij de fabrikant
  • RS-stocknr. 786-882
  • Fabrikantnummer T2113000201-200
Subtotaal (1 doos van 10 eenheden)
€ 298,38(excl. BTW)
€ 298,38/doos
Tijdelijk niet op voorraad
Subtotaal (1 zak van 10 eenheden)
€ 671,20(excl. BTW)
€ 671,20/zak
Subtotaal (1 eenheid)
€ 14,78(excl. BTW)
€ 14,78/eenheid
Voorradig bij de fabrikant
Subtotaal (1 tray van 20 eenheden)
€ 210,61(excl. BTW)
€ 210,61/tray
Subtotaal (1 tray van 78 eenheden)
€ 758,628(excl. BTW)
€ 9,726/eenheid
Tijdelijk niet op voorraad
Subtotaal (1 eenheid)
€ 31,32(excl. BTW)
€ 31,32/eenheid
Subtotaal (1 verpakking van 120 eenheden)
€ 206,10(excl. BTW)
€ 206,10/verpakking
Tijdelijk niet op voorraad
Subtotaal (1 zak van 110 eenheden)
€ 1.099,60(excl. BTW)
€ 1.099,60/zak
Resultaten per pagina

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.