MMJ Connectors

A MMJ (Modified Modular Jack) connector is a mini serial port connector in which the hook of the connector is located on the inside of the plug.

MMJs are designed for mini-computers and to link printers, terminals and serial console servers. These connectors use crossover cables when linking up DTE (Data Terminal Equipment) devices like computers and printers.

What are MMJ connectors used for?

MMJ connectors are adaptable to increased information flow and bandwidth requirements.

Therefore, these connectors are mainly used as networking connectors and communication applications such as network interfaces, high speed LAN, and Ethernet connections.

In the gaming industry, MMJ connectors can be used to interconnect console applications like joystick, controls and racing wheels to mechanical pedals and rudders. MMJ connectors are typical in the telecommunications sector and are used in null modem communication systems that do not require internet connections.

Types of MMJ connectors

MMJ connectors are distinguished by connection type, for instance plug or jack, and by their mounting type, which could be surface or through-hole affixation. MMJ orientation can be straight or angled depending on the component they are attached to.


...
Lees meer Lees minder

Filters

1 - 7 van 7 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Number of Ways LAN Category Mounting Type Orientation Contact Material Contact Plating Shield Type Length Width Depth Connector Type
Nieuw
RS-stocknr. 190-6711
Fabrikantnummer7290
FabrikantLindstrom
€ 73,90
Each
Aantal stuks
- - - - - - - - 108mm 10.4 (Head)mm - -
Nieuw
RS-stocknr. 190-6742
Fabrikantnummer7280
FabrikantLindstrom
€ 110,80
Each
Aantal stuks
- - - - - - - - 114mm 10 (Head)mm 6 (Head)mm -
Nieuw
RS-stocknr. 190-6720
Fabrikantnummer8164
FabrikantLindstrom
€ 95,00
Each
Aantal stuks
- - - - - - - - 125mm 16 (Head)mm 8 (Head)mm -
Nieuw
RS-stocknr. 190-6704
Fabrikantnummer8163
FabrikantLindstrom
€ 78,40
Each
Aantal stuks
- - - - - - - - 125mm 16 (Head)mm 8 (Head)mm -
Nieuw
RS-stocknr. 190-6706
Fabrikantnummer7292
FabrikantLindstrom
€ 66,20
Each
Aantal stuks
- - - - - - - - 115mm 9 (Head)mm 0.24 (Head)in -
Nieuw
RS-stocknr. 190-6715
Fabrikantnummer8153
FabrikantLindstrom
€ 74,10
Each
Aantal stuks
- - - - - - - - 112.5mm 12.5 (Head)mm 6 (Head)mm -
Nieuw
RS-stocknr. 190-6724
Fabrikantnummer8165
FabrikantLindstrom
€ 104,00
Each
Aantal stuks
- - - - - - - - 125mm 16 (Head)mm 8 (Head)mm -