RJ Patch Panels

RJ (registered jack) patch panels are used to organise multiple network connections into a limited space. In this way, they work on the same principal as other types of patch panel, but are specifically designed to work with RJ connectors, which are a standardised type of connections most often used in telecommunications.

How do RJ patch panels work?

RJ patch panels consist of a number of different ports to which cables can be connected. The different ports are usually labelled to make organisation clearer, and this also makes it easy for individual connections to be added or removed from the network patch.

Types of RJ patch panels

RJ patch panels can differ in the number of ports they hold, which affects how many different connections they can work with. This also impacts on the size of the patch panel. They may also be specifically designed to work with certain types of RJ connections, for example RJ21 or RJ45.


...
Lees meer Lees minder

Filters

1 - 7 van 7 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs LAN Category Number of Ports Interface Type Shield Type Rack Height Height Width Depth Colour Series Series Number
RS-stocknr. 502-688
FabrikantnummerPID-00210
€ 34,99
Each
Aantal stuks
Cat6 24 RJ45 - 1U - - - Grey - -
RS-stocknr. 768-5276
FabrikantnummerPID-00217
€ 285,57
Each
Aantal stuks
Cat6a 24 IDC STP 1U 32mm 483mm 156mm - PowerCat -
RS-stocknr. 472-7311
FabrikantnummerPID-00141
€ 175,89
Each
Aantal stuks
Cat6 24 RJ45 UTP 1U - 19in - Grey PowerCat -
RS-stocknr. 103-588
FabrikantnummerPID-00182
€ 205,98
Each
Aantal stuks
Cat6 24 RJ45 FTP 1U - - - - PowerCat -
RS-stocknr. 770-3447
FabrikantnummerPID-00030
€ 146,76
Each
Aantal stuks
Cat5e 24 IDC FTP 1U - 440mm 180.6mm Grey PowerCat -
RS-stocknr. 389-1045
FabrikantnummerPID-00073
€ 339,06
Each
Aantal stuks
Cat5e 48 RJ45 UTP 1U - 19in - Grey PowerCat -
RS-stocknr. 197-081
FabrikantnummerPID-00058
€ 95,62
Each
Aantal stuks
Cat5e 24 RJ45 UTP 1U - 19in - Grey PowerCat -