RJ11 Connectors

RJ11 connectors, or Registered Jack Connectors, are connectors which are standardised for telecommunication network interfaces. They work with audio and data devices and allow them to communicate with service providers.What are male and female RJ11 connectors?RJ11 connectors are available in male or female genders. Male RJ11 connectors are paired with wires which are attached to contacts on the connector. The connector piece will slot into a socket on the device, for example a telephone. This socket is the female RJ11 connector.What are they used for?The RJ11 connector is used for plugging in telephone handsets to wall receptacles, and is commonly used for this purpose in many countries around the world. RJ11 connectors are also use with modems.Our range of RJ11 connectors include plugs and sockets for modular and pcb mounting, and are available either unshielded or shielded. There are even ATEX versions available for hazardous environments.

...
Lees meer Lees minder

Filters

1 - 20 van 93 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Number of Ways Mounting Type Orientation Contact Material Contact Plating Shield Type Length Width Depth Connector Type Hazardous Area Certification Series Series Number
RS-stocknr. 331-6342
FabrikantRS PRO
€ 0,383
Each (In a Pack of 100)
Aantal stuks
Male 6P4C Cable Mount Straight Phosphor Bronze Gold - - - - Modular Plug - - -
RS-stocknr. 896-7548
Fabrikantnummer95009-7441
FabrikantMolex
€ 0,646
Each (In a Pack of 5)
Aantal stuks
Female 4P4C PCB Mount Right Angle Copper Alloy Gold over Nickel - 20.57mm 14.99mm 16mm Modular Jack - 95009 -
RS-stocknr. 800-7006
Fabrikantnummer90075-0031
FabrikantMolex
€ 0,55
Each
Aantal stuks
Male 6P6C Cable Mount - Phosphor Bronze Gold over Tin - 9.65mm 6.6mm 12.32mm Modular Plug - - -
RS-stocknr. 331-6364
FabrikantRS PRO
€ 0,457
Each (In a Pack of 100)
Aantal stuks
Male 6P6C Cable Mount Straight Phosphor Bronze Gold - - - - Modular Plug - - -
RS-stocknr. 735-0282
Fabrikantnummer615006138421
FabrikantWurth Elektronik
€ 0,53
Each
Aantal stuks
Female 6P6C Through Hole Right Angle Copper Alloy Gold UTP 8.56mm 12.2mm 13mm Modular Socket - - -
RS-stocknr. 163-3512
Fabrikantnummer615006138421
FabrikantWurth Elektronik
€ 0,474
Each (In a Tray of 120)
Aantal stuks
Female 6P6C Through Hole Right Angle Copper Alloy Gold UTP 8.56mm 12.2mm 13mm Modular Socket - - -
RS-stocknr. 124-1168
Fabrikantnummer6-641337-2
FabrikantCOMMSCOPE
€ 0,588
Each (In a Pack of 10)
Aantal stuks
Male 6 Cable Mount Straight Phosphor Bronze Gold Unshielded 9.65mm 13.34mm 8.48mm Modular Plug - - -
RS-stocknr. 800-6775
Fabrikantnummer90075-0035
FabrikantMolex
€ 0,51
Each
Aantal stuks
Male 6P4C Cable Mount - Phosphor Bronze Gold over Tin - 9.65mm 6.6mm 12.32mm Modular Plug - - -
RS-stocknr. 800-6769
Fabrikantnummer43860-0002
FabrikantMolex
€ 0,56
Each
Aantal stuks
Female 6P6C Through Hole Right Angle Phosphor Bronze Gold over Tin - 15.75mm 13.21mm 14.99mm Modular Socket - - -
RS-stocknr. 800-6766
Fabrikantnummer90075-0027
FabrikantMolex
€ 0,45
Each
Aantal stuks
Male 4P4C Cable Mount - Phosphor Bronze Gold over Tin - 7.62mm 6.6mm 12.32mm Modular Plug - - -
RS-stocknr. 167-6383
Fabrikantnummer90075-0027
FabrikantMolex
€ 0,313
Each (In a Bag of 5000)
Aantal stuks
Male 4P4C Cable Mount - Phosphor Bronze Gold over Tin - 7.62mm 6.6mm 12.32mm Modular Plug - - -
RS-stocknr. 124-1158
Fabrikantnummer6-555175-3
FabrikantCOMMSCOPE
€ 3,562
Each (In a Pack of 10)
Aantal stuks
Male 6 Cable Mount Straight Phosphor Bronze Gold Shielded 9.65mm 22.73mm 8.49mm Modular Plug - - -
RS-stocknr. 764-4837
FabrikantnummerTM5RU1-66(50)
FabrikantHirose
€ 1,302
Each (In a Bag of 5)
Aantal stuks
Female 6P6C Through Hole Right Angle - Gold UTP 16.8mm 12.2mm 15.8mm Modular Jack - TM-DS -
RS-stocknr. 423-3478
Fabrikantnummer85502-5005
FabrikantMolex
€ 1,68
Each (In a Pack of 5)
Aantal stuks
Female 4P4C Surface Mount Right Angle Brass Gold over Nickel UTP 21.38mm 11.18mm 18.1mm Modular Socket - 85502 85502
RS-stocknr. 848-6724
Fabrikantnummer95503-2441
FabrikantMolex
€ 0,754
Each (In a Pack of 5)
Aantal stuks
Female 4P4C Through Hole Straight Brass Gold over Palladium Nickel Unshielded 15.08mm 15.7mm 13.21mm Modular Jack - 95503 -
RS-stocknr. 167-6249
Fabrikantnummer95522-2667
FabrikantMolex
€ 0,496
Each (In a Tray of 1232)
Aantal stuks
Female 6P6C Through Hole Straight Copper Alloy Gold over Palladium Nickel Unshielded 16.64mm 16.25mm 16mm Modular Jack - - -
RS-stocknr. 124-1167
Fabrikantnummer6-641335-3
FabrikantCOMMSCOPE
€ 0,709
Each (In a Pack of 10)
Aantal stuks
Male 6P4C Cable Mount Straight Phosphor Bronze Gold Unshielded 9.65mm 13.34mm 8.49mm Modular Plug - - -
RS-stocknr. 820-8227
Fabrikantnummer216000-2
FabrikantTE Connectivity
€ 2,46
Each
Aantal stuks
Female 6 Cable Mount Straight Phosphor Bronze Gold Unshielded 6.5mm 22mm 22mm Modular Jack - DEC Connect -
RS-stocknr. 124-1166
Fabrikantnummer6-641334-2
FabrikantCOMMSCOPE
€ 0,777
Each (In a Pack of 10)
Aantal stuks
Male 4 Cable Mount Straight Phosphor Bronze Gold Unshielded 7.62mm 13.34mm 8.49mm Modular Plug - - -
RS-stocknr. 848-6705
Fabrikantnummer95522-2667
FabrikantMolex
€ 0,896
Each (In a Pack of 5)
Aantal stuks
Female 6P6C Through Hole Straight Copper Alloy Gold over Palladium Nickel Unshielded 16.64mm 16.25mm 16mm Modular Jack - - -
Related Products
• Gold plated phosphor bronze contacts • 1.5 ...
Description:
• Gold plated phosphor bronze contacts • 1.5 A Maximum current capacity • 30 Vac – 42 V dc rated voltage • Polycarbonate body construction • IDC contact termination.
85513 series Cat 3 SMT vertical (top entry) ...
Description:
85513 series Cat 3 SMT vertical (top entry) RJ12 and RJ45 modular jacks with a low profile height of 12.7mm. These Cat 3 SMT modular PCB jacks have an industry standard footprint, PCB retention and highly reliable gold plated square ...
From RS PRO, this 6-pin RJ25 connector is ...
Description:
From RS PRO, this 6-pin RJ25 connector is a low-profile solution to PCB network connections. The connector attaches easily to printed circuit boards via through-hole mounting for an assured data socket connection in device housing or for daisy-chaining modular devices ...
A range of Wurth RJ Mod Jacks including ...
Description:
A range of Wurth RJ Mod Jacks including RJ11, RJ14, RJ22, RJ25, RJ45 and RJ48 variants. With both right and straight jacks available, there is a suitable model for your application. All models are highly reliable and excellent quality. 818-3324 ...