RJ11 Connectors

RJ11 connectors, or Registered Jack Connectors, are connectors which are standardised for telecommunication network interfaces. They work with audio and data devices and allow them to communicate with service providers.

What are male and female RJ11 connectors?
RJ11 connectors are available in male or female genders. Male RJ11 connectors are paired with wires which are attached to contacts on the connector. The connector piece will slot into a socket on the device, for example a telephone. This socket is the female RJ11 connector.

What are they used for?
The RJ11 connector is used for plugging in telephone handsets to wall receptacles, and is commonly used for this purpose in many countries around the world. RJ11 connectors are also use with modems.

Our range of RJ11 connectors include plugs and sockets for modular and pcb mounting, and are available either unshielded or shielded. There are even ATEX versions available for hazardous environments.

...
Lees meer Lees minder

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Number of Ways Mounting Type Orientation Contact Material Contact Plating Shield Type Length Width Depth Connector Type Hazardous Area Certification Series Series Number
RS-stocknr. 331-6342
FabrikantRS PRO
€ 0,383
Each (In a Pack of 100)
Aantal stuks
Male 6P4C Cable Mount Straight Phosphor Bronze Gold - - - - Modular Plug - - -
RS-stocknr. 331-6364
FabrikantRS PRO
€ 0,457
Each (In a Pack of 100)
Aantal stuks
Male 6P6C Cable Mount Straight Phosphor Bronze Gold - - - - Modular Plug - - -
RS-stocknr. 331-6421
FabrikantRS PRO
€ 1,21
Each
Aantal stuks
Female 6P6C PCB Mount Right Angle Phosphor Bronze Gold over Nickel - 14.5mm 12.2mm 13mm Modular Socket - - -
RS-stocknr. 331-6409
FabrikantRS PRO
€ 1,21
Each
Aantal stuks
Female 6P4C PCB Mount Right Angle Phosphor Bronze Gold over Nickel - 14.5mm 12.2mm 13mm Modular Socket - - -