RJ22 Connectors

The RJ22 connector is a type of Registered Jack (RJ) connector that typically has four positions and four contacts. This connector is very common in telecommunication applications, and is normally used in telephone headsets. Sometimes referred to as an RJ9 or RJ10 connector, this connector can be used to plug into the modular handset port of a fixed-line telephone, to use that line for a headset extension.
The RS range of RJ22 Connectors includes Cat3 and Cat5e connectors, with shielded and unshielded versions.
Applications
RJ22 connectors are typically used in any work environment where wire telephone headsets are common, such as in office or call centre environments, where the need to input information while maintaining customer communication is essential.
They can also be used in standard telephone connections, and switches, and in internet routers and servers.

...
Lees meer Lees minder

Filters

1 - 3 van 3 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Number of Ways LAN Category Mounting Type Orientation Contact Material Contact Plating Shield Type Length Width Depth Connector Type Series Series Number
RS-stocknr. 886-0131
Fabrikantnummer32-5964UL
FabrikantCinch Connectors
€ 0,302
Each (In a Pack of 100)
Aantal stuks
Male 4P4C Cat5e Cable Mount Straight Phosphor Bronze Gold over Nickel Unshielded 7.62mm 10.24mm 13.33mm Modular Plug 32 -
RS-stocknr. 886-0267
Fabrikantnummer32-5998EUL
FabrikantCinch Connectors
€ 0,571
Each (In a Pack of 50)
Aantal stuks
Male 8P8C Cat5e Cable Mount Straight Phosphor Bronze Gold over Nickel Unshielded 11.68mm 10.69mm 22.48mm Modular Plug 32 -
RS-stocknr. 886-0443
Fabrikantnummer32-2198UL
FabrikantCinch Connectors
€ 0,636
Each (In a Pack of 50)
Aantal stuks
Male 8P8C Cat5e Cable Mount Straight Phosphor Bronze Gold over Nickel Unshielded 11.68mm 10.69mm 22.48mm Modular Plug 32 -