RJ45 Connectors

RJ stands for registered jack which is a standardised networking interface. RJ45 connectors are used for connecting Ethernet cables to equipment in computer networking applications such as telecommunications or data equipment. RJ45 connectors consist of modular jacks and plugs. The RJ45 plugs are connected to each end of an Ethernet cable. These plugs are then inserted into the RJ45 jacks on the Ethernet device. Several other kinds of connectors closely resemble RJ45 and they can be easily confused for one another. The RJ11 connectors used with telephone cables, for example, use six position connectors rather than eight position connectors, making them slightly narrower than RJ45 connectors. RJ45 connectors have an 8P8C (8 position, 8 contact) configuration. In order for the connector to function properly the individual Ethernet cable wires must be inserted into these locations following a T-568A or a T568B wiring standard. Technically, 8P8C can be used with other types of connections besides Ethernet; it is also used with RS-232 serial cables, for example. However, because RJ45 is by far the predominant usage of 8P8C, industry professionals often use the two terms interchangeably. RJ45 connectors are available to suit a range of LAN categories from Cat3 to Cat6a. Different mounting options are also available, including cable mount, PCB mount and panel mount.

...
Lees meer Lees minder

Filters

1 - 15 van 15 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender LAN Category Mounting Type Number of Ports Number of Ways Connector Type Shield Type Orientation IP Rating Length Width Depth Series Contact Material
RS-stocknr. 331-6386
FabrikantRS PRO
€ 0,185
Each (In a Pack of 100)
Aantal stuks
Male - Cable Mount - 8P8C RJ45 Unshielded Straight - - - - - Phosphor Bronze
RS-stocknr. 791-8504
FabrikantRS PRO
€ 1,672
Each (In a Pack of 5)
Aantal stuks
Male Cat6, Cat6a Cable Mount - 8P8C Modular Plug UTP Straight - 22.5mm 11.68mm 7.9mm - Phosphor Bronze
RS-stocknr. 111-6735
FabrikantRS PRO
€ 18,71
Each
Aantal stuks
Female - Panel Mount 1 - RJ45 Shielded Straight IP67 29.2mm 25.4mm 18mm GTC Sealed Copper Alloy
RS-stocknr. 331-6443
FabrikantRS PRO
€ 1,95
Each
Aantal stuks
Female - PCB Mount - 8P8C Socket - Right Angle - 13.5mm 16mm 21.6mm - Phosphor Bronze
RS-stocknr. 349-3477
FabrikantRS PRO
€ 12,45
Each
Aantal stuks
Female Cat5 - - 2 RJ45 Shielded - - - - - - -
RS-stocknr. 111-6745
FabrikantRS PRO
€ 25,14
Each
Aantal stuks
Female - Panel Mount 1 - RJ45 Shielded - IP68 29.1mm 25.4mm 42.7mm GTC Sealed Copper Alloy
RS-stocknr. 791-8501
FabrikantRS PRO
€ 2,606
Each (In a Pack of 5)
Aantal stuks
Male Cat5 Cable Mount - 8P8C Modular Plug - Straight - 22.75mm 11.68mm 8.3mm - Phosphor Bronze
RS-stocknr. 360-7109
FabrikantRS PRO
€ 4,20
Each
Aantal stuks
Female Cat5e Panel Mount - - Socket - - - - - - - Gold Plated
RS-stocknr. 111-6739
FabrikantRS PRO
€ 22,73
Each
Aantal stuks
Female - Panel Mount 1 - RJ45 Shielded Straight IP68 29.1mm 25.4mm 22.7mm GTC Sealed Copper Alloy
RS-stocknr. 111-6744
FabrikantRS PRO
€ 25,14
Each
Aantal stuks
Female - Panel Mount 1 - RJ45 Shielded - IP68 29.1mm 25.4mm 42.1mm GTC Sealed Copper Alloy
RS-stocknr. 791-8507
FabrikantRS PRO
€ 6,922
Each (In a Pack of 5)
Aantal stuks
Female Cat5e Cable Mount - 8P8C Modular Jack UTP Straight - 36.5mm 16.6mm 22.3mm - -
RS-stocknr. 144-2247
FabrikantRS PRO
€ 3,73
Each
Aantal stuks
Female Cat4 PCB Mount - 8P8C Socket - Right Angle - 16.13mm 13.97mm 21.59mm - Phosphor Bronze
RS-stocknr. 331-6437
FabrikantRS PRO
€ 1,00
Each
Aantal stuks
Female Cat5 PCB Mount - 8 RJ45 Unshielded Right Angle - 14.5mm 15mm 13mm - Phosphor Bronze
RS-stocknr. 175-0145
FabrikantRS PRO
€ 17,38
Each
Aantal stuks
Female - Panel Mount 1 1 RJ45 Shielded Straight - - - - CP3 -
RS-stocknr. 175-0143
FabrikantRS PRO
€ 11,46
Each
Aantal stuks
Female - Panel Mount 1 1 RJ45 - Straight - - - - CP3 -