RJ45 Connectors

RJ stands for registered jack which is a standardised networking interface. RJ45 connectors are used for connecting Ethernet cables to equipment in computer networking applications such as telecommunications or data equipment. RJ45 connectors consist of modular jacks and plugs. The RJ45 plugs are connected to each end of an Ethernet cable. These plugs are then inserted into the RJ45 jacks on the Ethernet device. Several other kinds of connectors closely resemble RJ45 and they can be easily confused for one another. The RJ11 connectors used with telephone cables, for example, use six position connectors rather than eight position connectors, making them slightly narrower than RJ45 connectors. RJ45 connectors have an 8P8C (8 position, 8 contact) configuration. In order for the connector to function properly the individual Ethernet cable wires must be inserted into these locations following a T-568A or a T568B wiring standard. Technically, 8P8C can be used with other types of connections besides Ethernet; it is also used with RS-232 serial cables, for example. However, because RJ45 is by far the predominant usage of 8P8C, industry professionals often use the two terms interchangeably. RJ45 connectors are available to suit a range of LAN categories from Cat3 to Cat6a. Different mounting options are also available, including cable mount, PCB mount and panel mount.

...
Lees meer Lees minder

Filters

1 - 20 van 154 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender LAN Category Mounting Type Number of Ports Number of Ways Connector Type Shield Type Orientation IP Rating Length Width Depth Series Contact Material
RS-stocknr. 800-6781
Fabrikantnummer44915-0001
FabrikantMolex
€ 0,99
Each
Aantal stuks
Male Cat6 Cable Mount - 8P8C Modular Plug - - - - - - - Phosphor Bronze
RS-stocknr. 167-6314
Fabrikantnummer44915-0011
FabrikantMolex
€ 2,039
Each (In a Bag of 1000)
Aantal stuks
Male Cat6 Cable Mount - 8P8C Modular Plug Shielded - - 11.69mm 8.18mm 22.48mm - Phosphor Bronze
RS-stocknr. 800-6826
Fabrikantnummer44915-0011
FabrikantMolex
€ 2,73
Each
Aantal stuks
Male Cat6 Cable Mount - 8P8C Modular Plug Shielded - - 11.69mm 8.18mm 22.48mm - Phosphor Bronze
RS-stocknr. 170-7280
Fabrikantnummer44915-0021
FabrikantMolex
€ 2,039
Each (In a Bag of 1000)
Aantal stuks
Male Cat6 Cable Mount - 8P8C Modular Plug - - - 11.69mm 8.18mm 22.48mm - Phosphor Bronze
RS-stocknr. 800-6829
Fabrikantnummer44915-0021
FabrikantMolex
€ 2,90
Each
Aantal stuks
Male Cat6 Cable Mount - 8P8C Modular Plug - - - 11.69mm 8.18mm 22.48mm - Phosphor Bronze
RS-stocknr. 167-6447
Fabrikantnummer85505-5113
FabrikantMolex
€ 1,466
Each (In a Tube of 1848)
Aantal stuks
Female Cat5, Cat5e Through Hole - 8P8C Modular Jack Shielded Right Angle - 18.8mm 16.6mm 13mm 85505 Phosphor Bronze
RS-stocknr. 848-6720
Fabrikantnummer85505-5113
FabrikantMolex
€ 1,984
Each (In a Pack of 5)
Aantal stuks
Female Cat5, Cat5e Through Hole - 8P8C Modular Jack Shielded Right Angle - 18.8mm 16.6mm 13mm 85505 Phosphor Bronze
RS-stocknr. 817-9148
Fabrikantnummer85735-1008
FabrikantMolex
€ 38,97
Each
Aantal stuks
Female Cat5, Cat5e PCB Mount - 8 Magnetic Jack STP Right Angle - 59.18mm 25.46mm 38.53mm - Brass, Copper Alloy
RS-stocknr. 822-3289
Fabrikantnummer84700-0001
FabrikantMolex
€ 26,95
Each
Aantal stuks
Female Cat5e Panel Mount, PCB Mount - 8 Socket Unshielded Straight IP67 33mm 33mm 47.2mm 84700 -
RS-stocknr. 386-2766
Fabrikantnummer95043-5891
FabrikantMolex
€ 1,974
Each (In a Pack of 5)
Aantal stuks
Male Cat5 Cable Mount 1 8 RJ45 Shielded Straight - 11.86mm - 6.6mm - Phosphor Bronze
RS-stocknr. 170-7051
Fabrikantnummer95501-2881
FabrikantMolex
€ 0,356
Each (In a Tray of 1386)
Aantal stuks
Female Cat3 Through Hole 1 8P8C RJ45 Unshielded Right Angle - 15.24mm - 18.1mm - Phosphor Bronze
RS-stocknr. 240-0935
Fabrikantnummer95501-2881
FabrikantMolex
€ 0,63
Each
Aantal stuks
Female Cat3 Through Hole 1 8P8C RJ45 Unshielded Right Angle - 15.24mm - 18.1mm - Phosphor Bronze
RS-stocknr. 167-1648
Fabrikantnummer95043-5891
FabrikantMolex
€ 1,37
Each (In a Bag of 1000)
Aantal stuks
Male Cat5 Cable Mount 1 8 RJ45 Shielded Straight - 11.86mm - 6.6mm - Phosphor Bronze
RS-stocknr. 848-6711
Fabrikantnummer95503-2881
FabrikantMolex
€ 0,658
Each (In a Pack of 5)
Aantal stuks
Female Cat3 Through Hole - 8P8C Modular Plug Unshielded Straight - 15.08mm 15.24mm 15.7mm 95503 Brass
RS-stocknr. 167-6251
Fabrikantnummer95503-2881
FabrikantMolex
€ 0,377
Each (In a Tray of 1309)
Aantal stuks
Female Cat3 Through Hole - 8P8C Modular Plug Unshielded Straight - 15.08mm 15.24mm 15.7mm 95503 Brass
RS-stocknr. 848-6708
Fabrikantnummer85508-5001
FabrikantMolex
€ 2,758
Each (In a Pack of 5)
Aantal stuks
Female Cat5e Through Hole - 8P8C Modular Jack Shielded Straight - 17.3mm 16.6mm 16.5mm - Phosphor Bronze
RS-stocknr. 170-7030
Fabrikantnummer90075-0141
FabrikantMolex
€ 0,335
Each (In a Bag of 1000)
Aantal stuks
Male Cat3 Cable Mount - 8 Modular Plug UTP Straight - 11.68mm 9.37mm 14.2mm - Phosphor Bronze
RS-stocknr. 123-4225
Fabrikantnummer90075-0141
FabrikantMolex
€ 0,57
Each
Aantal stuks
- Cat3 - - - - UTP Straight - 11.68mm 9.37mm 14.2mm - -
RS-stocknr. 775-4846
Fabrikantnummer85791-3020
FabrikantMolex
€ 28,03
Each
Aantal stuks
Female Cat5, Cat5e Through Hole - 8P8C Modular Jack - Right Angle - 13.87mm 16.79mm 39mm PDJack Phosphor Bronze
RS-stocknr. 386-2687
Fabrikantnummer95503-6891
FabrikantMolex
€ 0,83
Each (In a Pack of 5)
Aantal stuks
Female - Surface Mount 1 - - - Straight - 15.24mm - 15.08mm RJ45 Brass