RJ45 Connectors

RJ stands for registered jack which is a standardised networking interface. RJ45 connectors are used for connecting Ethernet cables to equipment in computer networking applications such as telecommunications or data equipment. RJ45 connectors consist of modular jacks and plugs. The RJ45 plugs are connected to each end of an Ethernet cable. These plugs are then inserted into the RJ45 jacks on the Ethernet device. Several other kinds of connectors closely resemble RJ45 and they can be easily confused for one another. The RJ11 connectors used with telephone cables, for example, use six position connectors rather than eight position connectors, making them slightly narrower than RJ45 connectors. RJ45 connectors have an 8P8C (8 position, 8 contact) configuration. In order for the connector to function properly the individual Ethernet cable wires must be inserted into these locations following a T-568A or a T568B wiring standard. Technically, 8P8C can be used with other types of connections besides Ethernet; it is also used with RS-232 serial cables, for example. However, because RJ45 is by far the predominant usage of 8P8C, industry professionals often use the two terms interchangeably. RJ45 connectors are available to suit a range of LAN categories from Cat3 to Cat6a. Different mounting options are also available, including cable mount, PCB mount and panel mount.

...
Lees meer Lees minder

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender LAN Category Mounting Type Number of Ports Number of Ways Connector Type Shield Type Orientation IP Rating Length Width Depth Series Contact Material
RS-stocknr. 886-3121
Fabrikantnummer32-2098UL
FabrikantCinch Connectors
€ 1,714
Each (In a Pack of 10)
Aantal stuks
Male Cat5e Cable Mount - 8P8C Modular Plug Shielded Straight - 11.68mm - 22.48mm 32 Phosphor Bronze
RS-stocknr. 886-3262
Fabrikantnummer32-5958UL
FabrikantCinch Connectors
€ 0,571
Each (In a Pack of 50)
Aantal stuks
Male Cat5 Cable Mount - 8P8C Modular Plug Unshielded Straight - 11.68mm 10.69mm 22.48mm 32 Phosphor Bronze
RS-stocknr. 886-3026
Fabrikantnummer32-2298UL
FabrikantCinch Connectors
€ 2,511
Each (In a Pack of 10)
Aantal stuks
Male Cat5e Cable Mount - 8P8C Modular Plug Shielded Straight - 11.68mm 10.69mm 22.48mm 32 Phosphor Bronze
RS-stocknr. 886-3266
Fabrikantnummer32-5910UL
FabrikantCinch Connectors
€ 0,755
Each (In a Pack of 50)
Aantal stuks
Male Cat5e Cable Mount - 10P10C Modular Plug Unshielded Straight - 11.68mm 10.69mm 22.48mm 32 Phosphor Bronze
RS-stocknr. 886-3301
Fabrikantnummer30-9201
FabrikantCinch Connectors
€ 2,791
Each (In a Pack of 10)
Aantal stuks
Female Cat3 Cable Mount - 6P6C Modular Plug Shielded Straight - - - - 30 -
RS-stocknr. 886-3310
Fabrikantnummer30-9209
FabrikantCinch Connectors
€ 1,023
Each (In a Pack of 50)
Aantal stuks
Female - Wall Mount - - - - - - - - - 30 -