Crimp Contacts

Crimp contacts are one of the key component parts of printed circuit boards (PCBs). Contacts are electrical components which are made from a conductive material. When to contacts come together they can pass an electrical current between them.


Contacts are often used to complete the circuit on a PCB by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.


How are crimp contacts used?

Crimp contacts are used to create circuits in general PCB applications. They are attached to a wire or cable to create these connections. Crimp contacts are terminated using a crimp method. A crimp is essentially where the wire and connector are attached by compression and reshaping. The standard crimp method, when performed well, provides a secure and reliable connection. Where crimping is involved, it is important to use a quality crimp tool to create a secure connection. 


Crimp contacts connect to wires which are compatible in size. Wires are measured using AWG standard or in mm2.


Where are crimp contacts used?

Crimp contacts provide a platform for PCB connectors to attach to. They are commonly used to make PCB sockets and for general PCB prototyping. The connector is mounted on to the printed circuit board, using the contact as an electrical connection. You will find these contacts in many electronics applications, such as household appliances, telecommunications, medical and automotive.


What are crimp contacts made from?

Crimp contacts can be made from and plated with a range of different materials, like bronze, copper or gold. The different material type will vary with conductivity and quality of connection. Contacts are often have a plating of silver or gold for a reliable connection.


What is contact gender?

Crimp contacts come in different genders. Female connector contacts act like a socket, while male connector contacts act like a pin or plug.


...
Lees meer Lees minder

Filters

1 - 20 van 3636 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender For Use With Series Minimum Wire Size mm² Maximum Wire Size mm² Termination Method Contact Plating Minimum Wire Size AWG Contact Material Maximum Wire Size AWG Series Number Maximum Contact Resistance Maximum Current Minimum Operating Temperature
RS-stocknr. 547-3289
FabrikantRS PRO
€ 0,11
Each (In a Pack of 100)
Aantal stuks
Female - - - - Crimp Gold 30AWG Phosphor Bronze 24AWG - 30mΩ - -40°C
RS-stocknr. 233-3009
Fabrikantnummer43030-0007
FabrikantMolex
€ 0,091
Each (In a Bag of 100)
Aantal stuks
Female Micro-Fit 3.0 and Micro-Fit BMI Connector Housings Micro-Fit 3.0 0.2mm² 0.5mm² Crimp Tin 24AWG Phosphor Bronze 20AWG 43030 10mΩ - -40°C
RS-stocknr. 170-7046
Fabrikantnummer43030-0007
FabrikantMolex
€ 0,059
Each (In a Bag of 12000)
Aantal stuks
Female Micro-Fit 3.0 and Micro-Fit BMI Connector Housings Micro-Fit 3.0 0.2mm² 0.5mm² Crimp Tin 24AWG Phosphor Bronze 20AWG 43030 10mΩ - -40°C
RS-stocknr. 670-1850
Fabrikantnummer43030-0001
FabrikantMolex
€ 0,067
Each (In a Pack of 100)
Aantal stuks
Female Micro-Fit 3.0 and Micro-Fit BMI Connector Housings Micro-Fit 3.0 0.2mm² 0.5mm² Crimp Tin 24AWG Phosphor Bronze 20AWG 43030 10mΩ - -40°C
RS-stocknr. 172-9134
Fabrikantnummer39-00-0039
FabrikantMolex
€ 0,09
Each (In a Bag of 100)
Aantal stuks
Female Mini-Fit Jr. Receptacle Housing, Mini-Fit TPA, Mini-Fit BMI Panel Mount, Mini-Fit Jr. Plug Housing, Dual Row Mini-Fit - - Crimp Tin 24AWG Brass 18AWG 5556 10mΩ - -40°C
RS-stocknr. 670-6307
Fabrikantnummer39-00-0038
FabrikantMolex
€ 0,034
Each (In a Pack of 100)
Aantal stuks
Female Mini-Fit Jr, Mini-Fit TPA and Mini-Fit BMI Connector Housings Mini-Fit 0.2mm² 0.8mm² Crimp Tin 24AWG Brass 18AWG 5556 10mΩ - -40°C
RS-stocknr. 467-598
Fabrikantnummer08-50-0032
FabrikantMolex
€ 0,075
Each (In a Pack of 100)
Aantal stuks
Female KK 254 and KK Connector Housings KK 0.05mm² 0.35mm² Crimp Tin 30AWG Brass Alloy 22AWG 4809 20mΩ - -
RS-stocknr. 170-7029
Fabrikantnummer08-50-0032
FabrikantMolex
€ 0,017
Each (In a Bag of 10000)
Aantal stuks
Female KK 254 and KK Connector Housings KK 0.05mm² 0.35mm² Crimp Tin 30AWG Brass Alloy 22AWG 4809 20mΩ - -
RS-stocknr. 215-5887
Fabrikantnummer39-00-0078
FabrikantMolex
€ 0,134
Each (In a Bag of 100)
Aantal stuks
Female Mini-Fit Jr. Receptacle Housing, Mini-Fit TPA, Mini-Fit BMI Panel Mount, Mini-Fit Jr. Plug Housing, Dual Row Mini-Fit - - Crimp Tin 16AWG Brass 16AWG 5556 10mΩ - -40°C
RS-stocknr. 670-6331
Fabrikantnummer39-00-0077
FabrikantMolex
€ 0,039
Each (In a Pack of 100)
Aantal stuks
Female Mini-Fit Jr, Mini-Fit TPA and Mini-Fit BMI Connector Housings Mini-Fit - 1.3mm² Crimp Tin - Brass 16AWG 5556 10mΩ - -40°C
RS-stocknr. 670-6256
Fabrikantnummer08-70-0106
FabrikantMolex
€ 0,029
Each (In a Pack of 100)
Aantal stuks
Male - Board-In 0.8mm² 0.35mm² Crimp Tin 22AWG Brass 18AWG 5298 - - -
RS-stocknr. 820-1163
FabrikantnummerBVH-21T-P1.1
FabrikantJST
€ 0,113
Each (In a Pack of 100)
Aantal stuks
Female NV, VB and VH Connector Housings NV, VB, VH 0.3mm² 0.8mm² Crimp Tin 22AWG Phosphor Bronze 18AWG - 20mΩ 10A -25°C
RS-stocknr. 670-6316
Fabrikantnummer39-00-0040
FabrikantMolex
€ 0,057
Each (In a Pack of 100)
Aantal stuks
Male Mini-Fit Jr, Mini-Fit TPA and Mini-Fit BMI Connector Housings Mini-Fit 0.2mm² 0.8mm² Crimp Tin 24AWG Brass 18AWG 5558 - - -
RS-stocknr. 762-0702
FabrikantnummerSVH-21T-P1.1
FabrikantJST
€ 0,043
Each (On a Tape of 100)
Aantal stuks
Female NV, VB and VH Connector Housings NV, VB, VH 0.3mm² 0.8mm² Crimp Tin 22AWG Phosphor Bronze 18AWG - 10mΩ 10A -25°C
RS-stocknr. 166-7535
FabrikantnummerBVH-21T-P1.1
FabrikantJST
€ 0,041
Each (In a Bag of 2000)
Aantal stuks
Female - VH 0.33mm² 0.83mm² Crimp Tin 22AWG Phosphor Bronze 18AWG - 20mΩ 10A -25°C
RS-stocknr. 172-9140
Fabrikantnummer39-00-0041
FabrikantMolex
€ 0,098
Each (In a Bag of 100)
Aantal stuks
Male - Mini-Fit - - Crimp Tin over Copper 24AWG Brass 18AWG 5558 - - 7777
RS-stocknr. 918-2814
FabrikantnummerBPHD-001T-P0.5
FabrikantJST
€ 0,036
Each (In a Pack of 100)
Aantal stuks
Female PA, PBV and PHD Connector Housings PA, PBV, PHD 0.1mm² 0.3mm² Crimp Tin 26AWG Phosphor Bronze 22AWG - 20mΩ 3A -25°C
RS-stocknr. 165-7913
FabrikantnummerBPHD-001T-P0.5
FabrikantJST
€ 0,021
Each (In a Bag of 8000)
Aantal stuks
Female - PHD 0.13mm² 0.33mm² Crimp Tin 26AWG Phosphor Bronze 22AWG - 20mΩ 3A -25°C
RS-stocknr. 688-1381
FabrikantnummerSPHD-001T-P0.5
FabrikantJST
€ 0,035
Each (In a Pack of 100)
Aantal stuks
Female PA, PBV and PHD Connector Housings PA, PBV, PHD 0.1mm² 0.3mm² Crimp Tin 26AWG Phosphor Bronze 22AWG - 20mΩ 3A -25°C
RS-stocknr. 166-7576
FabrikantnummerSXH-001T-P0.6
FabrikantJST
€ 0,015
Each (On a Reel of 8000)
Aantal stuks
Female XH Connector Housing XH 0.08mm² 0.33mm² Crimp Tin 28AWG Phosphor Bronze 22AWG - 20mΩ 3A -25°C