Crimp Contacts

Crimp contacts are one of the key component parts of printed circuit boards (PCBs). Contacts are electrical components which are made from a conductive material. When to contacts come together they can pass an electrical current between them.


Contacts are often used to complete the circuit on a PCB by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.


How are crimp contacts used?

Crimp contacts are used to create circuits in general PCB applications. They are attached to a wire or cable to create these connections. Crimp contacts are terminated using a crimp method. A crimp is essentially where the wire and connector are attached by compression and reshaping. The standard crimp method, when performed well, provides a secure and reliable connection. Where crimping is involved, it is important to use a quality crimp tool to create a secure connection. 


Crimp contacts connect to wires which are compatible in size. Wires are measured using AWG standard or in mm2.


Where are crimp contacts used?

Crimp contacts provide a platform for PCB connectors to attach to. They are commonly used to make PCB sockets and for general PCB prototyping. The connector is mounted on to the printed circuit board, using the contact as an electrical connection. You will find these contacts in many electronics applications, such as household appliances, telecommunications, medical and automotive.


What are crimp contacts made from?

Crimp contacts can be made from and plated with a range of different materials, like bronze, copper or gold. The different material type will vary with conductivity and quality of connection. Contacts are often have a plating of silver or gold for a reliable connection.


What is contact gender?

Crimp contacts come in different genders. Female connector contacts act like a socket, while male connector contacts act like a pin or plug.


...
Lees meer Lees minder

Filters

1 - 20 van 197 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender For Use With Series Minimum Wire Size mm² Maximum Wire Size mm² Termination Method Contact Plating Minimum Wire Size AWG Contact Material Maximum Wire Size AWG Series Number Maximum Contact Resistance Minimum Operating Temperature Maximum Operating Temperature
RS-stocknr. 166-7535
FabrikantnummerBVH-21T-P1.1
FabrikantJST
€ 0,041
Each (In a Bag of 2000)
Aantal stuks
Female - VH 0.33mm² 0.83mm² Crimp Tin 22AWG Phosphor Bronze 18AWG - 20mΩ -25°C +85°C
RS-stocknr. 820-1163
FabrikantnummerBVH-21T-P1.1
FabrikantJST
€ 0,10
Each (In a Pack of 100)
Aantal stuks
Female NV, VB and VH Connector Housings NV, VB, VH 0.3mm² 0.8mm² Crimp Tin 22AWG Phosphor Bronze 18AWG - 20mΩ -25°C +85°C
RS-stocknr. 762-0702
FabrikantnummerSVH-21T-P1.1
FabrikantJST
€ 0,038
Each (On a Tape of 100)
Aantal stuks
Female NV, VB and VH Connector Housings NV, VB, VH 0.3mm² 0.8mm² Crimp Tin 22AWG Phosphor Bronze 18AWG - 10mΩ -25°C +85°C
RS-stocknr. 688-1381
FabrikantnummerSPHD-001T-P0.5
FabrikantJST
€ 0,031
Each (In a Pack of 100)
Aantal stuks
Female PA, PBV and PHD Connector Housings PA, PBV, PHD 0.1mm² 0.3mm² Crimp Tin 26AWG Phosphor Bronze 22AWG - - -25°C +85°C
RS-stocknr. 165-7913
FabrikantnummerBPHD-001T-P0.5
FabrikantJST
€ 0,021
Each (In a Bag of 8000)
Aantal stuks
Female - PHD 0.13mm² 0.33mm² Crimp Tin 26AWG Phosphor Bronze 22AWG - 20mΩ -25°C +85°C
RS-stocknr. 918-2814
FabrikantnummerBPHD-001T-P0.5
FabrikantJST
€ 0,031
Each (In a Pack of 100)
Aantal stuks
Female PA, PBV and PHD Connector Housings PA, PBV, PHD 0.1mm² 0.3mm² Crimp Tin 26AWG Phosphor Bronze 22AWG - 20mΩ -25°C +85°C
RS-stocknr. 123-5947
FabrikantnummerSXH-001T-P0.6
FabrikantJST
€ 0,02
Each (On a Tape of 250)
Aantal stuks
Female XH Connector Housing XH 0.08mm² 0.33mm² Crimp Tin 28AWG Phosphor Bronze 22AWG - 20 Ω -25°C +85°C
RS-stocknr. 166-7449
FabrikantnummerBXH-001T-P0.6
FabrikantJST
€ 0,026
Each (In a Bag of 1000)
Aantal stuks
Female XHP Connector Housing XH 0.08mm² 0.33mm² Crimp Tin 28AWG Phosphor Bronze 22AWG - 10mΩ -25°C +85°C
RS-stocknr. 820-1529
FabrikantnummerBXH-001T-P0.6
FabrikantJST
€ 0,027
Each (In a Pack of 100)
Aantal stuks
Female XH Connector Housing XH 0.08mm² 0.3mm² Crimp Tin 28AWG Phosphor Bronze 22AWG - 10mΩ -25°C +85°C
RS-stocknr. 166-7576
FabrikantnummerSXH-001T-P0.6
FabrikantJST
€ 0,015
Each (On a Reel of 8000)
Aantal stuks
Female XH Connector Housing XH 0.08mm² 0.33mm² Crimp Tin 28AWG Phosphor Bronze 22AWG - 10mΩ -25°C +85°C
RS-stocknr. 123-5948
FabrikantnummerSPH-002T-P0.5S
FabrikantJST
€ 0,024
Each (On a Tape of 250)
Aantal stuks
Female PH Connector Housing PH 0.05mm² 0.2mm² Crimp Tin 30AWG Phosphor Bronze 24AWG - 20 Ω -25°C +85°C
RS-stocknr. 820-1456
FabrikantnummerBPH-002T-P0.5S
FabrikantJST
€ 0,02
Each (In a Pack of 100)
Aantal stuks
Female PH Connector Housing PH 0.05mm² 0.2mm² Crimp Tin 30AWG Phosphor Bronze 24AWG - 20mΩ -25°C +85°C
RS-stocknr. 166-7577
FabrikantnummerSPH-002T-P0.5S
FabrikantJST
€ 0,015
Each (On a Reel of 8000)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 166-7275
FabrikantnummerSWPR-001T-P025
FabrikantJST
€ 0,045
Each (On a Reel of 8200)
Aantal stuks
Female JWPF Connector Housing JWPF 0.13mm² 0.33mm² Crimp Tin 26AWG Copper Alloy 22AWG - 15mΩ -55°C +85°C
RS-stocknr. 820-1324
FabrikantnummerSWPR-001T-P025
FabrikantJST
€ 0,068
Each (In a Pack of 100)
Aantal stuks
Female JWPF Connector Housing JWPF 0.1mm² 0.33mm² Crimp Tin 26AWG Copper Alloy 22AWG - 15mΩ -55°C +85°C
RS-stocknr. 688-1303
FabrikantnummerSHF-001T-0.8BS
FabrikantJST
€ 0,042
Each (In a Pack of 100)
Aantal stuks
Female NH and SM Connector Housings NH, SM 0.08mm² 0.3mm² Crimp Tin 28AWG Phosphor Bronze 22AWG - 20mΩ -25°C +85°C
RS-stocknr. 602-7922
FabrikantnummerBXA-001T-P0.6
FabrikantJST
€ 0,029
Each (In a Bag of 50)
Aantal stuks
Female XA, XAD, XM and XMA Connector Housings XA, XAD, XM, XMA 0.08mm² 0.3mm² Crimp Tin 28AWG Phosphor Bronze 22AWG - 10mΩ -25°C +85°C
RS-stocknr. 166-7587
FabrikantnummerBVH-41T-P1.1
FabrikantJST
€ 0,026
Each (In a Bag of 2000)
Aantal stuks
Female NV and VH Connector Housings BVH 0.5mm² 1.25mm² Crimp Tin 20AWG Phosphor Bronze 16AWG - 10mΩ -25°C +85°C
RS-stocknr. 166-7285
FabrikantnummerSVH-41T-P1.1
FabrikantJST
€ 0,045
Each (On a Reel of 3500)
Aantal stuks
Female NV and VH Connector Housings NV, VH 0.5mm² 1.25mm² Crimp Tin 20AWG Phosphor Bronze 16AWG - 10mΩ -25°C +85°C
RS-stocknr. 762-0692
FabrikantnummerSVH-41T-P1.1
FabrikantJST
€ 0,068
Each (On a Tape of 100)
Aantal stuks
Female NV and VH Connector Housings NV, VH 0.5mm² 1.25mm² Crimp Tin 20AWG Phosphor Bronze 16AWG - 10mΩ -25°C +85°C