PCB Headers

PCB (Printed circuit board) headers are a type of electrical connector that allows you to join connections to a PCB using a single block. Typically headers have one side that is designed to be surface mounted and soldered onto the board with the other side allowing connections. Pins on the header can also be surrounded by a shroud to make the unit more secure, prevent pins from bending and allow locking.



Why use PCB headers?


PCB headers enable the user to make multiple electrical connections to a PCB using one connection block or cable. They're also easy to use. Simply solder a PCB header onto your board and you'll be ready to make connections to multiple pins. Typically each pin can be used for varying things such as data or power.


PCB headers also make a great introduction to learner electronics since they're simple to understand and have one primary function of allowing wire-to-board. Incorporating them into learning boards, kits and other accessories is popular with the likes of Arduino, Raspberry Pi and other single board computers.



Types of PCB headers:


PCB headers are made in both shrouded (where the connections are housed in a plastic case) and non-shrouded pin header types. Shrouded connectors are more robust and less likely to cause short circuits, but do take up more space on the PCB. Pin headers, by contrast, are easier to work with and suit a wider range of applications.



  • Single or double-row pin headers: The most commonly used types of PCB headers are single- or double-row pin headers. These are produced in matching male and female versions and are made from folded sheet metal with a square cross-section.

  • Machine-pin headers: Machine-pin headers have a circular cross-section, which fits more precisely into round PCB holes, providing a better electrical connection, greater durability and an increased lifespan.

  • Angled connectors: Headers can come in a variety of different angles. Some of the most common angles are straight, 90° and 180°. Angled headers can be useful if you need to reduce strain on a cable or need more room on your board verticall/horizontally.


...
Lees meer Lees minder

Filters

1 - 20 van 25 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Pitch Number of Contacts Number of Rows Body Orientation Mating Pin Length Shrouded Shrouded/Unshrouded Connector System Mounting Type Tail Pin Length CAD Drawing Termination Method Contact Material
RS-stocknr. 891-0015
FabrikantnummerCNXH04NTP
FabrikantVCC
€ 0,424
Each (In a Pack of 1000)
Aantal stuks
CNX 2.54mm 4 1 Right Angle - - Shrouded Wire to Board Through Hole - - Solder Phosphor Bronze
RS-stocknr. 891-0126
FabrikantnummerCNXV12DRT
FabrikantVCC
€ 0,693
Each (In a Pack of 1000)
Aantal stuks
CNX 2.54mm 12 2 Straight - - Unshrouded Wire to Board Through Hole - - Solder Phosphor Bronze
RS-stocknr. 891-0104
FabrikantnummerCNXV06DRT
FabrikantVCC
€ 0,53
Each (In a Pack of 1000)
Aantal stuks
CNX 2.54mm 6 2 Straight - - Unshrouded Wire to Board Through Hole - - Solder Phosphor Bronze
RS-stocknr. 891-0129
FabrikantnummerCNXV10DRT
FabrikantVCC
€ 0,641
Each (In a Pack of 1000)
Aantal stuks
CNX 2.54mm 10 2 Straight - - Unshrouded Wire to Board Through Hole - - Solder Phosphor Bronze
RS-stocknr. 891-0144
FabrikantnummerCNXV28NTP
FabrikantVCC
€ 3,041
Each (In a Pack of 1000)
Aantal stuks
CNX 2.54mm 28 1 Straight - - Shrouded Wire to Board Through Hole - - Solder Phosphor Bronze
RS-stocknr. 891-0138
FabrikantnummerCNXV14DRT
FabrikantVCC
€ 0,752
Each (In a Pack of 1000)
Aantal stuks
CNX 2.54mm 14 2 Straight - - Unshrouded Wire to Board Through Hole - - Solder Phosphor Bronze
RS-stocknr. 891-0107
FabrikantnummerCNXV04DRT
FabrikantVCC
€ 0,477
Each (In a Pack of 1000)
Aantal stuks
CNX 2.54mm 4 2 Straight - - Unshrouded Wire to Board Through Hole - - Solder Phosphor Bronze
RS-stocknr. 891-0034
FabrikantnummerCNXH14NTP
FabrikantVCC
€ 1,463
Each (In a Pack of 1000)
Aantal stuks
CNX 2.54mm 14 1 Right Angle - - Shrouded Wire to Board Through Hole - - Solder Phosphor Bronze
RS-stocknr. 891-0012
FabrikantnummerCNXH01NTP
FabrikantVCC
€ 0,129
Each (In a Pack of 1000)
Aantal stuks
CNX 2.54mm 1 1 Right Angle - - Shrouded Wire to Board Through Hole - - Solder Phosphor Bronze
RS-stocknr. 891-0110
FabrikantnummerCNXV08NTP
FabrikantVCC
€ 0,729
Each (In a Pack of 1000)
Aantal stuks
CNX 2.54mm 8 1 Straight - - Shrouded Wire to Board Through Hole - - Solder Phosphor Bronze
RS-stocknr. 891-0100
FabrikantnummerCNXV04NTP
FabrikantVCC
€ 0,418
Each (In a Pack of 1000)
Aantal stuks
CNX 2.54mm 4 1 Straight - - Shrouded Wire to Board Through Hole - - Solder Phosphor Bronze
RS-stocknr. 891-0141
FabrikantnummerCNXV16DRT
FabrikantVCC
€ 0,951
Each (In a Pack of 1000)
Aantal stuks
CNX 2.54mm 16 2 Straight - - Unshrouded Wire to Board Through Hole - - Solder Phosphor Bronze
RS-stocknr. 891-0019
FabrikantnummerCNXH06NTP
FabrikantVCC
€ 0,632
Each (In a Pack of 1000)
Aantal stuks
CNX 2.54mm 6 1 Right Angle - - Shrouded Wire to Board Through Hole - - Solder Phosphor Bronze
RS-stocknr. 891-0097
FabrikantnummerCNXV01NTP
FabrikantVCC
€ 0,123
Each (In a Pack of 1000)
Aantal stuks
CNX 2.54mm 1 1 Straight - - Shrouded Wire to Board Through Hole - - Solder Phosphor Bronze
RS-stocknr. 891-0037
FabrikantnummerCNXH28NTP
FabrikantVCC
€ 2,904
Each (In a Pack of 1000)
Aantal stuks
CNX 2.54mm 28 1 Right Angle - - Shrouded Wire to Board Through Hole - - Solder Phosphor Bronze
RS-stocknr. 891-0116
FabrikantnummerCNXV08DRT
FabrikantVCC
€ 0,585
Each (In a Pack of 1000)
Aantal stuks
CNX 2.54mm 8 2 Straight - - Unshrouded Wire to Board Through Hole - - Solder Phosphor Bronze
RS-stocknr. 891-0113
FabrikantnummerCNXV06NTP
FabrikantVCC
€ 0,654
Each (In a Pack of 1000)
Aantal stuks
CNX 2.54mm 6 1 Straight - - Shrouded Wire to Board Through Hole - - Solder Phosphor Bronze
RS-stocknr. 890-9223
FabrikantnummerCNXV03NTP
FabrikantVCC
€ 0,287
Each (In a Pack of 1000)
Aantal stuks
CNX 2.54mm 3 1 Straight - - Shrouded Wire to Board Through Hole - - Solder Phosphor Bronze
RS-stocknr. 891-0135
FabrikantnummerCNXV12NTP
FabrikantVCC
€ 1,235
Each (In a Pack of 1000)
Aantal stuks
CNX 2.54mm 12 1 Straight - - Shrouded Wire to Board Through Hole - - Solder Phosphor Bronze
RS-stocknr. 890-9236
FabrikantnummerCNXH03NTP
FabrikantVCC
€ 0,379
Each (In a Pack of 1000)
Aantal stuks
CNX 2.54mm 3 1 Right Angle - - Shrouded Wire to Board Through Hole - - Solder Phosphor Bronze