PCB Sockets

PCB Sockets are connectors that are designed to allow the connection of two printed circuit boards (PCBs) without cabling. They’re connected to a PCB to ensure a more secure and stable connection. PCB sockets (female) and PCB headers (male) are used in a pair, one mating and unmating in what is referred to as a mating cycle.



They are utilised in applications where PCB's are required to easily connect and disconnect to allow design flexibility and simplified assembly.



How do PCB sockets work?



PCB sockets work by receiving the male end of the connector on one side and connecting to a second PCB on the other. Each socket includes a housing and a specific number of terminals. The housing is made from insulating material while the terminal is made from a conductive material and plated to improve antirust and conductivity.



What are PCB sockets used for?



PCB sockets are used in a wide range of circuit board applications and can be used as alternatives to soldering relays directly to a PCB, allowing for easy replacement of timers or relays.


...
Lees meer Lees minder

Filters

1 - 13 van 13 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Number of Rows Pitch Type Mounting Type Body Orientation Connector System Stacking Height Termination Method Current Rating Voltage Rating Series CAD Drawing Contact Material
RS-stocknr. 908-3332
FabrikantnummerSMS12GE3
€ 10,02
Each
Aantal stuks
12 4 5.08mm Socket PCB Mount Straight - - Solder 7.5A 250 V SMS - Copper
RS-stocknr. 908-3442
FabrikantnummerSMS36RE3TR29
€ 6,29
Each
Aantal stuks
36 4 5.08mm Socket PCB Mount Straight - - Solder 12A 250 V SMS - Copper
RS-stocknr. 124-6042
FabrikantnummerSMS24RE3TR29
€ 9,58
Each
Aantal stuks
24 4 5.08mm Socket PCB Mount Straight - - Solder 12A 250 V SMS - Copper
RS-stocknr. 124-6044
FabrikantnummerSMS2RE3TR29
€ 7,36
Each (In a Pack of 5)
Aantal stuks
2 1 5.08mm Socket PCB Mount Straight - - Solder 12A 250 V SMS - Copper
RS-stocknr. 908-3417
FabrikantnummerSMS2GE3
€ 5,362
Each (In a Pack of 5)
Aantal stuks
2 1 5.08mm Socket PCB Mount Straight - - Solder 7.5A 250 V SMS - Copper
RS-stocknr. 124-6038
FabrikantnummerSMS12RE3TR29
€ 5,716
Each (In a Pack of 5)
Aantal stuks
12 4 5.08mm Socket PCB Mount Straight - - Solder 12A 250 V SMS - Copper
RS-stocknr. 908-3461
FabrikantnummerSMS4GE3
€ 3,84
Each (In a Pack of 5)
Aantal stuks
4 1 5.08mm Socket PCB Mount Straight - - Solder 7.5A 250 V SMS - Copper
RS-stocknr. 908-3445
FabrikantnummerSMS3GE3
€ 5,27
Each (In a Pack of 5)
Aantal stuks
3 1 5.08mm Socket PCB Mount Straight - - Solder 7.5A 250 V SMS - Copper
RS-stocknr. 908-3382
FabrikantnummerSMS24GE3
€ 12,55
Each
Aantal stuks
24 6 5.08mm Socket PCB Mount Straight - - Solder 7.5A 250 V SMS - Copper
RS-stocknr. 124-6046
FabrikantnummerSMS36GE3
€ 26,33
Each
Aantal stuks
36 4 5.08mm Socket PCB Mount Straight - - Solder 7.5A 250 V SMS - Copper
RS-stocknr. 908-3506
FabrikantnummerSMS6RE3TR29
€ 4,07
Each (In a Pack of 5)
Aantal stuks
6 2 5.08mm Socket PCB Mount Straight - - Solder 12A 250 V SMS - Copper
RS-stocknr. 908-3492
FabrikantnummerSMS6GE3
€ 6,786
Each (In a Pack of 5)
Aantal stuks
6 2 5.08mm Socket PCB Mount Straight - - Solder 7.5A 250 V SMS - Copper
RS-stocknr. 908-3489
FabrikantnummerSMS4RE3TR29
€ 4,374
Each (In a Pack of 5)
Aantal stuks
4 1 5.08mm Socket PCB Mount Straight - - Solder 12A 250 V SMS - Copper