Wire Housings & Plugs

PCB connector housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another, or to allow a cable to be connected to a PCB.

How do PCB connector housings work?

PCB connector housings are molded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the PCB connector housing, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow.

Types of PCB connector housings

The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.


...
Lees meer Lees minder

Filters

1 - 20 van 59 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Number of Rows Pitch Gender Mounting Type Series For Use With Body Orientation Length Width Depth Housing Material CAD Drawing Series Number
RS-stocknr. 908-3499
FabrikantnummerSMS6PDH1
€ 1,856
Each (In a Pack of 5)
Aantal stuks
6 2 - Male Cable Mount SMS Quick Mating PCB Connector Straight 72.6mm 58.8mm - Polyamide - -
RS-stocknr. 908-3512
FabrikantnummerSMS9PDH1
€ 2,898
Each (In a Pack of 5)
Aantal stuks
9 3 - Male Cable Mount SMS Quick Mating PCB Connector Straight 75.3mm 60.1mm - Polyamide - -
RS-stocknr. 908-3388
FabrikantnummerSMS18RDH1
€ 4,284
Each (In a Pack of 5)
Aantal stuks
18 6 - Female Cable Mount SMS Quick Mating PCB Connector Straight 81.3mm 55.2mm - Polyamide - -
RS-stocknr. 908-3360
FabrikantnummerSMS15R1
€ 3,33
Each (In a Pack of 5)
Aantal stuks
15 5 - Female Panel Mount SMS Quick Mating PCB Connector Straight 16.2mm 25mm - Polyamide - -
RS-stocknr. 908-3344
FabrikantnummerSMS12P1
€ 1,366
Each (In a Pack of 5)
Aantal stuks
12 4 - Male Cable Mount SMS Quick Mating PCB Connector Straight 18.6mm 32.9mm - Polyamide - -
RS-stocknr. 908-3524
FabrikantnummerSMS9RDH1
€ 2,908
Each (In a Pack of 5)
Aantal stuks
9 3 - Female Cable Mount SMS Quick Mating PCB Connector Straight 75.3mm 52.2mm - Polyamide - -
RS-stocknr. 908-3473
FabrikantnummerSMS4PDH1
€ 1,432
Each (In a Pack of 5)
Aantal stuks
4 1 - Male Cable Mount SMS Quick Mating PCB Connector Straight 74.4mm 57.1mm - Polyamide - -
RS-stocknr. 124-6043
FabrikantnummerSMS2RDH3
€ 5,476
Each (In a Pack of 5)
Aantal stuks
2 - - Female Cable Mount SMS Quick Mating PCB Connector Straight 11.1mm 49.2mm - Nylon - -
RS-stocknr. 908-3451
FabrikantnummerSMS3P3
€ 3,854
Each (In a Pack of 5)
Aantal stuks
3 1 5.8mm Male Cable Mount SMS Quick Mating PCB Connector Straight 16.2mm 25mm - Glass Filled Thermoplastic - -
RS-stocknr. 199-9862
FabrikantnummerSMS4P1
€ 0,787
Each (In a Pack of 100)
Aantal stuks
4 1 2.54mm Male Cable Mount SMS - Straight - - - Polyamide - -
RS-stocknr. 199-9863
FabrikantnummerSMS4P1
€ 0,955
Each (In a Bag of 10)
Aantal stuks
4 1 2.54mm Male Cable Mount SMS - Straight - - - Polyamide - -
RS-stocknr. 908-3310
FabrikantnummerSMS4PDH3
€ 2,362
Each (In a Pack of 5)
Aantal stuks
4 1 - Male Cable Mount SMS Quick Mating PCB Connector Straight 74.4mm 57.1mm - Polyamide - -
RS-stocknr. 908-3350
FabrikantnummerSMS12RDH1
€ 3,508
Each (In a Pack of 5)
Aantal stuks
12 4 - Female Cable Mount SMS Quick Mating PCB Connector Straight 72mm 52.7mm - Polyamide - -
RS-stocknr. 908-3322
FabrikantnummerSMS6R3
€ 1,93
Each (In a Pack of 5)
Aantal stuks
6 2 - Female Panel Mount SMS Quick Mating PCB Connector Straight 16.2mm 25mm - Polyamide - -
RS-stocknr. 908-3477
FabrikantnummerSMS4R1
€ 1,016
Each (In a Pack of 5)
Aantal stuks
4 1 - Female Panel Mount SMS Quick Mating PCB Connector Straight 21.1mm 25mm - Polyamide - -
RS-stocknr. 908-3439
FabrikantnummerSMS36R1
€ 4,696
Each (In a Pack of 5)
Aantal stuks
36 4 - Female Panel Mount SMS Quick Mating PCB Connector Straight 46.6mm 25mm - Polyamide - -
RS-stocknr. 908-3304
FabrikantnummerSMS24PDH3
€ 5,812
Each (In a Pack of 5)
Aantal stuks
24 6 - Male Cable Mount SMS Quick Mating PCB Connector Straight 90.4mm 65.1mm - Polyamide - -
RS-stocknr. 908-3398
FabrikantnummerSMS24P1
€ 2,132
Each (In a Pack of 5)
Aantal stuks
24 6 - Male Cable Mount SMS Quick Mating PCB Connector Straight 23.7mm 32.9mm - Polyamide - -
RS-stocknr. 908-3372
FabrikantnummerSMS18P1
€ 2,04
Each (In a Pack of 5)
Aantal stuks
18 6 - Male Cable Mount SMS Quick Mating PCB Connector Straight 18.6mm 32.9mm - Polyamide - -
RS-stocknr. 199-9868
FabrikantnummerSMS2R1
€ 0,877
Each (In a Pack of 100)
Aantal stuks
2 1 2.54mm Female Panel Mount SMS - Straight - - - Polyamide - -