Backplane Connectors

Backplane connectors are electrical parts used to connect several printed circuit boards (PCBs) together within a computer system. Each pin on every backplane connector is linked to the same relative pin of all the other connectors to form a computer bus transceiver. Backplane connectors provide stable electrical connections between the components and the printed circuit boards.

What are backplane connectors used for?

Backplane connectors are used in PCBs for computerised devices. Wire-wrapped connectors are typically used in minicomputers and high-reliability applications in the manufacturing industry. Backplane connectors function as safety parts in heavier components like video cards and peripheral devices to ensure these do not damage the PCB or become disconnected.

Types of backplane connectors

There are three types of backplane connector:

  • Butterfly backplane connectors are used in boards with switchless designs, to lower data latency and overall system cost.
  • Active backplane connectors are standard in boards that contain a bus control and motherboard circuitry but no complex processor components.
  • Passive backplane connectors are universal in boards with buses and drivers that need to transmit data and interface with the operating system.

...
Lees meer Lees minder

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Backplane Connector Type Gender Number of Contacts Number of Columns Number of Rows Body Orientation Housing Material Pitch Contact Material Mounting Type Contact Plating Current Rating Voltage Rating Termination Method
RS-stocknr. 828-2086
FabrikantnummerMP2-H024-41P1-S-LR
Fabrikant3M
€ 1,963
Each (In a Pack of 1008)
Aantal stuks
- Male 24 - 4 Straight Liquid Crystal Polymer 2mm Phosphor Bronze - Gold over Palladium Nickel over Nickel 1.5A - Press-In
RS-stocknr. 828-2077
FabrikantnummerMP2-SP10-51P1-KR
Fabrikant3M
€ 3,236
Each (In a Pack of 840)
Aantal stuks
Power Female 10 - 5 Right Angle Liquid Crystal Polymer 2mm Copper Alloy - Gold over Nickel 6.5A - Press-In