DIN 41612 Connectors

DIN 41612 Connectors are widely used in rack-based electrical systems. The standard performance of these connectors is a 2 A per pin current carrying capacity and 500 V working voltage. Both figures may be variable due to safety and environmental conditions.
Uses
The primary use of DIN 41612 connectors are PCB and motherboards, the main acceptance would be their board to board reliable connections.
Types
• Number of contacts varies
• Many variations of housing material, including different types of metal and plastic
• Both angled and straight versions
• Male and female
Mounting Types
• Cable mount
• Panel mount
• Snap pin mount
• Through hole

...
Lees meer Lees minder

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Gender Number of Rows Body Orientation Termination Method Row Loading Type Pitch Contact Plating Mounting Type CAD Drawing Class Rating Current Rating Contact Material
RS-stocknr. 178-9815
Fabrikantnummer85003-0177
FabrikantMolex
€ 5,32
Each (In a Tray of 500)
Aantal stuks
96 Male 3 Right Angle Solder - C 2.54mm Gold Through Hole - - 1A Brass
RS-stocknr. 179-1779
Fabrikantnummer85040-0012
FabrikantMolex
€ 2,52
Each (In a Pack of 5)
Aantal stuks
32 Female 2 Vertical Solder - B/2 2.54mm Gold Through Hole - - 1A CuSn
RS-stocknr. 178-9863
Fabrikantnummer85040-0012
FabrikantMolex
€ 3.911,10
1 Bag of 2088
Bag(s)
32 Female 2 Vertical Solder - B/2 2.54mm Gold Through Hole - - 1A CuSn
RS-stocknr. 144-8135
Fabrikantnummer850400127
FabrikantMolex
€ 3.376,58
1 Box of 1392
Box(es)
64 Female 2 Vertical Plug-In, Through Hole A1/a32 (A), B1/b32 (B) A, B 2.54mm Gold Through Hole - A1 to A32, B1 to B32 1 (Contact)A -
RS-stocknr. 179-1693
Fabrikantnummer85003-0177
FabrikantMolex
€ 7,20
Each
Aantal stuks
96 Male 3 Right Angle Solder - C 2.54mm Gold Through Hole - - 1A Brass
RS-stocknr. 144-8165
Fabrikantnummer850400127
FabrikantMolex
€ 4,06
Each
Aantal stuks
64 Female 2 Vertical Plug-In, Through Hole A1/a32 (A), B1/b32 (B) A, B 2.54mm Gold Through Hole - A1 to A32, B1 to B32 1 (Contact)A -