IDC Connectors

IDC is short for Insulation-Displacement Connector. These electrical connectors are designed for ribbon cables and telecommunications applications. They are also referred to as insulation-piercing contacts (IPCs).


Flat Ribbon Cable Assemblies


IDC connectors are most commonly used with Flat Ribbon Cables to create a cable assembly. Ribbon cables consist of multiple wires connected together in a thin, flat ribbon. The IDC connector has sharp contact points which pierce the insulation and make contact with the wire. They are quick and easy as you do not need to strip shrouded wires like conventional crimping methods. IDCs are an ideal ribbon cable termination.


IDC Connectors use cold welding technology. The IDC connector terminal pushes down and cuts through the insulation of the wire. During this process, there is significant pressure applied which create this cold weld. Some IDC connectors also come with strain relief functionality which helps to protect the ribbon cable connection and improve life span and reliability.


Things to consider when purchasing an IDC:


  • Number of Contacts - IDC’s are available with different numbers of pins or connections. For example, 4-way and 10-way. Note: the pins may be across multiple rows.

  • Gender - IDC’s can come in a male version, also known as a plug, or female version, also known as a socket or header.

  • Pitch - This refers to the distance between each contact. For example, 1.2 mm. This needs to be compatible with the ribbon connector you wish to connect.

  • Mounting Type - IDC plugs and sockets are usually mounted onto a cable or a PCB as a header.

Where are they used?


  • Low voltage applications

  • Computer Drives

  • SSDs

  • Smartphones

  • Laptops

...
Lees meer Lees minder

Filters

1 - 20 van 131 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Number of Rows Gender Pitch Mounting Type Body Orientation Termination Method Current Rating Contact Plating Series Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Contact Material
RS-stocknr. 922-9831
Fabrikantnummer09185106813
FabrikantHARTING
€ 1,218
Each (In a Box of 100)
Aantal stuks
10 2 Female 2.54mm Cable Mount Right Angle IDC 2.5A Gold SEK-18 - - 320 V ac -
RS-stocknr. 409-8657
Fabrikantnummer09185106813
FabrikantHARTING
€ 1,58
Each
Aantal stuks
10 2 Female 2.54mm Cable Mount Right Angle IDC 2.5A Gold SEK-18 - - 320 V ac -
RS-stocknr. 923-4965
Fabrikantnummer09185066813
FabrikantHARTING
€ 0,983
Each (In a Box of 100)
Aantal stuks
6 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold SEK-18 -55°C +125°C 320 V ac -
RS-stocknr. 693-5630
Fabrikantnummer09185066813
FabrikantHARTING
€ 1,25
Each
Aantal stuks
6 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold SEK-18 -55°C +125°C 320 V ac -
RS-stocknr. 693-5185
Fabrikantnummer09181109622
FabrikantHARTING
€ 2,46
Each
Aantal stuks
10 2 Male 2.54mm Through Hole Straight Solder 1A Tin SEK-18 -55°C +105°C 320 V ac -
RS-stocknr. 693-5182
Fabrikantnummer09181089622
FabrikantHARTING
€ 2,21
Each
Aantal stuks
8 2 Male 2.54mm Cable Mount Right Angle IDC 1A Tin SEK-18 -55°C +105°C 320 V ac -
RS-stocknr. 923-4798
Fabrikantnummer09181109622
FabrikantHARTING
€ 1,101
Each (In a Box of 100)
Aantal stuks
10 2 Male 2.54mm Through Hole Straight Solder 1A Tin SEK-18 -55°C +105°C 320 V ac -
RS-stocknr. 923-4794
Fabrikantnummer09181089622
FabrikantHARTING
€ 0,68
Each (In a Box of 100)
Aantal stuks
8 2 Male 2.54mm Cable Mount Right Angle IDC 1A Tin SEK-18 -55°C +105°C 320 V ac -
RS-stocknr. 922-9904
Fabrikantnummer09185106803
FabrikantHARTING
€ 1,12
Each (In a Box of 100)
Aantal stuks
10 2 Female 2.54mm Cable Mount Right Angle IDC - - SEK-18 - - 320 V ac -
RS-stocknr. 693-5202
Fabrikantnummer09181409622
FabrikantHARTING
€ 2,20
Each
Aantal stuks
40 2 Male 2.54mm Through Hole Straight Solder 1A Tin SEK-18 -55°C +105°C 320 V ac -
RS-stocknr. 426-3722
Fabrikantnummer09185106803
FabrikantHARTING
€ 1,51
Each
Aantal stuks
10 2 Female 2.54mm Cable Mount Right Angle IDC - - SEK-18 - - 320 V ac -
RS-stocknr. 923-4817
Fabrikantnummer09181409622
FabrikantHARTING
€ 1,838
Each (In a Box of 100)
Aantal stuks
40 2 Male 2.54mm Through Hole Straight Solder 1A Tin SEK-18 -55°C +105°C 320 V ac -
RS-stocknr. 693-5173
Fabrikantnummer09181069622
FabrikantHARTING
€ 1,13
Each
Aantal stuks
6 2 Male 2.54mm Through Hole Straight Solder 1A Tin SEK-18 -55°C +105°C 320 V ac -
RS-stocknr. 426-3801
Fabrikantnummer09185506803
FabrikantHARTING
€ 4,06
Each
Aantal stuks
50 2 Female 2.54mm Cable Mount Right Angle IDC 2.5A Gold SEK-18 - - 320 V ac -
RS-stocknr. 923-4864
Fabrikantnummer09185066803
FabrikantHARTING
€ 1,02
Each (In a Box of 100)
Aantal stuks
6 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold SEK-18 -55°C +125°C 320 V ac -
RS-stocknr. 923-4801
Fabrikantnummer09181209622
FabrikantHARTING
€ 1,256
Each (In a Box of 100)
Aantal stuks
20 2 Male 2.54mm Through Hole Straight Solder 1A Tin SEK-18 -55°C +105°C 320 V ac -
RS-stocknr. 693-5331
Fabrikantnummer09185066803
FabrikantHARTING
€ 2,87
Each
Aantal stuks
6 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold SEK-18 -55°C +125°C 320 V ac -
RS-stocknr. 922-9856
Fabrikantnummer09185266813
FabrikantHARTING
€ 1,984
Each (In a Box of 100)
Aantal stuks
26 2 Female 2.54mm Cable Mount Right Angle IDC 2.5A Gold SEK-18 - - 320 V ac -
RS-stocknr. 922-9926
Fabrikantnummer09185506803
FabrikantHARTING
€ 3,018
Each (In a Box of 100)
Aantal stuks
50 2 Female 2.54mm Cable Mount Right Angle IDC 2.5A Gold SEK-18 - - 320 V ac -
RS-stocknr. 409-8708
Fabrikantnummer09185266813
FabrikantHARTING
€ 3,22
Each
Aantal stuks
26 2 Female 2.54mm Cable Mount Right Angle IDC 2.5A Gold SEK-18 - - 320 V ac -