PCB Connector Contacts

PCB connector contacts are one of the key component parts of printed circuit boards. They are used to complete the circuit by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.

What are PCB connector contacts used for?

PCB connector contacts provide a platform for PCB connectors to attach to. Printed circuit boards may need to be connected either to cables or to other printed circuit boards, and the contacts allow this to happen. The connector is mounted on to the printed circuit board, using the contact as an electrical connection.

Types of PCB connector contacts

PCB connector contacts can be made from and plated with a range of different materials, like bronze, copper or gold. They can also be terminated using a number of different methods, including crimping and soldering, and may be of different genders. Female connector contacts act like a socket, while male connector contacts act more like a plug.


...
Lees meer Lees minder

Filters

1 - 12 van 12 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender For Use With Series Minimum Wire Size mm² Maximum Wire Size mm² Termination Method Contact Plating Minimum Wire Size AWG Contact Material Maximum Wire Size AWG Series Number Maximum Contact Resistance Minimum Operating Temperature Maximum Operating Temperature
RS-stocknr. 673-7856
Fabrikantnummer211CC3S1160
FabrikantDelphi
€ 0,187
Each (In a Pack of 100)
Aantal stuks
Female - Sicma-3 0.35mm² 0.75mm² Crimp Tin - Copper, Iron Alloy - - 1.5mΩ - -
RS-stocknr. 673-7852
Fabrikantnummer211CC2S2160P
FabrikantDelphi
€ 0,079
Each (In a Pack of 100)
Aantal stuks
Female - Sicma-3 1mm² 2mm² Crimp Tin - Copper, Iron Alloy - - 2mΩ - -
RS-stocknr. 673-7868
Fabrikantnummer211CL2S1160
FabrikantDelphi
€ 0,048
Each (In a Pack of 100)
Aantal stuks
Male - Sicma-3 0.35mm² 0.75mm² Crimp Tin - Bronze Powder - - - - -
RS-stocknr. 673-7865
Fabrikantnummer211CC3S2160
FabrikantDelphi
€ 0,189
Each (In a Pack of 100)
Aantal stuks
Female - Sicma-3 1mm² 2.5mm² Crimp Tin - Copper, Iron Alloy - - 1.5mΩ - -
RS-stocknr. 673-7997
Fabrikantnummer54001800
FabrikantDelphi
€ 0,10
Each (In a Pack of 100)
Aantal stuks
Female - Apex - - Crimp Tin 20AWG Beryllium Copper, Copper Tellurium Tin 18AWG - 2mΩ - -
RS-stocknr. 673-8010
Fabrikantnummer60070461
FabrikantDelphi
€ 0,72
Each (In a Pack of 10)
Aantal stuks
Female - DCS 4mm² 6mm² Crimp Tin - Copper, Nickel, Silicon Alloy - - 3mΩ -40°C +145°C
RS-stocknr. 673-7862
Fabrikantnummer211CL2S2160
FabrikantDelphi
€ 0,075
Each (In a Pack of 100)
Aantal stuks
Male - Sicma-3 1mm² 2mm² Crimp Tin - Bronze Powder - - - - -
RS-stocknr. 673-8004
Fabrikantnummer54001801
FabrikantDelphi
€ 0,167
Each (In a Pack of 100)
Aantal stuks
Male - Apex - - Crimp Tin 20AWG Copper Tellurium Tin 18AWG - 2mΩ - -
RS-stocknr. 673-7994
Fabrikantnummer54001400
FabrikantDelphi
€ 0,083
Each (In a Pack of 100)
Aantal stuks
Female - Apex - - Crimp Tin 16AWG Beryllium Copper, Copper Tellurium Tin 14AWG - 2mΩ - -
RS-stocknr. 673-7840
FabrikantnummerPPI0001483
FabrikantDelphi
€ 0,075
Each (In a Pack of 100)
Aantal stuks
Female GTS Connector Housing GTS 1.25mm² 1.3mm² Crimp Tin - Copper, Nickel, Silicon Alloy 16AWG - 4mΩ -40°C +125°C
RS-stocknr. 673-7871
Fabrikantnummer211CL3S1160
FabrikantDelphi
€ 0,04
Each (In a Pack of 100)
Aantal stuks
Male - Sicma-3 0.35mm² 0.75mm² Crimp Tin - Bronze Powder - - 1.5mΩ - -
RS-stocknr. 673-7846
FabrikantnummerPPI0000489
FabrikantDelphi
€ 0,048
Each (In a Pack of 100)
Aantal stuks
Female GTS Connector Housing GTS - 0.5mm² Crimp Tin - Copper, Nickel, Silicon Alloy 20AWG - 5mΩ -40°C +125°C