PCB Connector Housings

PCB connector housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another, or to allow a cable to be connected to a PCB.

How do PCB connector housings work?

PCB connector housings are molded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the PCB connector housing, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow.

Types of PCB connector housings

The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.


...
Lees meer Lees minder

Filters

1601 - 1620 van 6451 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Number of Rows Pitch Gender Mounting Type Series For Use With Body Orientation Length Width Depth Housing Material CAD Drawing Series Number
RS-stocknr. 670-3875
Fabrikantnummer50-57-9203
FabrikantMolex
€ 0,225
Each (In a Pack of 10)
Aantal stuks
3 1 2.54mm Female Cable Mount SL SL Connector Straight 7.59mm 3.53mm - PET - -
RS-stocknr. 680-2026
Fabrikantnummer794184-1
FabrikantTE Connectivity
€ 0,892
Each (In a Pack of 5)
Aantal stuks
2 1 4.14mm Male - Mini-Universal MATE-N-LOK II Centerline Soft Shell Pin & Socket Connector Straight 17.25mm 10.29mm - Nylon - -
RS-stocknr. 122-4841
Fabrikantnummer105308-1204
FabrikantMolex
€ 0,158
Each (In a Bag of 1050)
Aantal stuks
4 2 2.5mm Female Cable Mount Nano-Fit 105300 Nano-Fit™ Crimp Terminal, 105325 Nano-Fit™ TPA Retainer Straight 7.7mm 15.7mm - Nylon - -
RS-stocknr. 511-800
FabrikantnummerM80-8802098
FabrikantHARWIN
€ 3,01
Each
Aantal stuks
20 2 2mm Female Cable Mount M180 Board-In Connector, Crimp Connector Straight 26.3mm 7.71mm - Glass Fibre Reinforced PS - -
RS-stocknr. 745-5927
Fabrikantnummer212608-1
FabrikantTE Connectivity
€ 4,72
Each
Aantal stuks
4 1 5.08mm Male - Metrimate PCB Connector Straight 30.22mm 1.542in - Glass Fibre Reinforced Thermoplastic - -
RS-stocknr. 311-6237
FabrikantnummerEHR-5
FabrikantJST
€ 0,215
Each (In a Pack of 10)
Aantal stuks
5 1 2.5mm Female Cable Mount EH Disconnectable Crimp Connector Straight 14.5mm 3.8mm - Nylon - -
RS-stocknr. 779-4875
FabrikantnummerDF33-4S-3.3C
FabrikantHirose
€ 0,254
Each (In a Pack of 5)
Aantal stuks
4 1 3.3mm Female Cable Mount DF33 DF33 Series Connector Straight 14.4mm 7.4mm - Polyamide - -
RS-stocknr. 167-1904
Fabrikantnummer51353-1200
FabrikantMolex
€ 0,216
Each (In a Bag of 500)
Aantal stuks
12 2 2mm Female Cable Mount MicroClasp MicroClasp Wire-to-Board Receptacle Straight 15.4mm 11.5mm - PBT - -
RS-stocknr. 490-6390
FabrikantnummerELP-03V
FabrikantJST
€ 0,221
Each (In a Pack of 10)
Aantal stuks
- 1 - Male - EL 4.5 mm Disconnectable Crimp Wire-to-Wire Connector - 14.8mm - 24.6mm Nylon - -
RS-stocknr. 670-2777
Fabrikantnummer09-50-8083
FabrikantMolex
€ 0,239
Each (In a Pack of 10)
Aantal stuks
8 1 3.96mm Female Cable Mount KK 396 KK Connector Straight 32.56mm 8.07mm - PET - -
RS-stocknr. 161-3827
Fabrikantnummer5-1971793-1
FabrikantTE Connectivity
€ 0,176
Each (In a Bag of 900)
Aantal stuks
5 1 2.5mm Male Cable Mount Grace Inertia Grace Inertia Connector 2.5 Straight 13.2mm 10.4mm - PBT - -
RS-stocknr. 172-4855
Fabrikantnummer3P-SAN
FabrikantJST
€ 0,031
Each (In a Bag of 1000)
Aantal stuks
3 1 2mm - Through Hole SAN Board-In Connector, Crimp Connector Straight 7.2mm 3.25mm - Polyamide - -
RS-stocknr. 680-6996
Fabrikantnummer344263-1
FabrikantTE Connectivity
€ 4,41
Each
Aantal stuks
13 3 4.8mm Female - Econoseal III 070 Econoseal III Connector Straight 35mm 32.55mm - Nylon - -
RS-stocknr. 170-7161
Fabrikantnummer51021-1300
FabrikantMolex
€ 0,207
Each (In a Bag of 1000)
Aantal stuks
13 1 1.25mm Female Cable Mount PicoBlade PicoBlade Wire-to-Board Connector, PicoBlade Wire-to-Wire Connector Straight 18mm 3.2mm - PBT - -
RS-stocknr. 712-1533
Fabrikantnummer1674558-1
FabrikantTE Connectivity
€ 1,618
Each (In a Pack of 5)
Aantal stuks
35 3 22mm Male Cable Mount MULTILOCK 025/040 III PCB Connector Straight 23mm 28.8mm - Glass Fibre Reinforced PBT - -
RS-stocknr. 164-2688
Fabrikantnummer927231-5
FabrikantTE Connectivity
€ 0,496
Each (In a Box of 1000)
Aantal stuks
9 3 6.35mm Male Panel Mount Universal MATE-N-LOK - Straight 27.4mm 26mm - Nylon - -
RS-stocknr. 670-3617
Fabrikantnummer51110-1250
FabrikantMolex
€ 0,338
Each (In a Pack of 10)
Aantal stuks
12 2 2mm Female Cable Mount Milli-Grid Milli-Grid Connector Straight 12.2mm 4.8mm - PET - -
RS-stocknr. 164-0608
Fabrikantnummer1-174960-1
FabrikantTE Connectivity
€ 2,754
Each (In a Tray of 50)
Aantal stuks
20 2 - Female Through Hole MULTILOCK 070 - Straight 46.7mm 15.8mm - PBT - -
RS-stocknr. 164-2717
Fabrikantnummer1-1318115-6
FabrikantTE Connectivity
€ 0,916
Each (In a Bag of 200)
Aantal stuks
12 2 2.5mm Male Cable Mount Dynamic 2000 Wire-to-Board Connector Straight 17.7mm 14.7mm - PET - -
RS-stocknr. 718-9945
Fabrikantnummer102241-3
FabrikantTE Connectivity
€ 0,54
Each
Aantal stuks
5 1 2.54mm Female Cable Mount AMPMODU MOD IV Centerline Single-Row Connector Straight 12.7mm 4.62mm - Nylon - -
Related Products
Our range of TE Connectivity, PCB Connector Housings ...
Description:
Our range of TE Connectivity, PCB Connector Housings form part of the 1.5 superseal series. A typical applications for these types of housings are to provide a receptacle for connectors when they ate mounted to a printed circuit board. These ...
Micro-Fit TPA 3.0 mm single and double row ...
Description:
Micro-Fit TPA 3.0 mm single and double row crimp receptacle housings that feature a TPA (terminal position assurance) with an integrated secondary lock. The single row Micro-Fit housings have a one piece design that incorporates the TPA, the double row ...
A range of unsealed MCP 2.8 receptacle housings ...
Description:
A range of unsealed MCP 2.8 receptacle housings with secondary locking mechanisms. These MCP 2.8 receptacle housings are made from PA 66 GF13 and accept a wire size range of 2.5mm2 FLR max, except for 3 way versions that accept ...
Micro MATE-N-LOK receptacle housings with a 3 mm ...
Description:
Micro MATE-N-LOK receptacle housings with a 3 mm pitch and 94V-0-rated black coloured housings. These receptacle housings feature polarization to prevent mismating and a positive locking latch that secure the housing to the mating connector. Versions of these Micro MATE-N-LOK ...