PCB Headers

PCB headers are a type of electrical connector. Typically, one side of the header is comprised of a series of pins that are soldered to the printed circuit board (PCB) surface.


Why use PCB headers?

PCB header enable the user to make multiple electrical connections to a PCB using one connection block or cable.


Types of PCB headers

PCB headers are made in both socketed (where the connections are housed in a plastic case) and non-socketed pin header types. Socketed connectors are more robust and less likely to cause short circuits, but do take up more space on the PCB. Pin headers, by contrast, are easier to work with and suit a wider range of applications.


Single- or double-row pin headers

The most commonly used types of PCB headers are single- or double-row pin headers. These are produced in matching male and female versions, and are made from folded sheet metal with a square cross-section.


Machine-pin headers

Machine-pin headers have a circular cross-section, which fits more precisely into round PCB holes, providing a better electrical connection, greater durability and an increased lifespan.


...
Lees meer Lees minder

Filters

1 - 20 van 258 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Pitch Number of Contacts Number of Rows Body Orientation Mating Pin Length Shrouded Shrouded/Unshrouded Connector System Mounting Type Tail Pin Length CAD Drawing Termination Method Contact Material
RS-stocknr. 693-5280
Fabrikantnummer09185506323
FabrikantHARTING
€ 4,01
Each
Aantal stuks
SEK 18 2.54mm 50 2 Right Angle - - Shrouded Wire to Board Through Hole - - Solder -
RS-stocknr. 873-9810
Fabrikantnummer09185107323
FabrikantHARTING
€ 1,218
Each (In a Pack of 10)
Aantal stuks
SEK 18 2.54mm 10 2 Right Angle - - Shrouded Wire to Board Through Hole - - Solder Copper Alloy
RS-stocknr. 922-9878
Fabrikantnummer09185166904
FabrikantHARTING
€ 1,844
Each (In a Box of 100)
Aantal stuks
SEK 18 2.54mm 16 2 Straight - - Shrouded Wire to Board Through Hole - - Solder -
RS-stocknr. 774-4120
Fabrikantnummer15150122601000
FabrikantHARTING
€ 2,91
Each
Aantal stuks
Har-Flex 1.27mm 12 2 Right Angle - - Shrouded Board to Board, Wire to Board Surface Mount - - Solder -
RS-stocknr. 409-8809
Fabrikantnummer09185166904
FabrikantHARTING
€ 2,82
Each
Aantal stuks
SEK 18 2.54mm 16 2 Straight - - Shrouded Wire to Board Through Hole - - Solder -
RS-stocknr. 923-4912
Fabrikantnummer09185166914
FabrikantHARTING
€ 1,754
Each (In a Box of 100)
Aantal stuks
SEK 18 2.54mm 16 2 Straight - - Shrouded Wire to Board Through Hole - - Solder -
RS-stocknr. 740-7124
Fabrikantnummer09185207324
FabrikantHARTING
€ 2,20
Each
Aantal stuks
SEK 18 2.54mm 20 2 Straight - - Shrouded Wire to Board Through Hole - - Solder -
RS-stocknr. 923-4845
Fabrikantnummer09185206324
FabrikantHARTING
€ 1,601
Each (In a Box of 100)
Aantal stuks
SEK 18 2.54mm 20 2 Straight - - Shrouded Wire to Board Through Hole - - Solder -
RS-stocknr. 816-4997
Fabrikantnummer14110410002000
FabrikantHARTING
€ 3,70
Each
Aantal stuks
Har-Flexicon 1.27mm 4 1 Horizontal - - - - Surface Mount - - SMT -
RS-stocknr. 693-5460
Fabrikantnummer09185166914
FabrikantHARTING
€ 2,22
Each
Aantal stuks
SEK 18 2.54mm 16 2 Straight - - Shrouded Wire to Board Through Hole - - Solder -
RS-stocknr. 923-1846
Fabrikantnummer09185207324
FabrikantHARTING
€ 1,705
Each (In a Box of 100)
Aantal stuks
SEK 18 2.54mm 20 2 Straight - - Shrouded Wire to Board Through Hole - - Solder -
RS-stocknr. 843-9037
Fabrikantnummer15150162601000
FabrikantHARTING
€ 3,09
Each
Aantal stuks
Har-Flex 1.27mm 16 2 Right Angle - - Shrouded Board to Board, Wire to Board Surface Mount - - Solder -
RS-stocknr. 816-5057
Fabrikantnummer14110813002000
FabrikantHARTING
€ 2,54
Each
Aantal stuks
Har-Flexicon 2.54mm 8 1 Horizontal - - - - Surface Mount - - SMT -
RS-stocknr. 693-5312
Fabrikantnummer09185206324
FabrikantHARTING
€ 2,06
Each
Aantal stuks
SEK 18 2.54mm 20 2 Straight - - Shrouded Wire to Board Through Hole - - Solder -
RS-stocknr. 426-4141
Fabrikantnummer09195406324
FabrikantHARTING
€ 3,97
Each
Aantal stuks
SEK 19 2.54mm 40 2 Straight - - Shrouded Wire to Board Through Hole - - Solder -
RS-stocknr. 923-1837
Fabrikantnummer09185107324
FabrikantHARTING
€ 1,153
Each (In a Box of 100)
Aantal stuks
SEK 18 2.54mm 10 2 Straight - - Shrouded Wire to Board Through Hole - - Solder -
RS-stocknr. 409-8900
Fabrikantnummer09185206903
FabrikantHARTING
€ 2,24
Each
Aantal stuks
SEK 18 2.54mm 20 2 Right Angle - - Shrouded Wire to Board Through Hole - - Solder -
RS-stocknr. 426-3974
Fabrikantnummer09195166324
FabrikantHARTING
€ 2,25
Each
Aantal stuks
SEK 19 2.54mm 16 2 Straight - - Shrouded Wire to Board Through Hole - - Solder -
RS-stocknr. 922-9907
Fabrikantnummer09185346903
FabrikantHARTING
€ 2,573
Each (In a Box of 100)
Aantal stuks
SEK 18 2.54mm 34 2 Right Angle - - Shrouded Wire to Board Through Hole - - Solder -
RS-stocknr. 426-4236
Fabrikantnummer09195646324
FabrikantHARTING
€ 5,58
Each
Aantal stuks
SEK 19 2.54mm 64 2 Straight - - Shrouded Wire to Board Through Hole - - Solder -