PCB Headers

PCB headers are a type of electrical connector. Typically, one side of the header is comprised of a series of pins that are soldered to the printed circuit board (PCB) surface.


Why use PCB headers?

PCB header enable the user to make multiple electrical connections to a PCB using one connection block or cable.


Types of PCB headers

PCB headers are made in both socketed (where the connections are housed in a plastic case) and non-socketed pin header types. Socketed connectors are more robust and less likely to cause short circuits, but do take up more space on the PCB. Pin headers, by contrast, are easier to work with and suit a wider range of applications.


Single- or double-row pin headers

The most commonly used types of PCB headers are single- or double-row pin headers. These are produced in matching male and female versions, and are made from folded sheet metal with a square cross-section.


Machine-pin headers

Machine-pin headers have a circular cross-section, which fits more precisely into round PCB holes, providing a better electrical connection, greater durability and an increased lifespan.


...
Lees meer Lees minder

Filters

1 - 20 van 90 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Pitch Number of Contacts Number of Rows Body Orientation Mating Pin Length Shrouded Shrouded/Unshrouded Connector System Mounting Type Tail Pin Length CAD Drawing Termination Method Contact Material
RS-stocknr. 179-1157
FabrikantnummerAXE660124
FabrikantPanasonic
€ 3,68
Each
Aantal stuks
A4S 0.4mm 60 2 Straight - - Shrouded - Surface Mount - - Solder Copper Alloy
RS-stocknr. 179-0909
FabrikantnummerAXK6S70647YG
FabrikantPanasonic
€ 3,92
Each
Aantal stuks
P5KS 0.5mm 70 2 Straight - - Shrouded - Surface Mount - - Solder Copper Alloy
RS-stocknr. 179-0140
FabrikantnummerAXG254144
FabrikantPanasonic
€ 2,267
Each (On a Reel of 500)
Aantal stuks
S35 0.35mm 54 2 Straight - - Shrouded - Surface Mount - - Solder Copper Alloy
RS-stocknr. 179-0101
FabrikantnummerAXK6S20647YG
FabrikantPanasonic
€ 0,983
Each (On a Reel of 500)
Aantal stuks
P5KS 0.5mm 20 2 Straight - - Shrouded - Surface Mount - - Solder Copper Alloy
RS-stocknr. 179-0116
FabrikantnummerAXK6S80447YG
FabrikantPanasonic
€ 2,483
Each (On a Reel of 500)
Aantal stuks
P5KS 0.5mm 80 2 Straight - - Shrouded - Surface Mount - - Solder Copper Alloy
RS-stocknr. 179-0926
FabrikantnummerAXK6S80447YG
FabrikantPanasonic
€ 4,03
Each
Aantal stuks
P5KS 0.5mm 80 2 Straight - - Shrouded - Surface Mount - - Solder Copper Alloy
RS-stocknr. 179-0102
FabrikantnummerAXK6S24447YG
FabrikantPanasonic
€ 1,133
Each (On a Reel of 500)
Aantal stuks
P5KS 0.5mm 24 2 Straight - - Shrouded - Surface Mount - - Solder Copper Alloy
RS-stocknr. 179-0922
FabrikantnummerAXE620124
FabrikantPanasonic
€ 1,622
Each (In a Pack of 5)
Aantal stuks
A4S 0.4mm 20 2 Straight - - Shrouded - Surface Mount - - Solder Copper Alloy
RS-stocknr. 179-0141
FabrikantnummerAXG260144
FabrikantPanasonic
€ 2,517
Each (On a Reel of 500)
Aantal stuks
S35 0.35mm 60 2 Straight - - Shrouded - Surface Mount - - Solder Copper Alloy
RS-stocknr. 179-1142
FabrikantnummerAXE650124
FabrikantPanasonic
€ 3,08
Each
Aantal stuks
A4S 0.4mm 50 2 Straight - - Shrouded - Surface Mount - - Solder Copper Alloy
RS-stocknr. 179-0955
FabrikantnummerAXE626124
FabrikantPanasonic
€ 1,86
Each
Aantal stuks
A4S 0.4mm 26 2 Straight - - Shrouded - Surface Mount - - Solder Copper Alloy
RS-stocknr. 179-1057
FabrikantnummerAXK6S50647YG
FabrikantPanasonic
€ 2,89
Each
Aantal stuks
P5KS 0.5mm 50 2 Straight - - Shrouded - Surface Mount - - Solder Copper Alloy
RS-stocknr. 179-0134
FabrikantnummerAXG220144
FabrikantPanasonic
€ 1,083
Each (On a Reel of 500)
Aantal stuks
S35 0.35mm 20 2 Straight - - Shrouded - Surface Mount - - Solder Copper Alloy
RS-stocknr. 179-0958
FabrikantnummerAXG260144
FabrikantPanasonic
€ 4,08
Each
Aantal stuks
S35 0.35mm 60 2 Straight - - Shrouded - Surface Mount - - Solder Copper Alloy
RS-stocknr. 179-0143
FabrikantnummerAXF482700
FabrikantPanasonic
€ 0,60
Each (On a Reel of 500)
Aantal stuks
B02 0.8mm 8 2 Straight - - Shrouded - Surface Mount - - Solder Copper Alloy
RS-stocknr. 179-0132
FabrikantnummerAXG212144
FabrikantPanasonic
€ 0,733
Each (On a Reel of 500)
Aantal stuks
S35 0.35mm 12 2 Straight - - Shrouded - Surface Mount - - Solder Copper Alloy
RS-stocknr. 179-0974
FabrikantnummerAXE628124
FabrikantPanasonic
€ 1,95
Each
Aantal stuks
A4S 0.4mm 28 2 Straight - - Shrouded - Surface Mount - - Solder Copper Alloy
RS-stocknr. 179-0069
FabrikantnummerAXE610124
FabrikantPanasonic
€ 0,483
Each (On a Reel of 500)
Aantal stuks
A4S 0.4mm 10 2 Straight - - Shrouded - Surface Mount - - Solder Copper Alloy
RS-stocknr. 179-0072
FabrikantnummerAXE616124
FabrikantPanasonic
€ 0,767
Each (On a Reel of 500)
Aantal stuks
A4S 0.4mm 16 2 Straight - - Shrouded - Surface Mount - - Solder Copper Alloy
RS-stocknr. 179-0104
FabrikantnummerAXK6S30447YG
FabrikantPanasonic
€ 1,217
Each (On a Reel of 500)
Aantal stuks
P5KS 0.5mm 30 2 Straight - - Shrouded - Surface Mount - - Solder Copper Alloy