PCB Sockets

PCB Sockets are connectors designed to allow the connection of two printed circuit boards (PCBs) without cabling.They’re connected to a PCB to ensure a more secure and stable connection. PCB sockets (female) and PCB headers (male) are used in a pair, one mating and unmating in what is referred to as a mating cycle.They are used in applications where PCBs are required to easily connect and disconnect to allow design flexibility and simplified assembly.


How do PCB sockets work?


PCB sockets work by receiving the male end of the connector on one side and connecting to a second PCB on the other. Each socket includes a housing and a specific number of terminals. The housing is made from insulating material while the terminal is made from a conductive material and plated to improve antirust and conductivity.


What are PCB sockets used for?


PCB sockets are used in a wide range of circuit board applications. They can be used as alternatives to soldering relays directly to a PCB, allowing for easy replacement of timers or relays.


...
Lees meer Lees minder

Filters

1 - 20 van 316 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Number of Rows Pitch Type Mounting Type Body Orientation Connector System Stacking Height Termination Method Current Rating Voltage Rating Series CAD Drawing Contact Material
RS-stocknr. 881-9089
Fabrikantnummer1792135
FabrikantPhoenix Contact
€ 9,189
Each (In a Box of 25)
Aantal stuks
5 - 7.5mm PCB Terminal Block Through Hole - - - Spring Cage 41A 1 kV PLH 5/ 5-7.5-ZF - -
RS-stocknr. 882-5614
Fabrikantnummer1788415
FabrikantPhoenix Contact
€ 15,396
Each (In a Box of 50)
Aantal stuks
9 - 5.08mm - - - - - Screw 12A 630 V MVSTBU 2.5/ 9-GFB-5.08 - Tin
RS-stocknr. 882-1010
Fabrikantnummer1832455
FabrikantPhoenix Contact
€ 9,428
Each (In a Box of 50)
Aantal stuks
6 - 7.62mm Connector - - - - Screw 12A 1 kV GMVSTBW 2.5/ 6-ST-7.62 - Tin
RS-stocknr. 882-5605
Fabrikantnummer1788376
FabrikantPhoenix Contact
€ 9,526
Each (In a Box of 50)
Aantal stuks
5 - 5.08mm - - - - - Screw 12A 630 V MVSTBU 2.5/ 5-GFB-5.08 - Tin
RS-stocknr. 856-9462
Fabrikantnummer1703810
FabrikantPhoenix Contact
€ 29,842
Each (In a Box of 10)
Aantal stuks
6 - 10.16mm - - - - - Screw 76A 1 kV DFK-IPC 16/ 6-STF-10.16 - Silver
RS-stocknr. 881-9095
Fabrikantnummer1792151
FabrikantPhoenix Contact
€ 12,858
Each (In a Box of 25)
Aantal stuks
7 - 7.5mm PCB Terminal Block Through Hole - - - Spring Cage 41A 1 kV PLH 5/ 7-7.5-ZF - -
RS-stocknr. 880-9962
Fabrikantnummer1809681
FabrikantPhoenix Contact
€ 3,753
Each (In a Box of 50)
Aantal stuks
3 - 5.08mm Connector - - - - Screw 12A 630 V MVSTBR 2.5/ 3-STF-5.08 EX - Tin
RS-stocknr. 882-1004
Fabrikantnummer1832426
FabrikantPhoenix Contact
€ 4,312
Each (In a Box of 50)
Aantal stuks
3 - 7.62mm Connector - - - - Screw 12A 1 kV GMVSTBW 2.5/ 3-ST-7.62 - Tin
RS-stocknr. 883-3069
Fabrikantnummer1715187
FabrikantPhoenix Contact
€ 2,283
Each (In a Box of 250)
Aantal stuks
5 - 5mm PCB Terminal Block Through Hole - - - Screw 17.5A 630 V MKDS 1.5/ 5 - -
RS-stocknr. 856-9481
Fabrikantnummer1703849
FabrikantPhoenix Contact
€ 35,814
Each (In a Box of 10)
Aantal stuks
9 - 10.16mm - - - - - Screw 76A 1 kV DFK-IPC 16/ 9-STF-10.16 - Silver
RS-stocknr. 856-9500
Fabrikantnummer1703784
FabrikantPhoenix Contact
€ 11,871
Each (In a Box of 10)
Aantal stuks
3 - 10.16mm - - - - - Screw 76A 1 kV DFK-IPC - Silver
RS-stocknr. 856-9538
Fabrikantnummer1703836
FabrikantPhoenix Contact
€ 39,74
Each (In a Box of 10)
Aantal stuks
8 - 10.16mm - - - - - Screw 76A 1 kV DFK-IPC 16/ 8-STF-10.16 - Silver
RS-stocknr. 881-7500
Fabrikantnummer1835533
FabrikantPhoenix Contact
€ 6,788
Each (In a Box of 50)
Aantal stuks
8 - 5mm Connector - - - - Screw 12A 630 V MVSTBR 2.5/ 8-STF - Tin
RS-stocknr. 881-8828
Fabrikantnummer1734029
FabrikantPhoenix Contact
€ 6,027
Each (In a Box of 50)
Aantal stuks
4 - 5mm Connector - - - - Screw 12A 630 V MVSTBU 2.5/ 4-STF - Tin
RS-stocknr. 882-1259
Fabrikantnummer1835067
FabrikantPhoenix Contact
€ 17,542
Each (In a Box of 50)
Aantal stuks
18 - 5.08mm Connector - - - - Screw 12A 630 V MVSTBW 2.5/18-STF-5.08 - Tin
Nieuw
RS-stocknr. 195-7562
Fabrikantnummer1714899
FabrikantPhoenix Contact
€ 8,152
Each (On a Reel of 280)
Aantal stuks
68 2 1.27mm Female Connector Surface Mount - - - Solder 1.4A 500 V ac FP 1.27/ 68-FV - Copper Alloy
RS-stocknr. 881-9118
Fabrikantnummer1792184
FabrikantPhoenix Contact
€ 16,317
Each (In a Box of 50)
Aantal stuks
19 - 5mm Connector - - - - Screw 12A 630 V MVSTBR 2.5/19-ST - Tin
Nieuw
RS-stocknr. 195-7572
Fabrikantnummer1714881
FabrikantPhoenix Contact
€ 5,61
Each
Aantal stuks
20 2 1.27mm Female Connector Surface Mount - - - Solder 1.4A 500 V ac FP 1.27/ 20-FV - Copper Alloy
RS-stocknr. 882-5627
Fabrikantnummer1788431
FabrikantPhoenix Contact
€ 16,169
Each (In a Box of 50)
Aantal stuks
11 - 5.08mm - - - - - Screw 12A 630 V MVSTBU 2.5/11-GFB-5.08 - Tin
RS-stocknr. 882-5611
Fabrikantnummer1788402
FabrikantPhoenix Contact
€ 12,096
Each (In a Box of 50)
Aantal stuks
8 - 5.08mm - - - - - Screw 12A 630 V MVSTBU 2.5/ 8-GFB-5.08 - Tin