PCB Sockets

PCB Sockets are connectors designed to allow the connection of two printed circuit boards (PCBs) without cabling.They’re connected to a PCB to ensure a more secure and stable connection. PCB sockets (female) and PCB headers (male) are used in a pair, one mating and unmating in what is referred to as a mating cycle.They are used in applications where PCBs are required to easily connect and disconnect to allow design flexibility and simplified assembly.


How do PCB sockets work?


PCB sockets work by receiving the male end of the connector on one side and connecting to a second PCB on the other. Each socket includes a housing and a specific number of terminals. The housing is made from insulating material while the terminal is made from a conductive material and plated to improve antirust and conductivity.


What are PCB sockets used for?


PCB sockets are used in a wide range of circuit board applications. They can be used as alternatives to soldering relays directly to a PCB, allowing for easy replacement of timers or relays.


...
Lees meer Lees minder

Filters

1 - 20 van 88 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Number of Rows Pitch Type Mounting Type Body Orientation Connector System Stacking Height Termination Method Current Rating Voltage Rating Series CAD Drawing Contact Material
RS-stocknr. 179-0150
FabrikantnummerAXT340124
FabrikantPanasonic
€ 2,352
Each (On a Reel of 500)
Aantal stuks
40 2 0.4mm Socket Surface Mount - - - Solder 5A 60 V ac/dc P4S - Copper Alloy
RS-stocknr. 179-0067
FabrikantnummerAXE570127
FabrikantPanasonic
€ 3,527
Each (On a Reel of 500)
Aantal stuks
70 2 0.4mm Socket Surface Mount - - - Solder 5A 60 V ac/dc A4S - Copper Alloy
RS-stocknr. 179-0151
FabrikantnummerAXT360124
FabrikantPanasonic
€ 3,439
Each (On a Reel of 500)
Aantal stuks
60 2 0.4mm Socket Surface Mount - - 1.5mm Solder 5A 60 V ac/dc P4S - Copper Alloy
RS-stocknr. 179-0895
FabrikantnummerAXG130144
FabrikantPanasonic
€ 3,00
Each
Aantal stuks
30 2 0.35mm Socket Surface Mount - - 0.6mm Solder 5A 60 V ac/dc S35 - Copper Alloy
RS-stocknr. 179-0068
FabrikantnummerAXE580127
FabrikantPanasonic
€ 3,616
Each (On a Reel of 500)
Aantal stuks
80 2 0.4mm Socket Surface Mount - - - Solder 5A 60 V ac/dc A4S - Copper Alloy
RS-stocknr. 179-0152
FabrikantnummerAXT380124
FabrikantPanasonic
€ 3,939
Each (On a Reel of 500)
Aantal stuks
80 2 0.4mm Socket Surface Mount - - 1.5mm Solder 5A 60 V ac/dc P4S - Copper Alloy
RS-stocknr. 179-0098
FabrikantnummerAXK5S80247YG
FabrikantPanasonic
€ 3,998
Each (On a Reel of 500)
Aantal stuks
80 2 0.5mm Socket Surface Mount - - - Solder 16A 60 V ac/dc P5KS - Copper Alloy
RS-stocknr. 179-0924
FabrikantnummerAXE530127
FabrikantPanasonic
€ 2,42
Each (In a Pack of 5)
Aantal stuks
30 2 0.4mm Socket Surface Mount - - - Solder 5A 60 V ac/dc A4S - Copper Alloy
RS-stocknr. 179-0061
FabrikantnummerAXE520127
FabrikantPanasonic
€ 1,587
Each (On a Reel of 500)
Aantal stuks
20 2 0.4mm Socket Surface Mount - - - Solder 5A 60 V ac/dc A4S - Copper Alloy
RS-stocknr. 179-0918
FabrikantnummerAXT334124
FabrikantPanasonic
€ 3,10
Each
Aantal stuks
34 2 0.4mm Socket Surface Mount - - 1.5mm Solder 5A 60 V ac/dc P4S - Copper Alloy
RS-stocknr. 179-1197
FabrikantnummerAXK5S20247YG
FabrikantPanasonic
€ 1,94
Each (In a Pack of 5)
Aantal stuks
20 2 0.5mm Socket Surface Mount - - - Solder 16A 60 V ac/dc P5KS - Copper Alloy
RS-stocknr. 179-0853
FabrikantnummerAXE510127
FabrikantPanasonic
€ 1,638
Each (In a Pack of 5)
Aantal stuks
10 2 0.4mm Socket Surface Mount - - - Solder 5A 60 V ac/dc A4S - Copper Alloy
RS-stocknr. 179-0914
FabrikantnummerAXK5S60347YG
FabrikantPanasonic
€ 4,90
Each
Aantal stuks
60 2 0.5mm Socket Surface Mount - - - Solder 16A 60 V ac/dc P5KS - Copper Alloy
RS-stocknr. 179-0900
FabrikantnummerAXT324124
FabrikantPanasonic
€ 2,50
Each
Aantal stuks
24 2 0.4mm Socket Surface Mount - - 1.5mm Solder 5A 60 V ac/dc P4S - Copper Alloy
RS-stocknr. 179-0990
FabrikantnummerAXF382700
FabrikantPanasonic
€ 1,20
Each (In a Pack of 5)
Aantal stuks
8 2 0.8mm Socket Surface Mount - - 0.7mm Solder 10A 30 V ac/dc B02 - Copper Alloy
RS-stocknr. 179-0147
FabrikantnummerAXT320124
FabrikantPanasonic
€ 1,44
Each (On a Reel of 500)
Aantal stuks
20 2 0.4mm Socket Surface Mount - - - Solder 5A 60 V ac/dc P4S - Copper Alloy
RS-stocknr. 179-0145
FabrikantnummerAXT310124
FabrikantPanasonic
€ 0,735
Each (On a Reel of 500)
Aantal stuks
10 2 0.4mm Socket Surface Mount - - 1.5mm Solder 5A 60 V ac/dc P4S - Copper Alloy
RS-stocknr. 179-0865
FabrikantnummerAXT316124
FabrikantPanasonic
€ 1,64
Each (In a Pack of 5)
Aantal stuks
16 2 0.4mm Socket Surface Mount - - 1.5mm Solder 5A 60 V ac/dc P4S - Copper Alloy
RS-stocknr. 179-0966
FabrikantnummerAXK5S80247YG
FabrikantPanasonic
€ 6,10
Each
Aantal stuks
80 2 0.5mm Socket Surface Mount - - - Solder 16A 60 V ac/dc P5KS - Copper Alloy
RS-stocknr. 179-0093
FabrikantnummerAXK5S50247YG
FabrikantPanasonic
€ 2,851
Each (On a Reel of 500)
Aantal stuks
50 2 0.5mm Socket Surface Mount - - - Solder 16A 60 V ac/dc P5KS - Copper Alloy