DC Power Sockets

The DC Power Socket is typically embedded in small to medium electronic appliances, and is designed accept direct current from a DC plug connected to a mains supply. There are various types of DC Connector, with the most common being referred to as a Barrel Connector or Tip Connector. DC Power Sockets feature a pin that inserts securely into the corresponding plugs insulated cylindrical tip. This design ensures a safe and secure connection, with a smooth disconnect and connect action.
Applications
Though USB powered devices are more and more common, DC power sockets are still found in many electronic appliances. They are typically used to power and charge certain portable computers, electronic instruments and sound systems.

...
Lees meer Lees minder

Filters

1 - 20 van 21 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Pin Diameter Mounting Type Voltage Rating Current Rating Body Orientation IP Rating Length Width Contact Plating Contact Material Series
RS-stocknr. 487-832
FabrikantRS PRO
€ 6,11
Each
Aantal stuks
2.1mm Panel Mount 12 V dc 5A Straight - 21.3mm - Nickel Copper -
RS-stocknr. 487-842
FabrikantRS PRO
€ 4,12
Each
Aantal stuks
2.5mm Panel Mount 12 V dc 5A Straight - 21.3mm - Nickel Copper -
RS-stocknr. 448-382
FabrikantRS PRO
€ 0,798
Each (In a Pack of 10)
Aantal stuks
2.1mm PCB Mount 12 V dc 1A Right Angle - 14.5mm 9mm Nickel Brass -
RS-stocknr. 448-370
FabrikantRS PRO
€ 0,269
Each (In a Pack of 10)
Aantal stuks
2.1mm Panel Mount 12 V dc 1A Straight - 16.1mm 9mm Nickel Brass -
RS-stocknr. 487-836
FabrikantRS PRO
€ 2,74
Each
Aantal stuks
2.5mm PCB Mount 16 V dc 2.5A Right Angle - 14.5mm 9mm Nickel Copper -
RS-stocknr. 476-157
FabrikantRS PRO
€ 3,57
Each
Aantal stuks
2.5mm Surface Mount 16 V dc 2.5A Straight - 17.1mm 9mm Nickel Copper -
RS-stocknr. 448-376
FabrikantRS PRO
€ 0,238
Each (In a Pack of 10)
Aantal stuks
2.5mm PCB Mount 12 V dc 1A Straight - 14.5mm 9mm Nickel Brass -
RS-stocknr. 884-0957
FabrikantRS PRO
€ 1,298
Each (In a Pack of 5)
Aantal stuks
2.1mm Through Hole 16 V dc 2A Right Angle - 15.2mm 9mm - - FC68147
RS-stocknr. 125-1075
FabrikantRS PRO
€ 1,818
Each (In a Pack of 5)
Aantal stuks
2.1 mm, 2.5 mm PCB Mount 12 V dc 2A Straight - 8.9mm 10.9mm Nickel, Tin Brass, Phosphor Bronze -
RS-stocknr. 476-151
FabrikantRS PRO
€ 7,16
Each
Aantal stuks
2.5mm Panel Mount 12 V dc 5A Right Angle - 19.9mm - Nickel Copper -
RS-stocknr. 487-848
FabrikantRS PRO
€ 2,87
Each
Aantal stuks
2.1mm PCB Mount 16 V dc 2.5A Right Angle - 14.5mm 9mm Nickel Copper -
RS-stocknr. 884-0944
FabrikantRS PRO
€ 1,298
Each (In a Pack of 5)
Aantal stuks
2.5mm Through Hole 16 V dc 2A Right Angle - 15.2mm 9mm - - FC68147
RS-stocknr. 448-386
FabrikantRS PRO
€ 0,302
Each (In a Pack of 10)
Aantal stuks
1.3mm PCB Mount 12 V dc 1A Straight - 8mm 9mm Nickel Brass -
RS-stocknr. 820-7600
FabrikantRS PRO
€ 4,11
Each
Aantal stuks
- Through Hole 15 V dc 3A Straight - 20.8mm 21mm Silver Copper Alloy DPR
RS-stocknr. 143-8930
FabrikantRS PRO
€ 4,596
Each (In a Bag of 5)
Aantal stuks
2.5mm PCB Mount 16 V dc 2A Right Angle - 15.2mm 9mm Nickel, Silver Brass, Copper Alloy, Phosphor Bronze -
RS-stocknr. 143-8931
FabrikantRS PRO
€ 4,596
Each (In a Bag of 5)
Aantal stuks
2.1mm PCB Mount 16 V dc 2A Right Angle - 15.2mm 9mm Nickel, Silver Brass, Copper Alloy, Phosphor Bronze -
RS-stocknr. 143-8916
FabrikantRS PRO
€ 2,258
Each (In a Bag of 5)
Aantal stuks
2.1 mm, 2.5 mm PCB Mount 12 V dc 5A Right Angle - 14.5mm 9mm Tin Copper Alloy -
RS-stocknr. 734-7378
FabrikantRS PRO
€ 4,01
Each
Aantal stuks
- PCB Mount - 2A - - 18.2mm 10mm Silver Copper Alloy -
RS-stocknr. 143-8913
FabrikantRS PRO
€ 4,332
Each (In a Bag of 5)
Aantal stuks
2mm Chassis Mount - - Straight - 21.3mm 11.5mm Gold, Nickel Brass -
RS-stocknr. 143-8914
FabrikantRS PRO
€ 4,332
Each (In a Bag of 5)
Aantal stuks
2.5mm Chassis Mount - - Straight - 21.3mm 11.5mm Gold, Nickel Brass -