Hazardous Area Power Connectors

Hazardous area power connectors are designed to allow fast connection in specifically hazardous environments. They're available in a range of formats, including plugs, sockets and couplers.

What do hazardous area power connectors do?

Hazardous area power connectors allow fast and convenient power connection in extreme conditions such as dusty, damp or gas-prone environments. They're built in robust materials able to withstand the demands of outdoor use. All fixings and screws supplied are manufactured from stainless steel for chemical resistance and durability.

Types of hazardous area power connectors?

Hazardous area plugs, sockets and couplers are designed to match the different power connections found across industry. They're most commonly resistant to fire, chemicals and high impact. Some typical connectors include socket devices that allow plug disconnection under load, or surface mount switched interlock outlet sockets. These switched sockets are for use in potentially explosive atmospheres. They're constructed from strong polyester reinforced with glass fibre that offers superior resistance against damage and impact.


...
Lees meer Lees minder

Filters

1 - 20 van 36 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type Plug/Socket Mounting Type Pole Format Voltage Rating Current Rating Colour IP Rating Housing Material Contact Material Contact Plating Strain Relief Gender Hardware Material
RS-stocknr. 491-103
FabrikantnummerPRE316PB
€ 75,40
Each
Aantal stuks
Connector Plug Cable Mount 2P+E 250 V 16A - - Nylon, PET Brass Nickel - Male -
RS-stocknr. 377-7242
FabrikantnummerGHG5117306R0001
FabrikantCEAG
€ 83,37
Each
Aantal stuks
Connector Plug Cable Mount 2P+E 240 V 16A Blue IP66 Glass Fibre Reinforced Nylon, Nylon Brass Nickel Yes Male Stainless Steel
RS-stocknr. 377-7343
FabrikantnummerGHG5113306R0001
FabrikantCEAG
€ 232,70
Each
Aantal stuks
Coupler Socket Cable Mount 2P+E 250 V 16A - IP66 Nylon Brass Nickel Yes Female, Male -
RS-stocknr. 377-7292
FabrikantnummerGHG5114306R0002
FabrikantCEAG
€ 236,60
Each
Aantal stuks
Connector Socket Surface Mount 2P+E 250 V 16A - IP66 Glass Fibre Reinforced PET Brass Nickel Yes Female -
RS-stocknr. 491-197
FabrikantnummerPRE316MB
€ 227,92
Each
Aantal stuks
Connector Socket Cable Mount, Panel Mount 2P+E 250 V 16A - - Nylon, PET - - - Female -
RS-stocknr. 377-7309
FabrikantnummerGHG5114406R0001
FabrikantCEAG
€ 330,72
Each
Aantal stuks
Connector Socket Surface Mount 3P+E 415 V 16A - IP66 Glass Fibre Reinforced PET Brass Nickel Yes Female -
RS-stocknr. 491-153
FabrikantnummerPRE316RB
€ 245,69
Each
Aantal stuks
Connector Socket Surface Mount 2P+E 250 V 16A - - Nylon, PET - - - Female Stainless Steel
RS-stocknr. 893-8051
FabrikantRS PRO
€ 229,26
Each
Aantal stuks
- Plug Cable Mount 3P+N+E 346 → 415 V ac 32A Red IP66 - - - - Male -
RS-stocknr. 377-7236
FabrikantnummerGHG5117304R0001
FabrikantCEAG
€ 86,29
Each
Aantal stuks
Connector Plug Cable Mount 2P+E 120 V 16A Yellow IP66 Glass Fibre Reinforced Nylon, Nylon Brass Nickel Yes Male Stainless Steel
RS-stocknr. 491-169
FabrikantnummerPRE416RR
€ 300,28
Each
Aantal stuks
Connector Socket Surface Mount 3P+E 415 V 16A - - Nylon, PET - - - Female Stainless Steel
RS-stocknr. 377-7258
FabrikantnummerGHG5117406R0001
FabrikantCEAG
€ 90,41
Each
Aantal stuks
Connector Plug Cable Mount 3P+E 415 V 16A Red IP66 Glass Fibre Reinforced Nylon, Nylon Brass Nickel Yes Male Stainless Steel
RS-stocknr. 893-8029
FabrikantRS PRO
€ 1.038,81
Each
Aantal stuks
- Socket Surface Mount 3P+N+E 346 → 415 V 32A Red IP66 - - - - Female -
RS-stocknr. 491-080
FabrikantnummerPRE316PP
€ 67,23
Each
Aantal stuks
Connector Plug Cable Mount 2P+E 24 V 16A - - - Brass - - Male -
RS-stocknr. 893-8035
FabrikantRS PRO
€ 1.840,61
Each
Aantal stuks
- Socket Surface Mount 3P+E 380 → 415 V 125A Red IP66 - - - - Female -
RS-stocknr. 377-7337
FabrikantnummerGHG5113304R0001
FabrikantCEAG
€ 228,46
Each
Aantal stuks
Coupler Plug, Socket Cable Mount 2P+E 130 V 16A - IP66 Nylon Brass Nickel Yes Female, Male -
RS-stocknr. 893-8057
FabrikantRS PRO
€ 212,71
Each
Aantal stuks
- Plug Cable Mount 3P+E 380 → 415 V ac 32A Red IP66 - - - - Male -
RS-stocknr. 491-175
FabrikantnummerPRE516RR
€ 368,53
Each
Aantal stuks
Connector Socket Surface Mount 3PN+E 415 V 16A - - Nylon, PET - - - Female Stainless Steel
RS-stocknr. 491-096
FabrikantnummerPRE316PY
€ 86,18
Each
Aantal stuks
Connector Plug Cable Mount 2P+E 130 V 16A - - Nylon, PET Brass Nickel - Male -
RS-stocknr. 491-119
FabrikantnummerPRE416PR
€ 93,64
Each
Aantal stuks
Connector Plug Cable Mount 3P+E 415 V 16A - - Nylon, PET Brass Nickel - Male -
RS-stocknr. 377-7286
FabrikantnummerGHG5114304R0002
FabrikantCEAG
€ 237,15
Each
Aantal stuks
Connector Socket Surface Mount 2P+E 130 V 16A - IP66 Glass Fibre Reinforced PET Brass Nickel Yes Female -
Related Products
4-way right angle connector for general I/O power ...
Description:
4-way right angle connector for general I/O power connectionsInterfaces with disk drives within equipment Rated voltage 250V a.c./d.c. Current 12A max. at 105°C.Recommend PCB thickness 1.6mm.
A comprehensive range of connectors and plug bases ...
Description:
A comprehensive range of connectors and plug bases typically for use with solenoid valves on pneumatic and hydraulic equipment. The inner connector can be rotated through 90° increments so the gland can be positioned in all four directions. Housing material ...
Cable mount male plugs for use in potentially ...
Description:
Cable mount male plugs for use in potentially explosive areas, where gas and dust are prevalent. Featuring outstanding resistance to impact, aggressive chemical substances, atmospheric agents, hash environments. These ATEX rated cable mount plugs are also extremely fire resistant, do ...
Assembled connectors are type tested to 10A 250V ...
Description:
Assembled connectors are type tested to 10A 250V a.c. and include the following features:. Crimp terminationHigh density ideal for applications where large numbers of contacts have to be fitted to power cablesTypical applications include low voltage switchgear, machine tools, automation, ...