Industrial Interlocks

Industrial interlocks are surface-mounted outlet sockets made from hard plastic housing with a socket cover. They're designed to enhance electrical safety in industrial applications, but can also be used in commercial environments.

How do industrial interlocks work?


Industrial interlocks provide a safe connection through a mechanical interlock. This ensures the safe operation by preventing actions such as the switch from closing if the plug is not inserted, the extraction of the plug if the switch is closed or the opening of the socket outlet cover if the switch is closed. The power plug can't be withdrawn with the switch in the 'on' position, which prolongs contact life.

What are industrial interlocks made of?

The housings of industrial interlocks are moulded from a range of materials such as thermoplastic plastic and rubber, aluminium or PBT (polybutylene terephthalate). This means they're insulated, strong and durable. There's also a continuous polyurethane gasket between the lid and base. The units may be splash proof or watertight.


...
Lees meer Lees minder

Filters

1 - 20 van 123 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Plug/Socket Pole Format Switchable Colour IP Rating Voltage Rating Current Rating Body Orientation Series Dimensions Earthing Position Body Material Depth Length
RS-stocknr. 679-6940
Fabrikantnummer5792RS
FabrikantMENNEKES
€ 490,98
Each
Aantal stuks
Socket 3P+E Yes Red IP67 415 V 32A Straight - 268 x 118 x 152mm 3h Thermoplastic 152mm 268mm
RS-stocknr. 367-0567
Fabrikantnummer5105A
FabrikantMENNEKES
€ 335,25
Each
Aantal stuks
Socket 3P+E Yes Red IP44 400 V 32A Straight - 264 x 118 x 146mm 6h Thermoplastic 146mm 264mm
RS-stocknr. 465-564
Fabrikantnummer5113A
FabrikantMENNEKES
€ 595,46
Each
Aantal stuks
Socket 3PN+E Yes Red IP67 400 V 63A Straight - 300 x 163 x 196mm 6h Thermoplastic 196mm 300mm
RS-stocknr. 367-4115
Fabrikantnummer5608A
FabrikantMENNEKES
€ 407,57
Each
Aantal stuks
Socket 3PN+E Yes Red IP67 400 V 32A Straight - 274 x 118 x 153mm 6h Thermoplastic 153mm 274mm
RS-stocknr. 465-558
Fabrikantnummer5110A
FabrikantMENNEKES
€ 593,17
Each
Aantal stuks
Socket 3P+E Yes Red IP67 400 V 63A Straight - 300 x 163 x 196mm 6h Thermoplastic 196mm 300mm
RS-stocknr. 679-7006
Fabrikantnummer7621RS
FabrikantMENNEKES
€ 311,36
Each
Aantal stuks
Socket 2P+E Yes Blue IP67 230 V 16A Right Angle - 225 x 168 x 182mm 6h PC 182mm 225mm
RS-stocknr. 367-4058
Fabrikantnummer5100A
FabrikantMENNEKES
€ 317,14
Each
Aantal stuks
Socket 3P+E Yes Red IP44 400 V 16A Straight - 252 x 118 x 141mm 6h Thermoplastic 141mm 252mm
RS-stocknr. 184-4261
Fabrikantnummer7012A
FabrikantMENNEKES
€ 311,36
Each
Aantal stuks
Socket 2P+E Yes Blue IP67 230 V 16A Straight - 252 x 118 x 144mm 6h Thermoplastic 144mm 252mm
RS-stocknr. 367-4064
Fabrikantnummer5600A
FabrikantMENNEKES
€ 331,73
Each
Aantal stuks
Socket 3P+E Yes Red IP67 400 V 16A Straight - 255 x 118 x 146mm 6h Thermoplastic 146mm 255mm
RS-stocknr. 847-281
Fabrikantnummer5692A
FabrikantMENNEKES
€ 858,33
Each
Aantal stuks
Socket 3PN+E Yes Red IP67 400 V 125A Straight - 525 x 260 x 283mm 6h Thermoplastic 283mm 525mm
RS-stocknr. 367-4121
Fabrikantnummer5108A
FabrikantMENNEKES
€ 369,16
Each
Aantal stuks
Socket 3PN+E Yes Red IP44 400 V 32A Straight - 264 x 118 x 146mm 6h Thermoplastic 146mm 264mm
RS-stocknr. 847-275
Fabrikantnummer5691A
FabrikantMENNEKES
€ 810,31
Each
Aantal stuks
Socket 3P+E Yes Red IP67 400 V 125A Straight - 525 x 260 x 283mm 6h Thermoplastic 283mm 525mm
RS-stocknr. 212-2411
Fabrikantnummer0 529 04
FabrikantLegrand
€ 204,74
Each
Aantal stuks
Socket 3PN+E Yes Red IP44, IP55 415 V 32A Right Angle - 143 x 143 x 169mm - Polymer 169mm 143mm
RS-stocknr. 367-4086
Fabrikantnummer5103A
FabrikantMENNEKES
€ 350,57
Each
Aantal stuks
Socket 3PN+E Yes Red IP44 400 V 16A Straight - 254 x 118 x 141mm 6h Thermoplastic 141mm 254mm
RS-stocknr. 679-7031
Fabrikantnummer7629RS
FabrikantMENNEKES
€ 348,56
Each
Aantal stuks
Socket 2P+E Yes Blue IP67 230 V 32A Right Angle - 225 x 168 x 197mm 6h PC 197mm 225mm
RS-stocknr. 490-419
Fabrikantnummer7010A
FabrikantMENNEKES
€ 248,97
Each
Aantal stuks
Socket 2P+E Yes Yellow IP44 110 V 16A Straight - 250 x 118 x 141mm 4h Thermoplastic 141mm 250mm
RS-stocknr. 490-605
Fabrikantnummer5696A
FabrikantMENNEKES
€ 291,12
Each
Aantal stuks
Socket 2P+E Yes Blue IP44 230 V 32A Straight - 264 x 118 x 146mm 6h Thermoplastic 146mm 264mm
RS-stocknr. 465-851
Fabrikantnummer5793A
FabrikantMENNEKES
€ 374,03
Each
Aantal stuks
Socket 2P+E Yes Blue IP67 230 V 32A Straight - 268 x 118 x 152mm 6h Thermoplastic 152mm 268mm
RS-stocknr. 111-5518
Fabrikantnummer7312RS
FabrikantMENNEKES
€ 326,40
Each
Aantal stuks
Socket 3P+N+E - Red IP44 415 V 16A Straight - - - - - -
RS-stocknr. 465-542
Fabrikantnummer5911A
FabrikantMENNEKES
€ 533,35
Each
Aantal stuks
Socket 2P+E Yes Blue IP67 230 V 63A Straight - 300 x 163 x 196mm - Thermoplastic 196mm 300mm
Related Products
RS Pro surface mounted outlet sockets feature hard ...
Description:
RS Pro surface mounted outlet sockets feature hard plastic housing and a socket cover. They are desinged for industrial use, but are also suitable for commercial environments.Designed with safety in mind, this range also features a mechanical interlock that prevents ...
Packed with intelligent features, this angled interlocked switched ...
Description:
Packed with intelligent features, this angled interlocked switched socket is designed for the toughest industrial environments. Manufactured from rugged polyamide 6, the unit achieves an IP55 rating (IP44 with plug inserted) due to an ingenious snap-shut sealing mechanism. Interlocks can ...
This adaptor has a Red 3PN+E input plug ...
Description:
This adaptor has a Red 3PN+E input plug with one Red 3P+E output socket and 2 Blue 2P+E output sockets. Thermoplastic material, IP66 with appliance inlet, RAL7035 casing.
ABB Easy and Safe three way adapters, 16A ...
Description:
ABB Easy and Safe three way adapters, 16A rating with IP44 protection, 2P+E and 3P+E versions.All contacts are self cleaning and calibrated to maintain accurate contact pressure over time, splashproof IP44 rating. Ideal for industrial applications, harbours, mines, food and ...