Industrial Interlocks

Industrial interlocks are surface-mounted outlet sockets made from hard plastic housing with a socket cover. They're designed to enhance electrical safety in industrial applications, but can also be used in commercial environments.

How do industrial interlocks work?


Industrial interlocks provide a safe connection through a mechanical interlock. This ensures the safe operation by preventing actions such as the switch from closing if the plug is not inserted, the extraction of the plug if the switch is closed or the opening of the socket outlet cover if the switch is closed. The power plug can't be withdrawn with the switch in the 'on' position, which prolongs contact life.

What are industrial interlocks made of?

The housings of industrial interlocks are moulded from a range of materials such as thermoplastic plastic and rubber, aluminium or PBT (polybutylene terephthalate). This means they're insulated, strong and durable. There's also a continuous polyurethane gasket between the lid and base. The units may be splash proof or watertight.


...
Lees meer Lees minder

Filters

1 - 20 van 36 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Pole Format Switchable Colour IP Rating Voltage Rating Current Rating Body Orientation Series Dimensions Earthing Position Body Material Depth Length Width
RS-stocknr. 410-006
FabrikantRS PRO
€ 73,96
Each
Aantal stuks
2P+E Yes Yellow IP66, IP67 130 V 16A Right Angle - 136 x 125 x 202mm 4h Polymer 202mm 136mm 125mm
RS-stocknr. 410-145
FabrikantRS PRO
€ 72,28
Each
Aantal stuks
2P+E Yes Blue IP66, IP67 250 V 16A Right Angle - 136 x 125 x 202mm 6h Polymer 202mm 136mm 125mm
RS-stocknr. 410-195
FabrikantRS PRO
€ 144,05
Each
Aantal stuks
2P+E Yes Blue IP67 250 V 32A Straight - 377 x 106 x 164mm 6h Polymer 164mm 377mm 106mm
RS-stocknr. 410-135
FabrikantRS PRO
€ 76,03
Each
Aantal stuks
3P+E Yes Red IP66, IP67 415 V 16A Right Angle - 136 x 125 x 210mm 6h Polymer 210mm 136mm 125mm
RS-stocknr. 410-072
FabrikantRS PRO
€ 250,46
Each
Aantal stuks
3PN+E Yes Red IP67 415 V 32A Straight - 385 x 106 x 167mm 6h Polymer 167mm 385mm 106mm
RS-stocknr. 125-4391
FabrikantRS PRO
€ 586,65
Each
Aantal stuks
3P+N+E Yes Red IP44 400 V 32A Straight - 136 x 199 x 519mm 6h Plastic 519mm 136mm 199mm
RS-stocknr. 409-993
FabrikantRS PRO
€ 129,91
Each
Aantal stuks
3PN+E Yes Red IP67 415 V 16A Straight - 368 x 106 x 163mm 6h Polymer 163mm 368mm 106mm
RS-stocknr. 125-4375
FabrikantRS PRO
€ 237,81
Each
Aantal stuks
3P+N+E Yes Red IP44 415 V 32A Straight - 106 x 135 x 266mm 6h Plastic 266mm 106mm 135mm
RS-stocknr. 410-044
FabrikantRS PRO
€ 121,09
Each
Aantal stuks
3P+E Yes Red IP67 415 V 16A Straight - 350 x 106 x 152mm 6h Polymer 152mm 350mm 106mm
RS-stocknr. 410-000
FabrikantRS PRO
€ 142,10
Each
Aantal stuks
3P+E Yes Red IP67 415 V 32A Straight - 377 x 106 x 164mm 6h Polymer 164mm 377mm 106mm
RS-stocknr. 410-139
FabrikantRS PRO
€ 85,00
Each
Aantal stuks
3PN+E Yes Red IP66, IP67 415 V 16A Horizontal - 136 x 125 x 230mm 6h Polymer 230mm 136mm 125mm
RS-stocknr. 760-8910
FabrikantRS PRO
€ 288,70
Each
Aantal stuks
2P+E Yes Blue IP67 200 → 250 V 63A Vertical - 610 x 136 x 211mm 6h - 211mm 610mm 136mm
RS-stocknr. 410-191
FabrikantRS PRO
€ 110,56
Each
Aantal stuks
2P+E Yes Blue IP67 250 V 16A Straight - 341 x 106 x 145mm 6h Polymer 145mm 341mm 106mm
RS-stocknr. 125-4429
FabrikantRS PRO
€ 95,65
Each
Aantal stuks
3P+E Yes Red IP44 415 V 16A Straight - 136 x 120 x 125mm 6h Thermoplastic Rubber 125mm 136mm 120mm
RS-stocknr. 125-4428
FabrikantRS PRO
€ 90,28
Each
Aantal stuks
2P+E Yes Blue IP44 250 V 16A Straight - 136 x 119 x 125mm 6h Thermoplastic Rubber 125mm 136mm 119mm
RS-stocknr. 125-4372
FabrikantRS PRO
€ 176,73
Each
Aantal stuks
2P+E Yes Yellow IP44 130 V 32A Straight - 106 x 136 x 266mm 4h Plastic 266mm 106mm 136mm
RS-stocknr. 125-4368
FabrikantRS PRO
€ 138,69
Each
Aantal stuks
2P+E Yes Yellow IP44 130 V 16A Straight - 106 x 126.4 x 257mm 4h Plastic 257mm 106mm 126.4mm
RS-stocknr. 410-151
FabrikantRS PRO
€ 114,76
Each
Aantal stuks
2P+E Yes Yellow IP67 130 V 16A Straight - 341 x 106 x 145mm 4h Polymer 145mm 341mm 106mm
RS-stocknr. 410-016
FabrikantRS PRO
€ 396,84
Each
Aantal stuks
3PN+E Yes Red IP67 415 V 63A Straight - 610 x 136 x 211mm 6h Polymer 211mm 610mm 136mm
RS-stocknr. 125-4434
FabrikantRS PRO
€ 128,42
Each
Aantal stuks
3P+N+E Yes Red IP44 400 V 32A Straight - 136 x 132 x 125mm 6h Thermoplastic Rubber 125mm 136mm 132mm