Industrial Power Connectors

For power applications in industrial environments, the RS range of Industrial Power Connectors has a connector to suit your needs. Typically supplied with excellent electrical insulation, and complying with relevant standards, these connectors are a safe and sure way to power tools and machinery at a variety of voltage requirements.


The connectors are easy to assemble, and typically have a locking mating system that seals the connection and prevents against unwanted disconnection. The RS range of industrial connectors contains cable mounted plugs and sockets as well as wall mounted appliance inlets.
Applications and Environment


The RS Range of industrial power connectors provide solutions for many environments. Often equipped with built in dust covers, the connectors are suitable for use in high particle environments, such as powering wood working machines. There are also IP67 versions available for outdoor application such as powering machinery on construction sites.



Features and Benefits:


  • Easy to Assemble
  • A Range of Voltage Suitability
  • Secure Mating
  • Integrated Socket Dust Covers Available

  • ...
    Lees meer Lees minder

    Filters

    1 - 3 van 3 producten worden weergegeven
    Resultaten per pagina
    Omschrijving Prijs Current Rating Plug/Socket Pole Format Voltage Rating Mounting Type IP Rating Colour Gender Body Orientation Termination Method Series Cable CSA Maximum Operating Temperature Minimum Operating Temperature
    RS-stocknr. 787-1751
    Fabrikantnummer09120084751
    FabrikantHARTING
    € 77,44
    Each
    Aantal stuks
    16A Socket 5P 600 V Surface Mount IP65, IP67 Black Female Straight Crimp Han Power T 0.14 2.5mm² +125°C -40°C
    RS-stocknr. 787-1720
    Fabrikantnummer09120084806
    FabrikantHARTING
    € 77,98
    Each
    Aantal stuks
    10A Socket 6P+E 600 V Surface Mount IP65 Black Female Straight IDC Han Power S 4 6mm² +80°C -25°C
    RS-stocknr. 787-1727
    Fabrikantnummer09120084801
    FabrikantHARTING
    € 72,81
    Each
    Aantal stuks
    25A Socket 8P+E 600 V Surface Mount IP65 Black Female Straight IDC Han Power S 2.5 4mm² +80°C -25°C