Industrial Power Connectors

For power applications in industrial environments, the RS range of Industrial Power Connectors has a connector to suit your needs. Typically supplied with excellent electrical insulation, and complying with relevant standards, these connectors are a safe and sure way to power tools and machinery at a variety of voltage requirements.


The connectors are easy to assemble, and typically have a locking mating system that seals the connection and prevents against unwanted disconnection. The RS range of industrial connectors contains cable mounted plugs and sockets as well as wall mounted appliance inlets.
Applications and Environment


The RS Range of industrial power connectors provide solutions for many environments. Often equipped with built in dust covers, the connectors are suitable for use in high particle environments, such as powering wood working machines. There are also IP67 versions available for outdoor application such as powering machinery on construction sites.



Features and Benefits:


  • Easy to Assemble
  • A Range of Voltage Suitability
  • Secure Mating
  • Integrated Socket Dust Covers Available

  • ...
    Lees meer Lees minder

    Filters

    1 - 12 van 12 producten worden weergegeven
    Resultaten per pagina
    Omschrijving Prijs Current Rating Plug/Socket Pole Format Voltage Rating Mounting Type IP Rating Colour Gender Body Orientation Termination Method Series Cable CSA Maximum Operating Temperature Minimum Operating Temperature
    RS-stocknr. 448-963
    Fabrikantnummer11285100
    FabrikantEpic Contact
    € 16,83
    Each
    Aantal stuks
    8.5A Plug 42P+E 600 V Cable Mount - White Female Straight Crimp H-DD 0.14 → 2.5mm² +125°C -40°C
    RS-stocknr. 367-2872
    Fabrikantnummer10501100
    FabrikantEpic Contact
    € 14,03
    Each
    Aantal stuks
    7A Socket 20P 60 V dc Cable Mount - White Female Straight Screw Down EPIC STA 0.5 → 1.5mm² +80°C -40°C
    RS-stocknr. 367-2866
    Fabrikantnummer10493100
    FabrikantEpic Contact
    € 8,35
    Each
    Aantal stuks
    7.5A Plug 14P 48 V Cable Mount - White Male Straight Screw Down EPIC STA 0.5 → 1.5mm² +80°C -40°C
    RS-stocknr. 367-2850
    Fabrikantnummer10491100
    FabrikantEpic Contact
    € 11,82
    Each
    Aantal stuks
    7.5A Socket 14P 48 V Cable Mount - White Female Straight Screw Down EPIC STA 0.5 → 1.5mm² +80°C -40°C
    RS-stocknr. 449-001
    Fabrikantnummer11286100
    FabrikantEpic Contact
    € 13,86
    Each
    Aantal stuks
    8.5A Socket 42P+E 600 V Cable Mount - White Male Straight Crimp H-DD 0.14 → 2.5mm² +125°C -40°C
    RS-stocknr. 334-8529
    Fabrikantnummer10383600+11302600
    FabrikantEpic Contact
    € 4,74
    Each
    Aantal stuks
    4A Plug 20P+E 100 V Cable Mount - Black Male Straight Crimp EPIC MC 0.2 → 0.52mm² +100°C -40°C
    RS-stocknr. 448-985
    Fabrikantnummer11285300
    FabrikantEpic Contact
    € 18,43
    Each
    Aantal stuks
    8.5A Plug 108P+E 600 V Cable Mount - White Female Straight Crimp H-DD 0.14 → 2.5mm² +125°C -40°C
    RS-stocknr. 449-017
    Fabrikantnummer11286200
    FabrikantEpic Contact
    € 16,56
    Each
    Aantal stuks
    8.5A Socket 72P+E 600 V Cable Mount - White Male Straight Crimp H-DD 0.14 → 2.5mm² +125°C -40°C
    RS-stocknr. 448-979
    Fabrikantnummer11285200
    FabrikantEpic Contact
    € 12,68
    Each
    Aantal stuks
    8.5A Plug 72P+E 600 V Cable Mount - White Female Straight Crimp H-DD 0.14 → 2.5mm² +125°C -40°C
    RS-stocknr. 334-8513
    Fabrikantnummer10383700+11302800
    FabrikantEpic Contact
    € 4,36
    Each
    Aantal stuks
    4A Socket 20P+E 100 V Cable Mount - Black Female Straight Crimp EPIC MC 0.2 → 0.52mm² +100°C -40°C
    RS-stocknr. 368-2598
    Fabrikantnummer10503100
    FabrikantEpic Contact
    € 13,91
    Each
    Aantal stuks
    7A Plug 20P 60 V dc Cable Mount - White Male Straight Screw Down EPIC STA 0.5 → 1.5mm² +80°C -40°C
    RS-stocknr. 449-023
    Fabrikantnummer11286300
    FabrikantEpic Contact
    € 18,53
    Each
    Aantal stuks
    8.5A Socket 108P+E 600 V Cable Mount - White Male Straight Crimp H-DD 0.14 → 2.5mm² +125°C -40°C