RF Terminators

RF terminators are devices used to electrically terminate coaxial RF (radio frequency) ports. They are usually placed at the end of the transmission line to prevent an RF signal from being reflected.

RF terminators are designed to match the surge impedance (ratio of current and voltage) of the cable to help minimise signal reflections and power losses. Unused tap ports or coaxial faceplates in a home, for example, can create entry and exit paths, which affect performance.

How do RF terminators work?

RF terminators absorb the electrical energy of the signal as it reaches the cable ends and prevents the signal from being reflected so it doesn’t become noise. They ensure that current flows smoothly from one device to another.

What are RF terminators used for?

RF terminators play a critical role in high-frequency systems and circuits, especially when managing high-power signals. They can also be used to close open terminations that might otherwise allow parasitic signals to enter the circuit, such as at a T-junction.

RF terminators are available in many form factors with power ratings to match their sizes.


...
Lees meer Lees minder

Filters

1 - 20 van 85 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Interface Type Gender Body Orientation Mounting Type Impedance Body Plating Cable Type Operating Frequency Average Power Rating Low Power Contact Material Contact Plating
RS-stocknr. 546-4128
FabrikantRS PRO
€ 4,39
Each
Aantal stuks
BNC Male Straight - 50Ω - - 1GHz 0.5W - Brass Gold
RS-stocknr. 546-4695
FabrikantRS PRO
€ 20,47
Each
Aantal stuks
BNC Female, Male Straight Through Hole 50Ω Silver - 0 → 0.5GHz 2W - Brass Gold
RS-stocknr. 546-4134
FabrikantRS PRO
€ 4,55
Each
Aantal stuks
BNC Male Straight - 75Ω Nickel - 0 → 1GHz 0.5W - Brass Gold
RS-stocknr. 546-4689
FabrikantRS PRO
€ 3,30
Each
Aantal stuks
BNC Male Straight - 75Ω Silver - 0 → 1GHz 0.5W - Brass Gold
RS-stocknr. 546-4673
FabrikantRS PRO
€ 3,14
Each
Aantal stuks
BNC Male Straight - 50Ω Silver - 0 → 1GHz 0.5W - Brass Gold
RS-stocknr. 846-6691
Fabrikantnummer1-1337463-0
FabrikantTE Connectivity
€ 5,98
Each
Aantal stuks
BNC Male Straight - 50Ω Silver - 0 → 1GHz 0.5W - Brass (Center Contact) Silver (Center Contact)
RS-stocknr. 168-0632
Fabrikantnummer1-1337463-0
FabrikantTE Connectivity
€ 3,073
Each (In a Box of 1000)
Aantal stuks
BNC Male Straight - 50Ω Silver - 0 → 1GHz 0.5W - Brass (Center Contact) Silver (Center Contact)
RS-stocknr. 394-1077
Fabrikantnummer1-1337463-0
FabrikantTE Connectivity
€ 5,33
Each
Aantal stuks
BNC Male Straight - 50Ω - - 0 → 1GHz 0.5W - - -
RS-stocknr. 161-6049
Fabrikantnummer1-1337463-0
FabrikantTE Connectivity
€ 3,897
Each (In a Bag of 50)
Aantal stuks
BNC Male Straight - 50Ω - - 0 → 1GHz 0.5W - - -
RS-stocknr. 712-3113
FabrikantnummerJ01026A0022
FabrikantTelegartner
€ 114,52
Each
Aantal stuks
N Male Straight - 50Ω Copper Nickel Alloy, White Bronze - 0 → 18GHz 10W - Copper, Lead, Nickel Alloy Copper, Silver Alloy
RS-stocknr. 125-0470
FabrikantnummerJ01006A0001
FabrikantTelegartner
€ 4,03
Each
Aantal stuks
BNC Male Straight - 75Ω - - - 0.5W - - -
RS-stocknr. 263-2716
FabrikantnummerR404101000W
FabrikantRadiall
€ 3,52
Each
Aantal stuks
SMA Male Straight - 50Ω - - 0 → 4GHz 1W - - -
RS-stocknr. 277-9449
Fabrikantnummer3840-50
FabrikantFluke
€ 10,13
Each
Aantal stuks
BNC Male Straight - 50Ω - - 500MHz 0.5W - Brass Gold
RS-stocknr. 773-7497
FabrikantnummerAPH-HDBNCP-T
FabrikantAmphenol RF
€ 31,63
Each
Aantal stuks
BNC Male Straight - 75Ω - - 3GHz 1W - Beryllium Copper Gold
RS-stocknr. 296-7955
FabrikantnummerR404111000
FabrikantRadiall
€ 9,41
Each
Aantal stuks
BNC Male Straight - 50Ω Nickel - 4GHz 1W - Brass Gold over Nickel
RS-stocknr. 716-5022
Fabrikantnummer6560.41.AA
FabrikantHuber+Suhner
€ 424,18
Each
Aantal stuks
7/16 Male Straight - 50Ω Anodized - 0 → 5GHz 60W - Brass Silver
RS-stocknr. 170-2499
FabrikantnummerB1004A1-ND3G-50R-0.01-1W
FabrikantAmphenol RF
€ 2,753
Each (In a Bag of 100)
Aantal stuks
BNC Male Straight - 50Ω Nickel over Copper - - - - Brass Gold over Nickel
RS-stocknr. 700-9313
FabrikantnummerB1004A1-ND3G-50R-0.01-1W
FabrikantAmphenol RF
€ 6,23
Each
Aantal stuks
BNC Male Straight - 50Ω Nickel over Copper - - - - Brass Gold over Nickel
RS-stocknr. 193-8669
FabrikantnummerJ01152A0018
FabrikantTelegartner
€ 8,58
Each
Aantal stuks
SMA Male Straight - 50Ω - - 0 → 6GHz 1W - Beryllium Copper, Copper Zinc Lead Alloy White Bronze
RS-stocknr. 112-3665
Fabrikantnummer80.5420.017
FabrikantIMS
€ 5,73
Each
Aantal stuks
- - Right Angle PCB Mount - - - - - - - -