BT54 Connectors

Filters

1 - 3 van 3 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Impedance Body Orientation Cable Type Operating Frequency Body Plating Contact Material Contact Plating Gender Mounting Type Termination Method
RS-stocknr. 916-0508
Fabrikantnummer105-651-TNG-BD
€ 5,99
Each
Aantal stuks
75 Ω Right Angle BT3002, TZC75024, TZC75025 0-3 GHz Nickel Beryllium Copper Gold Male Cable Mount Crimp
RS-stocknr. 916-0514
Fabrikantnummer105-834-TNG BT7000
€ 4,62
Each
Aantal stuks
75 Ω Straight RA7000 0-3 GHz Nickel Beryllium Copper Gold Male Cable Mount Crimp
RS-stocknr. 916-0511
Fabrikantnummer105-834-TNG BT3002
€ 4,62
Each
Aantal stuks
50Ω Straight BT3002, TZC75024, TZC75025 18GHz Nickel Beryllium Copper Gold Male Cable Mount Crimp
Related Products
A series of superior quality 75 Ω machined ...
Description:
A series of superior quality 75 Ω machined 1.0/2.3 crimp plugs from Coax Connectors. These micro-miniature connectors have nickel plated brass bodies and gold plated phosphor bronze contacts. The connectors feature a push-pull coupling allowing for quick and secure mating ...
From RS PRO this straight N plug to ...
Description:
From RS PRO this straight N plug to BNC jack adaptor that gives excellent performance. It has excellent performance form DC to 6GHz.The body is made of Brass with Nickel plating; the centre contact is made of beryllium copper with ...
50 Ohm Professional Grade MCX RF coax PCB ...
Description:
50 Ohm Professional Grade MCX RF coax PCB sockets with PTFE dielectric and gold plated brass body. Stock number 512-0935 is SMT mount with a 6 x 6mm flangeStock number 680-7447 is right angle through hole mounting with a 5.70 ...
50 Ohm professional grade rear mount bulkhead SMA ...
Description:
50 Ohm professional grade rear mount bulkhead SMA jack with PTFE dielectric, gold plated stainless steel body, gold plated beryllium copper centre contact and a solder spill termination. Good high frequency performance at high power ratings in small diametersConnector variants ...