Coaxial Connectors & RF Connectors

An RF Coaxial adapter is a single piece component allowing the connection of two different pieces of equipment that cannot be joined directly.

What does it do?

Coaxial adapters provide a convenient method of connecting RF equipment together.

Applications

• Laboratory

• Test and measurement

• Communications

• Base stations

• GPS

• LAN

• Antennas

Types

There are two main types of RF coaxial adapters;

In series

A two port Interconnection device that provides a convenient method of converting from one gender to another in same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series.

Between series

A two port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example BNC to N, SMA to TNC.

The most important attributes that must be considered are;

Gender

• Male to Male

• Female to Female

• Male to Female

Series (connector group)

SMA, BNC, TNC, N type

Body orientation

• Straight

• Right angle

• Tee

Impedance

• 50 Ω

• 75 Ω

...
Lees meer Lees minder

Filters

1 - 3 van 3 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Adapter Type Adapter Type A Adapter Type B Gender A Gender B Impedance Body Orientation Operating Frequency Polarity Contact Plating Length Body Plating Cable Type Contact Material
RS-stocknr. 251-9326
Fabrikantnummer2805041
FabrikantPhoenix Contact
€ 28,40
Each
Aantal stuks
BNC BNC - - - 50Ω Straight 0 → 4GHz Normal - 42.5mm - - -
RS-stocknr. 251-9354
Fabrikantnummer2805083
FabrikantPhoenix Contact
€ 55,01
Each
Aantal stuks
BNC BNC - - - 75Ω Straight 0 → 3GHz Normal - 42.5mm - - -
RS-stocknr. 251-9360
Fabrikantnummer2805038
FabrikantPhoenix Contact
€ 55,01
Each
Aantal stuks
BNC BNC - - - 50Ω Straight 0 → 4GHz Normal - 42.5mm - - -