FME Connectors

What is it?
An FME (For mobile equipment) connector is a miniature 50 Ω RF connector. FME connectors are small in diameter and feature an M8 x 0.75” threaded mechanism. Operating in the frequency range of DC to 2 GHz the FME connector is ideal for mobile applications.
What does it do?
The miniature FME connector is a robust connector primarily used to connect mobile equipment to antennas. The connectors can be found where the interconnection between equipment with male and female threads occur.
Applications
• Antenna interface
• WiFi
• Wireless
• Cellular
Types
FME connectors are cable mounting male or female connectors with crimp termination.

...
Lees meer Lees minder

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Body Plating Cable Type Operating Frequency Contact Plating Contact Material Body Orientation Impedance Mounting Type Termination Method
RS-stocknr. 161-6060
Fabrikantnummer1-1337552-0
FabrikantTE Connectivity
€ 2,323
Each (In a Bag of 50)
Aantal stuks
Female Nickel RG141 A/U, RG303/U, RG58 C/U 0 → 2GHz Gold Brass Straight 50Ω Cable Mount Crimp
RS-stocknr. 448-1627
Fabrikantnummer1-1337552-0
FabrikantTE Connectivity
€ 2,70
Each
Aantal stuks
Female Nickel RG141 A/U, RG303/U, RG58 C/U 0 → 2GHz Gold Brass Straight 50Ω Cable Mount Crimp
RS-stocknr. 448-1605
Fabrikantnummer1-1337550-0
FabrikantTE Connectivity
€ 4,03
Each
Aantal stuks
Male Nickel RG141 A/U, RG303/U, RG58 C/U 0 → 2GHz Gold Brass Straight 50Ω Cable Mount Crimp
RS-stocknr. 136-1787
Fabrikantnummer1-1337550-0
FabrikantTE Connectivity
€ 3,368
Each (In a Box of 50)
Aantal stuks
Male Nickel RG141 A/U, RG303/U, RG58 C/U 0 → 2GHz Gold Brass Straight 50Ω Cable Mount Crimp
RS-stocknr. 448-1611
Fabrikantnummer1-1337551-0
FabrikantTE Connectivity
€ 2,85
Each
Aantal stuks
Female Nickel RG174/U, RG188 A/U, RG316/U 0 → 2GHz Gold Brass Straight 50Ω Cable Mount Crimp
RS-stocknr. 161-3941
Fabrikantnummer1-1337551-0
FabrikantTE Connectivity
€ 2,332
Each (In a Box of 50)
Aantal stuks
Female Nickel RG174/U, RG188 A/U, RG316/U 0 → 2GHz Gold Brass Straight 50Ω Cable Mount Crimp