MCX Connectors

MCX Connector (Micro coaxial connector) is a micro coaxial RF connector with 50 Ω and 75 Ω impedance. The MCX connector features a Snap-on / snap off coupling mechanism ensuring quick connect and disconnect mating which reduces the instillation time. Conforms to European standard CECC 22220 specifications.

What does it do?

The compact MCX Snap-on connector is designed for applications where PCB board space and weight restrictions must be considered. The lightweight Micro RF connectors are suited to applications requiring a broadband frequency ranging from DC to 6 GHz.

Applications

Automotive

• GPS

Data and Communications

• Wireless LAN

• Wireless PAN (Bluetooth)

Defence

• GPS

• Hand held equipment

Telecommunication

• GPS tracking and navigation

• Wireless base stations

• Wireless LAN

Types

There are many variants of MCX connector, the choice depends on the application it is used for.

Impedance

• 50 Ω and 75 Ω

Body orientation

• Straight and right angle



Termination method



• Crimp and solder

Mounting type

• Cable, PCB, panel and through hole

...
Lees meer Lees minder

Filters

1 - 13 van 13 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Impedance Bulkhead Mating Type Minimum Operating Temperature Maximum Operating Temperature Operating Frequency Contact Plating
RS-stocknr. 921-0225
FabrikantRS PRO
€ 3,12
Each
Aantal stuks
Female Straight Solder PCB Mount Micro Miniature Gold - 50Ω - Push-Pull - - 0 → 6GHz Gold
RS-stocknr. 738-5812
FabrikantRS PRO
€ 4,78
Each
Aantal stuks
Female Straight - Surface Mount - Gold - 50Ω - - - - 0 → 3 GHz, 0 → 6 GHz Gold
RS-stocknr. 170-6970
FabrikantRS PRO
€ 5,67
Each
Aantal stuks
Female, Male Straight Solder PCB Mount Standard Gold - 50Ω - Threaded -55°C +155°C 12GHz Gold
RS-stocknr. 921-0221
FabrikantRS PRO
€ 3,10
Each
Aantal stuks
Male Straight Solder Cable Mount Micro Miniature Gold RG405 50Ω Yes Snap-On - - 0 → 6GHz Gold
RS-stocknr. 738-5799
FabrikantRS PRO
€ 6,33
Each
Aantal stuks
Male Right Angle Crimp Cable Mount - Gold RG174/U 50Ω - - - - 0 → 6GHz Gold
RS-stocknr. 170-6969
FabrikantRS PRO
€ 4,31
Each
Aantal stuks
Female, Male Straight Solder Surface Mount Standard Gold - 50Ω - Threaded -55°C +155°C 12GHz Gold
RS-stocknr. 738-5803
FabrikantRS PRO
€ 2,46
Each
Aantal stuks
Female Right Angle Solder PCB Mount - Gold - 50Ω - - - - 0 → 6GHz Gold
RS-stocknr. 921-0234
FabrikantRS PRO
€ 4,01
Each
Aantal stuks
Female Right Angle Solder PCB Mount Micro Miniature Gold - 50Ω - Push-Pull - - 0 → 6GHz Gold
RS-stocknr. 170-6965
FabrikantRS PRO
€ 11,55
Each
Aantal stuks
Male Straight Solder PCB Mount Standard Gold - 50Ω - - -55°C +155°C 6GHz Gold
RS-stocknr. 170-6968
FabrikantRS PRO
€ 4,31
Each
Aantal stuks
Male Straight Solder PCB Mount Standard Gold - 50Ω - Threaded -55°C +155°C 12GHz Gold
RS-stocknr. 738-5796
FabrikantRS PRO
€ 5,20
Each
Aantal stuks
Male Right Angle Crimp Cable Mount - Gold RG178/U 50Ω - - - - 0 → 3GHz Gold
RS-stocknr. 170-6966
FabrikantRS PRO
€ 9,35
Each
Aantal stuks
Male Straight Solder Cable Mount Standard Gold - 50Ω - Threaded -55°C +155°C 12GHz Gold
RS-stocknr. 738-5793
FabrikantRS PRO
€ 2,65
Each
Aantal stuks
Female Straight Solder PCB Mount - Tin - 50Ω - - - - 0 → 8GHz Gold