MCX Connectors

MCX Connector (Micro coaxial connector) is a micro coaxial RF connector with 50 Ω and 75 Ω impedance. The MCX connector features a Snap-on / snap off coupling mechanism ensuring quick connect and disconnect mating which reduces the instillation time. Conforms to European standard CECC 22220 specifications.

What does it do?

The compact MCX Snap-on connector is designed for applications where PCB board space and weight restrictions must be considered. The lightweight Micro RF connectors are suited to applications requiring a broadband frequency ranging from DC to 6 GHz.

Applications

Automotive

• GPS

Data and Communications

• Wireless LAN

• Wireless PAN (Bluetooth)

Defence

• GPS

• Hand held equipment

Telecommunication

• GPS tracking and navigation

• Wireless base stations

• Wireless LAN

Types

There are many variants of MCX connector, the choice depends on the application it is used for.

Impedance

• 50 Ω and 75 Ω

Body orientation

• Straight and right angle



Termination method



• Crimp and solder

Mounting type

• Cable, PCB, panel and through hole

...
Lees meer Lees minder

Filters

1 - 20 van 26 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Impedance Bulkhead Mating Type Minimum Operating Temperature Maximum Operating Temperature Operating Frequency Contact Plating
RS-stocknr. 165-0371
Fabrikantnummer1-1337586-0
FabrikantTE Connectivity
€ 3,587
Each (In a Bag of 100)
Aantal stuks
Female Right Angle Solder Through Hole - Gold - 50Ω - Snap-On -65 °C +165 °C 0 → 6GHz Gold
RS-stocknr. 713-0953
Fabrikantnummer1061015-1
FabrikantTE Connectivity
€ 6,58
Each
Aantal stuks
Male Straight Solder Through Hole - Nickel - 50Ω - Snap-On -55 °C +165 °C 0 → 4GHz Gold
RS-stocknr. 512-0907
Fabrikantnummer1-1337585-0
FabrikantTE Connectivity
€ 10,45
Each
Aantal stuks
Male Right Angle Crimp, Solder Cable Mount - Gold RG174A, RG188A, RG316 50Ω - - - - 0 → 6GHz Gold
RS-stocknr. 163-9371
Fabrikantnummer1-1337585-0
FabrikantTE Connectivity
€ 5,359
Each (In a Box of 100)
Aantal stuks
Male Right Angle Crimp, Solder Cable Mount - Gold RG174A, RG188A, RG316 50Ω - - - - 0 → 6GHz Gold
RS-stocknr. 680-7447
Fabrikantnummer1-1337586-0
FabrikantTE Connectivity
€ 4,47
Each
Aantal stuks
Female Right Angle Solder Through Hole - Gold - 50Ω - Snap-On -65 °C +165 °C 0 → 6GHz Gold
RS-stocknr. 512-0935
Fabrikantnummer1-1337582-0
FabrikantTE Connectivity
€ 2,62
Each
Aantal stuks
Female Straight Solder Surface Mount - Gold - 50Ω - Snap-On - +165 °C 0 → 6GHz Gold
RS-stocknr. 165-0734
Fabrikantnummer1060984-1
FabrikantTE Connectivity
€ 3,087
Each (In a Bag of 100)
Aantal stuks
Female Straight Solder Through Hole - Gold - 50Ω - - -65 °C +165 °C 0 → 6GHz Gold
RS-stocknr. 713-0937
Fabrikantnummer1061027-1
FabrikantTE Connectivity
€ 12,05
Each
Aantal stuks
Female Right Angle Solder Through Hole - Nickel - 50Ω - Snap-On -65 °C +165 °C 0 → 6GHz Gold
RS-stocknr. 512-0890
Fabrikantnummer1-1337584-0
FabrikantTE Connectivity
€ 9,04
Each
Aantal stuks
Male Right Angle Crimp, Solder Cable Mount - Gold RG178 B/U, RG196 A/U 50Ω - - -65 °C +165 °C 0 → 6GHz Gold
RS-stocknr. 713-0943
Fabrikantnummer1060984-1
FabrikantTE Connectivity
€ 3,86
Each
Aantal stuks
Female Straight Solder Through Hole - Gold - 50Ω - - -65 °C +165 °C 0 → 6GHz Gold
Nieuw
RS-stocknr. 186-4865
Fabrikantnummer1-1337479-0
FabrikantTE Connectivity
€ 4,206
Each (In a Bag of 50)
Aantal stuks
Female Straight Crimp Cable Mount - Gold - 50Ω - Snap-On -65°C +165°C 4GHz Gold
Nieuw
RS-stocknr. 186-4900
Fabrikantnummer1-1337581-0
FabrikantTE Connectivity
€ 5,70
Each
Aantal stuks
Female Vertical Solder Through Hole - Gold - 50Ω - Snap-On -65°C +165°C 6GHz Gold
Nieuw
RS-stocknr. 186-4851
Fabrikantnummer1-1337581-0
FabrikantTE Connectivity
€ 4,526
Each (In a Box of 50)
Aantal stuks
Female Vertical Solder Through Hole - Gold - 50Ω - Snap-On -65°C +165°C 6GHz Gold
RS-stocknr. 161-5609
Fabrikantnummer1061027-1
FabrikantTE Connectivity
€ 9,261
Each (In a Tray of 80)
Aantal stuks
Female Right Angle Solder Through Hole - Nickel - 50Ω - Snap-On -65 °C +165 °C 0 → 6GHz Gold
Nieuw
RS-stocknr. 186-4930
Fabrikantnummer1-1337479-0
FabrikantTE Connectivity
€ 6,90
Each
Aantal stuks
Female Straight Crimp Cable Mount - Gold - 50Ω - Snap-On -65°C +165°C 4GHz Gold
RS-stocknr. 163-9369
Fabrikantnummer1-1337580-0
FabrikantTE Connectivity
€ 6,762
Each (In a Box of 100)
Aantal stuks
Male Straight Crimp, Solder Cable Mount - Gold RG174, RG188, RG316 50Ω - - - - 0 → 6GHz Gold
RS-stocknr. 713-0931
Fabrikantnummer966851-1
FabrikantTE Connectivity
€ 3,10
Each
Aantal stuks
Female Straight Solder Surface Mount - Gold - 50Ω - - - - - Gold over Nickel
RS-stocknr. 512-0957
Fabrikantnummer1-1337580-0
FabrikantTE Connectivity
€ 8,69
Each
Aantal stuks
Male Straight Crimp, Solder Cable Mount - Gold RG174, RG188, RG316 50Ω - - - - 0 → 6GHz Gold
RS-stocknr. 163-9370
Fabrikantnummer1-1337584-0
FabrikantTE Connectivity
€ 7,276
Each (In a Bag of 100)
Aantal stuks
Male Right Angle Crimp, Solder Cable Mount - Gold RG178 B/U, RG196 A/U 50Ω - - -65 °C +165 °C 0 → 6GHz Gold
RS-stocknr. 713-0940
Fabrikantnummer829558-4
FabrikantTE Connectivity
€ 5,09
Each
Aantal stuks
Female Straight Solder Through Hole - Gold over Nickel - 50Ω - - - - 0 → 6GHz Gold over Nickel