MCX Connectors

MCX Connector (Micro coaxial connector) is a micro coaxial RF connector with 50 Ω and 75 Ω impedance. The MCX connector features a Snap-on / snap off coupling mechanism ensuring quick connect and disconnect mating which reduces the instillation time. Conforms to European standard CECC 22220 specifications.

What does it do?

The compact MCX Snap-on connector is designed for applications where PCB board space and weight restrictions must be considered. The lightweight Micro RF connectors are suited to applications requiring a broadband frequency ranging from DC to 6 GHz.

Applications

Automotive

• GPS

Data and Communications

• Wireless LAN

• Wireless PAN (Bluetooth)

Defence

• GPS

• Hand held equipment

Telecommunication

• GPS tracking and navigation

• Wireless base stations

• Wireless LAN

Types

There are many variants of MCX connector, the choice depends on the application it is used for.

Impedance

• 50 Ω and 75 Ω

Body orientation

• Straight and right angle



Termination method



• Crimp and solder

Mounting type

• Cable, PCB, panel and through hole

...
Lees meer Lees minder

Filters

81 - 100 van 198 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Impedance Bulkhead Mating Type Minimum Operating Temperature Maximum Operating Temperature Operating Frequency Contact Plating
RS-stocknr. 713-0940
Fabrikantnummer829558-4
FabrikantTE Connectivity
€ 5,09
Each
Aantal stuks
Female Straight Solder Through Hole - Gold over Nickel - 50Ω - - - - 0 → 6GHz Gold over Nickel
Nieuw
RS-stocknr. 194-6010
Fabrikantnummer60611002111501
FabrikantWurth Elektronik
€ 4,181
Each (In a Tray of 180)
Aantal stuks
Female Right Angle Solder Through Hole - Gold over Nickel - 50Ω - - -55°C +155°C 6GHz Gold over Nickel
RS-stocknr. 158-7564
FabrikantnummerMCX-J-P-H-RA-TH1
FabrikantSamtec
€ 3,969
Each (In a Box of 100)
Aantal stuks
Female Right Angle Solder Through Hole Miniature - Coaxial 50Ω - Quick Connect -65°C +125°C 0 → 6GHz Gold
Nieuw
RS-stocknr. 194-5998
Fabrikantnummer60646031210420
FabrikantWurth Elektronik
€ 6,305
Each (In a Bag of 2)
Aantal stuks
Male Straight Crimp Cable Mount - Gold over Nickel RG178, RG196 50Ω - - -55°C +155°C 3GHz Gold over Nickel
RS-stocknr. 170-2486
FabrikantnummerR113053000
FabrikantRadiall
€ 2,883
Each (In a Box of 100)
Aantal stuks
Male Straight Solder Cable Mount - Gold over Nickel RG405 50Ω - - -55 °C +115 °C 0 → 6GHz Gold over Nickel
RS-stocknr. 180-0079
FabrikantnummerMMCX-P-P-H-ST-SM1
FabrikantSamtec
€ 3,63
Each
Aantal stuks
Male Straight Solder PCB Mount Micro Miniature Gold - 50Ω - - -65°C +125°C 0 → 6GHz Gold
Nieuw
RS-stocknr. 194-6021
Fabrikantnummer60612102111406
FabrikantWurth Elektronik
€ 4,23
Each
Aantal stuks
Female Straight Solder Surface Mount - Gold over Nickel - 50Ω - - -55°C +155°C 6GHz Gold over Nickel
RS-stocknr. 186-4865
Fabrikantnummer1-1337479-0
FabrikantTE Connectivity
€ 4,206
Each (In a Bag of 50)
Aantal stuks
Female Straight Crimp Cable Mount - Gold - 50Ω - Snap-On -65°C +165°C 4GHz Gold
RS-stocknr. 738-5793
FabrikantRS PRO
€ 3,18
Each
Aantal stuks
Female Straight Solder PCB Mount - Tin - 50Ω - - - - 0 → 8GHz Gold
Nieuw
RS-stocknr. 194-6022
Fabrikantnummer60612202111307
FabrikantWurth Elektronik
€ 2,869
Each (On a Reel of 1000)
Aantal stuks
Female Straight Solder Surface Mount - Gold over Nickel - 50Ω - - -55°C +155°C 6GHz Gold over Nickel
RS-stocknr. 885-8737
Fabrikantnummer133-8701-211
FabrikantCinch Connectors
€ 4,039
Each (In a Pack of 25)
Aantal stuks
Female Straight Solder PCB Mount - Gold over Nickel RG179 75Ω - Quick Connect - - 0 → 6GHz Gold
Nieuw
RS-stocknr. 194-6017
Fabrikantnummer60612002111504
FabrikantWurth Elektronik
€ 4,32
Each
Aantal stuks
Female Straight Solder Through Hole - Gold over Nickel - 50Ω - - -55°C +155°C 6GHz Gold over Nickel
RS-stocknr. 170-6965
FabrikantRS PRO
€ 11,91
Each
Aantal stuks
Male Straight Solder PCB Mount Standard Gold - 50Ω - - -55°C +155°C 6GHz Gold
RS-stocknr. 122-2160
Fabrikantnummer29K203-400L5
FabrikantRosenberger
€ 9,33
Each
Aantal stuks
Female Right Angle Solder PCB Mount Standard - Coaxial 50Ω Yes Snap-In - - DC to 6GHz Gold
RS-stocknr. 161-5404
FabrikantnummerJ01270A0201
FabrikantTelegartner
€ 3,158
Each (In a Bag of 5)
Aantal stuks
Male Right Angle Crimp Cable Mount - Copper Nickel Gold Alloy RG178 B/U, RG196 A/U 50Ω - - - - 0 → 6GHz Copper, Gold Alloy, Nickel
Nieuw
RS-stocknr. 194-6035
Fabrikantnummer60614003121504
FabrikantWurth Elektronik
€ 6,45
Each
Aantal stuks
Male Straight Solder Through Hole - Gold over Nickel - 50Ω - - -55°C +155°C 6GHz Gold over Nickel
Nieuw
RS-stocknr. 194-6012
Fabrikantnummer60611002111502
FabrikantWurth Elektronik
€ 4,181
Each (In a Tray of 180)
Aantal stuks
Female Right Angle Solder Through Hole - Gold over Nickel - 50Ω - - -55°C +155°C 6GHz Gold over Nickel
RS-stocknr. 700-9521
FabrikantnummerMCX6252B1-3GT30G-50
FabrikantAmphenol
€ 4,38
Each
Aantal stuks
Female Right Angle Solder Through Hole - Gold - 50Ω - - -65 °C +165 °C 0 → 6GHz Gold over White Bronze
RS-stocknr. 180-1913
FabrikantnummerMMCX-J-P-H-ST-SM1-K-TR
FabrikantSamtec
€ 5,10
Each
Aantal stuks
Female Straight Solder Surface Mount Micro Miniature Gold Coaxial 50Ω - - -65°C +125°C 6GHz Gold
Nieuw
RS-stocknr. 194-6000
Fabrikantnummer60646031210620
FabrikantWurth Elektronik
€ 6,345
Each (In a Bag of 2)
Aantal stuks
Male Straight Crimp Cable Mount - Gold over Nickel RG316 50Ω - - -55°C +155°C 6GHz Gold over Nickel
Related Products
RF Solutions offers you a range of adapters ...
Description:
RF Solutions offers you a range of adapters to facilitate interconnections between common connectors.Adapter Combinations — BNC•BNC socket to BNC socket•BNC plug to BNC plug•BNC plug to TNC plug•BNC socket to TNC plugAdapter Combinations — N Plug•N plug to BNC ...
From RS PRO this straight N plug to ...
Description:
From RS PRO this straight N plug to BNC jack adaptor that gives excellent performance. It has excellent performance form DC to 6GHz.The body is made of Brass with Nickel plating; the centre contact is made of beryllium copper with ...
Being one of the smallest SMT ultra miniature ...
Description:
Being one of the smallest SMT ultra miniature connectors, Hirose U.FL provides a low mated height of 2.5 mm while occupying only 7.7 mm² board space.The U.FL RF connector offers performance from DC to 6 GHz. This makes the U.FL ...
RF Solutions offers you a range of adapters ...
Description:
RF Solutions offers you a range of adapters to facilitate interconnections between common connectors.Adapter Combinations — BNC•BNC socket to BNC socket•BNC plug to BNC plug•BNC plug to TNC plug•BNC socket to TNC plugAdapter Combinations — N Plug•N plug to BNC ...