MCX Connectors

MCX Connector (Micro coaxial connector) is a micro coaxial RF connector with 50 Ω and 75 Ω impedance. The MCX connector features a Snap-on / snap off coupling mechanism ensuring quick connect and disconnect mating which reduces the instillation time. Conforms to European standard CECC 22220 specifications.

What does it do?

The compact MCX Snap-on connector is designed for applications where PCB board space and weight restrictions must be considered. The lightweight Micro RF connectors are suited to applications requiring a broadband frequency ranging from DC to 6 GHz.

Applications

Automotive

• GPS

Data and Communications

• Wireless LAN

• Wireless PAN (Bluetooth)

Defence

• GPS

• Hand held equipment

Telecommunication

• GPS tracking and navigation

• Wireless base stations

• Wireless LAN

Types

There are many variants of MCX connector, the choice depends on the application it is used for.

Impedance

• 50 Ω and 75 Ω

Body orientation

• Straight and right angle



Termination method



• Crimp and solder

Mounting type

• Cable, PCB, panel and through hole

...
Lees meer Lees minder

Filters

141 - 160 van 198 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Impedance Bulkhead Mating Type Minimum Operating Temperature Maximum Operating Temperature Operating Frequency Contact Plating
RS-stocknr. 885-9529
Fabrikantnummer133-3701-216
FabrikantCinch Connectors
€ 4,016
Each (In a Pack of 25)
Aantal stuks
Female Straight Solder PCB Mount - Gold over Nickel over Copper - 50Ω - Quick Connect - - 0 → 6GHz Gold over Nickel over Copper
Nieuw
RS-stocknr. 194-6039
Fabrikantnummer60612702111513
FabrikantWurth Elektronik
€ 3,15
Each (In a Tray of 180)
Aantal stuks
Female Straight Press-In Panel Mount - Gold over Nickel - 50Ω - - -55°C +155°C 6GHz Gold over Nickel
RS-stocknr. 885-8743
Fabrikantnummer133-8701-401
FabrikantCinch Connectors
€ 5,797
Each (In a Pack of 1000)
Aantal stuks
Female Straight Solder PCB Mount - Gold over Nickel RG179 75Ω Yes Quick Connect - - 0 → 6GHz Gold
RS-stocknr. 280-9433
FabrikantnummerR213082007W
FabrikantRadiall
€ 7,22
Each
Aantal stuks
Male Straight Crimp Cable Mount - Bronze RG179, RG187 75Ω - - -55 °C +155 °C 0 → 6GHz Gold over Nickel
RS-stocknr. 738-5796
FabrikantRS PRO
€ 6,35
Each
Aantal stuks
Male Right Angle Crimp Cable Mount - Gold RG178/U 50Ω - - - - 0 → 3GHz Gold
RS-stocknr. 738-5803
FabrikantRS PRO
€ 3,44
Each
Aantal stuks
Female Right Angle Solder PCB Mount - Gold - 50Ω - - - - 0 → 6GHz Gold
RS-stocknr. 512-0890
Fabrikantnummer1-1337584-0
FabrikantTE Connectivity
€ 9,04
Each
Aantal stuks
Male Right Angle Crimp, Solder Cable Mount - Gold RG178 B/U, RG196 A/U 50Ω - - -65 °C +165 °C 0 → 6GHz Gold
RS-stocknr. 186-4900
Fabrikantnummer1-1337581-0
FabrikantTE Connectivity
€ 5,70
Each
Aantal stuks
Female Vertical Solder Through Hole - Gold - 50Ω - Snap-On -65°C +165°C 6GHz Gold
Nieuw
RS-stocknr. 194-3196
Fabrikantnummer132182
FabrikantAmphenol
€ 7,46
Each
Aantal stuks
Male Right Angle Solder Cable Mount - Gold - 50Ω - Threaded -65°C +165°C 12.4GHz Gold
RS-stocknr. 180-0032
FabrikantnummerMCX7-J-P-H-ST-SM1
FabrikantSamtec
€ 3,71
Each
Aantal stuks
Female Straight Surface Mount PCB Mount Standard Gold - 75Ω - - -65°C +125°C 0 → 6GHz Gold
Nieuw
RS-stocknr. 194-6027
Fabrikantnummer60612202111309
FabrikantWurth Elektronik
€ 4,08
Each
Aantal stuks
Female Straight Solder Surface Mount - Gold over Nickel - 50Ω - - -55°C +155°C 6GHz Gold over Nickel
Nieuw
RS-stocknr. 194-6041
Fabrikantnummer60626421110420
FabrikantWurth Elektronik
€ 7,10
Each (In a Bag of 2)
Aantal stuks
Female Straight Crimp Cable Mount - Gold over Nickel RG178, RG196 50Ω Yes - -55°C +155°C 3GHz Gold over Nickel
RS-stocknr. 713-0943
Fabrikantnummer1060984-1
FabrikantTE Connectivity
€ 3,86
Each
Aantal stuks
Female Straight Solder Through Hole - Gold - 50Ω - - -65 °C +165 °C 0 → 6GHz Gold
Nieuw
RS-stocknr. 194-6015
Fabrikantnummer60611102111303
FabrikantWurth Elektronik
€ 6,67
Each
Aantal stuks
Female Right Angle Solder Surface Mount - Gold over Nickel - 50Ω - - -55°C +155°C 6GHz Gold over Nickel
RS-stocknr. 179-9167
FabrikantnummerMMCX7-J-P-GF-RA-TH1
FabrikantSamtec
€ 9,46
Each
Aantal stuks
Female Right Angle Through Hole PCB Mount Micro Miniature Gold Coaxial 75Ω - - -65°C +125°C 0 → 6GHz Gold
RS-stocknr. 180-0074
FabrikantnummerMCX7-P-C-H-ST-CA3
FabrikantSamtec
€ 5,81
Each
Aantal stuks
Male Straight Solder PCB Mount Standard Gold RG179 75Ω - - -65°C +125°C 0 → 6GHz Gold
RS-stocknr. 885-9881
Fabrikantnummer133-3403-106
FabrikantCinch Connectors
€ 2,339
Each (In a Pack of 250)
Aantal stuks
Male Right Angle Crimp Cable Mount - Gold over Nickel over Copper RG161, RG174, RG188, RG316 50Ω - Quick Connect - - 0 → 6GHz Gold over Nickel over Copper
Nieuw
RS-stocknr. 194-6035
Fabrikantnummer60614003121504
FabrikantWurth Elektronik
€ 6,45
Each
Aantal stuks
Male Straight Solder Through Hole - Gold over Nickel - 50Ω - - -55°C +155°C 6GHz Gold over Nickel
RS-stocknr. 163-9369
Fabrikantnummer1-1337580-0
FabrikantTE Connectivity
€ 6,762
Each (In a Box of 100)
Aantal stuks
Male Straight Crimp, Solder Cable Mount - Gold RG174, RG188, RG316 50Ω - - - - 0 → 6GHz Gold
RS-stocknr. 158-7566
FabrikantnummerMCX-J-P-H-ST-SM1
FabrikantSamtec
€ 3,52
1 Box of 1
Box(es)
Female Straight Solder Surface Mount Miniature - Coaxial 50Ω - Quick Connect -65°C +125°C 0 → 6GHz Gold
Related Products
RF Solutions offers you a range of adapters ...
Description:
RF Solutions offers you a range of adapters to facilitate interconnections between common connectors.Adapter Combinations — BNC•BNC socket to BNC socket•BNC plug to BNC plug•BNC plug to TNC plug•BNC socket to TNC plugAdapter Combinations — N Plug•N plug to BNC ...
From RS PRO this straight N plug to ...
Description:
From RS PRO this straight N plug to BNC jack adaptor that gives excellent performance. It has excellent performance form DC to 6GHz.The body is made of Brass with Nickel plating; the centre contact is made of beryllium copper with ...
Being one of the smallest SMT ultra miniature ...
Description:
Being one of the smallest SMT ultra miniature connectors, Hirose U.FL provides a low mated height of 2.5 mm while occupying only 7.7 mm² board space.The U.FL RF connector offers performance from DC to 6 GHz. This makes the U.FL ...
RF Solutions offers you a range of adapters ...
Description:
RF Solutions offers you a range of adapters to facilitate interconnections between common connectors.Adapter Combinations — BNC•BNC socket to BNC socket•BNC plug to BNC plug•BNC plug to TNC plug•BNC socket to TNC plugAdapter Combinations — N Plug•N plug to BNC ...