MMCX Connectors

What is it?
MMCX connectors (Micro-miniature coaxial) are a 50 Ω micro-miniature RF coaxial cable connector similar to MCX connectors but considerably smaller. Conforms to European standard CECC 22000 specifications. The MMCX connector features a Snap-on / snap off coupling mechanism ensuring quick connect and disconnect mating which reduces the instillation time.
What does it do?
The compact MMCX Snap-on connector is designed for applications where PCB board space is limited. The lightweight micro-miniature RF connectors are suited to applications requiring low RF leakage and a broadband frequency ranging from DC to 6 GHz.
Applications
MMCX micro-miniature RF connectors are ideal for use in a wide range of applications. The most common are
• Wireless devices
• GPS receivers
• Telecommunication and consumer electronics
• WiFi PCMCIA Cards.

...
Lees meer Lees minder

Filters

1 - 14 van 14 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Impedance Bulkhead Mating Type Minimum Operating Temperature Maximum Operating Temperature Operating Frequency Contact Plating
RS-stocknr. 164-1453
Fabrikantnummer1-1634000-0
FabrikantTE Connectivity
€ 2,37
Each (In a Box of 100)
Aantal stuks
Male Straight Solder Cable Mount - Gold over Nickel over Copper RG174 50Ω - - - - - Gold over Nickel over Copper
RS-stocknr. 446-6375
Fabrikantnummer1-1634000-0
FabrikantTE Connectivity
€ 3,98
Each
Aantal stuks
Male Straight Solder Cable Mount - Gold over Nickel over Copper RG174 50Ω - - - - - Gold over Nickel over Copper
RS-stocknr. 446-6454
Fabrikantnummer1-1634009-0
FabrikantTE Connectivity
€ 5,34
Each
Aantal stuks
Female Straight Solder Through Hole - Gold - 50Ω - - -65 °C +165 °C 0 → 6GHz Gold
RS-stocknr. 164-1454
Fabrikantnummer1-1634009-0
FabrikantTE Connectivity
€ 4,273
Each (In a Box of 100)
Aantal stuks
Female Straight Solder Through Hole - Gold - 50Ω - - -65 °C +165 °C 0 → 6GHz Gold
RS-stocknr. 680-7440
Fabrikantnummer1-1634010-0
FabrikantTE Connectivity
€ 5,87
Each
Aantal stuks
Female Right Angle Solder Through Hole - Gold - 50Ω - - - - 0 → 6GHz Gold
RS-stocknr. 136-1945
Fabrikantnummer1-1634010-0
FabrikantTE Connectivity
€ 4,444
Each (In a Box of 100)
Aantal stuks
Female Right Angle Solder Through Hole - Gold - 50Ω - - - - 0 → 6GHz Gold
RS-stocknr. 164-0862
Fabrikantnummer6-1460820-2
FabrikantTE Connectivity
€ 2,195
Each (On a Reel of 1500)
Aantal stuks
Female Right Angle Solder Surface Mount - - - 50Ω - - - - - Tin
RS-stocknr. 446-6432
Fabrikantnummer1-1634003-0
FabrikantTE Connectivity
€ 4,44
Each
Aantal stuks
Male Right Angle Solder Cable Mount - Gold over Nickel RG178 50Ω - - - +165 °C - Gold over Nickel over Copper
RS-stocknr. 713-0971
Fabrikantnummer6-1460820-2
FabrikantTE Connectivity
€ 4,08
Each
Aantal stuks
Female Right Angle Solder Surface Mount - - - 50Ω - - - - - Tin
RS-stocknr. 612-1579
Fabrikantnummer6-1460820-1
FabrikantTE Connectivity
€ 3,65
Each
Aantal stuks
Female Straight Solder Surface Mount - - - 50Ω - - - - - Tin
RS-stocknr. 186-4858
Fabrikantnummer1-1634002-0
FabrikantTE Connectivity
€ 5,90
Each
Aantal stuks
Male Right Angle Clamp, Solder Cable Mount - Gold - 50Ω - Snap-On -55°C +155°C 6GHz Gold
Nieuw
RS-stocknr. 189-5776
Fabrikantnummer6-1460820-1
FabrikantTE Connectivity
€ 2,076
Each (On a Reel of 1500)
Aantal stuks
Female Vertical Solder Surface Mount - Gold - 50Ω - Threaded -55°C +155°C 6GHz -
RS-stocknr. 173-5514
Fabrikantnummer1-1634003-0
FabrikantTE Connectivity
€ 3,709
Each (In a Pack of 250)
Aantal stuks
Male Right Angle Solder Cable Mount - Gold over Nickel RG178 50Ω - - - +165 °C - Gold over Nickel over Copper
RS-stocknr. 713-0978
Fabrikantnummer1408150-1
FabrikantTE Connectivity
€ 7,19
Each
Aantal stuks
Female Straight Solder Through Hole - Gold - 50Ω - - -55 °C +155 °C 0 → 6GHz Gold