N Connectors

What is it?
N Connector or N Type Connector is an RF (Radio Frequency) mid-sized weatherproof connector with screw coupling mechanism utilising a 5/8-24 UNEF (Unified Extra Fine) thread. N type connectors are primarily used to join coaxial cables together. Early connectors were designed to carry signals at frequencies up to 1 GHz. Modern day connectors can operate at frequencies up to 11 GHz some even going up to 18 GHz.
What does it do?
N Type connectors can be terminated on to various flexible and semi-rigid coaxial cables. They allow the transmission of radio frequencies from base stations, transmitters and receivers to their antennas. The robust design makes them useful in harsh environments that require good vibration resistance and weatherproofing.
Applications
Versatile N type coaxial cable connectors can be used in several applications such as antennas, base stations, radar systems, instrumentation, satellite and broadcast.
Types
N type connectors are available as male (plugs) or female (jacks) with 50 Ω or 75 Ω impedance. Mounting types come in various options including cable, panel, bulkhead and PCB. Different termination methods include crimp, solder and clamp.

...
Lees meer Lees minder

Filters

1 - 20 van 35 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Cable Type Mounting Type Termination Method Body Orientation Impedance Bulkhead Mating Type Operating Frequency Minimum Operating Temperature Size Body Plating Maximum Operating Temperature Contact Plating
RS-stocknr. 886-0380
Fabrikantnummer26-8011
FabrikantCinch Connectors
€ 3,44
Each
Aantal stuks
Female - Flange Mount - Straight 50Ω - Quick Connect 0 → 4GHz - - Nickel - Nickel
RS-stocknr. 885-9504
Fabrikantnummer138-4901-407
FabrikantCinch Connectors
€ 26,907
Each (In a Pack of 250)
Aantal stuks
Female - - - Straight 50Ω Yes Quick Connect 0 → 18GHz - - Tri-Alloy (Copper/Tin/Zinc) - Gold over Nickel over Copper
RS-stocknr. 886-0437
Fabrikantnummer27-8250
FabrikantCinch Connectors
€ 3,33
Each
Aantal stuks
Female, Male - - - Straight 50Ω - Quick Connect 0 → 4GHz - - Nickel - Gold
RS-stocknr. 885-8453
FabrikantnummerCPN688
FabrikantCinch Connectors
€ 6,738
Each (In a Pack of 10)
Aantal stuks
Male RG8 Cable Mount Crimp Straight 50Ω - Threaded 0 → 11GHz - - Nickel - Gold, Nickel
RS-stocknr. 885-8829
FabrikantnummerCPN8/110
FabrikantCinch Connectors
€ 4,99
Each
Aantal stuks
Male RG8 Cable Mount Crimp Straight 50Ω - Threaded 0 → 11GHz - - Nickel - Gold, Nickel
RS-stocknr. 885-9497
Fabrikantnummer138-4701-407
FabrikantCinch Connectors
€ 16,159
Each (In a Pack of 250)
Aantal stuks
Female - Bulkhead Mount Solder Straight 50Ω Yes Quick Connect 0 → 11GHz - - Tri-Alloy (Copper/Tin/Zinc) - Gold over Nickel over Copper
RS-stocknr. 885-9490
Fabrikantnummer138-4308-407
FabrikantCinch Connectors
€ 26,163
Each (In a Pack of 250)
Aantal stuks
Female RG142, RG223, RG400, RG55 Cable Mount Crimp Straight 50Ω Yes Quick Connect 0 → 11GHz - - Tri-Alloy (Copper/Tin/Zinc) - Gold over Nickel over Copper
RS-stocknr. 885-7485
Fabrikantnummer138-4307-407
FabrikantCinch Connectors
€ 29,688
Each (In a Pack of 250)
Aantal stuks
Female - Bulkhead Mount Crimp Straight 50Ω Yes Threaded 0 → 11GHz - - Tri-Alloy (Copper/Tin/Zinc) - Gold
RS-stocknr. 886-0386
Fabrikantnummer26-8009
FabrikantCinch Connectors
€ 5,85
Each
Aantal stuks
Male - - - Straight 50Ω - Quick Connect - - - Nickel - Gold
RS-stocknr. 885-9471
Fabrikantnummer138-4593-401
FabrikantCinch Connectors
€ 17,194
Each (In a Pack of 250)
Aantal stuks
Female RG405 Cable Mount Solder Straight 50Ω Yes Quick Connect 0 → 18GHz - - Tri-Alloy (Copper/Tin/Zinc) - Gold over Nickel over Copper
RS-stocknr. 886-0399
Fabrikantnummer26-8012
FabrikantCinch Connectors
€ 7,22
Each
Aantal stuks
Female, Male - - - Right Angle 50Ω - Quick Connect - - - Nickel - Gold
RS-stocknr. 886-0374
Fabrikantnummer26-8000
FabrikantCinch Connectors
€ 4,00
Each
Aantal stuks
Male RG11, RG213, RG214, RG8 Cable Mount Solder Straight 50Ω - Quick Connect 0 → 11GHz - - Nickel - Nickel
RS-stocknr. 885-9484
Fabrikantnummer138-4596-401
FabrikantCinch Connectors
€ 21,538
Each (In a Pack of 250)
Aantal stuks
Female RG401 Cable Mount Solder Straight 50Ω Yes Quick Connect 0 → 18GHz - - Tri-Alloy (Copper/Tin/Zinc) - Gold over Nickel over Copper
RS-stocknr. 886-0392
Fabrikantnummer26-8014
FabrikantCinch Connectors
€ 4,39
Each
Aantal stuks
Female, Male - - - Straight 50Ω - Quick Connect - - - Nickel - Gold
RS-stocknr. 886-0383
Fabrikantnummer26-8002
FabrikantCinch Connectors
€ 3,749
Each (In a Pack of 10)
Aantal stuks
Female RG11, RG213, RG214, RG8 Cable Mount Solder Straight 50Ω - Quick Connect 0 → 11GHz - - Nickel - Nickel
RS-stocknr. 885-9493
Fabrikantnummer138-4316-407
FabrikantCinch Connectors
€ 18,79
Each (In a Pack of 250)
Aantal stuks
Female RG213, RG8 Cable Mount Crimp Straight 50Ω Yes Quick Connect 0 → 11GHz - - Tri-Alloy (Copper/Tin/Zinc) - Gold over Nickel over Copper
RS-stocknr. 885-9500
Fabrikantnummer138-4901-807
FabrikantCinch Connectors
€ 23,50
Each (In a Pack of 250)
Aantal stuks
Female - - - Straight 50Ω - Quick Connect 0 → 18GHz - - Tri-Alloy (Copper/Tin/Zinc) - Gold over Nickel over Copper
RS-stocknr. 885-9513
Fabrikantnummer138-4901-817
FabrikantCinch Connectors
€ 30,507
Each (In a Pack of 250)
Aantal stuks
Male - - - Straight 50Ω - Quick Connect 0 → 18GHz - - Tri-Alloy (Copper/Tin/Zinc) - Gold over Nickel over Copper
RS-stocknr. 885-9456
Fabrikantnummer138-4449-007
FabrikantCinch Connectors
€ 23,01
Each
Aantal stuks
Male Belden 9913, LMR 400 Cable Mount Crimp Straight 50Ω - Quick Connect 0 → 11GHz - - Tri-Alloy (Copper/Tin/Zinc) - Gold over Nickel over Copper
RS-stocknr. 885-9475
Fabrikantnummer138-4594-401
FabrikantCinch Connectors
€ 21,463
Each (In a Pack of 250)
Aantal stuks
Female RG402 Cable Mount Solder Straight 50Ω Yes Quick Connect 0 → 18GHz - - Tri-Alloy (Copper/Tin/Zinc) - Gold over Nickel over Copper