SMC Connectors

SMC (SubMiniature version C) are coaxial RF (Radio Frequency) connectors with a screw-type interface. They feature between 10 and 32 machine screw threads and, when mated, provide an air gap closure for protection against high-voltage breakdown and leakage in your PCBs (Printed Circuit Boards).

Types of SMC Connectors

Available in 50 and 75 Ohm configurations, SMC connectors are suitable for small form factor coaxial cables and PCBs where size matters.

Like snap-coupling SMB (SubMiniature version B) connectors, the centre contacts of SMC connectors are reversed when compared with SMA (SubMiniature version A) Connectors. Male (jack) SMC connectors have a pin for the centre contact whereas female (plug) connectors have a socket for the centre contact. The plug connectors feature a mating hex nut ( a six-sided nut with internal screw threads) while the jack connectors have an external thread.

What are SMC connectors used for?

  • Instrumentation
  • Cable assemblies
  • Telecommunication
  • Video Systems
  • Automotive (GPS)
  • Base Stations
  • Wireless Applications
  • Process Controls
  • Radio Boards
  • Test and Measurement
  • Antennas
  • PC/LAN (Local Area Network)

...
Lees meer Lees minder

Filters

1 - 20 van 25 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Impedance Bulkhead Mating Type Minimum Operating Temperature Maximum Operating Temperature Operating Frequency Contact Plating
RS-stocknr. 546-3428
FabrikantRS PRO
€ 6,17
Each
Aantal stuks
Male Straight Clamp Cable Mount Subminiature Gold RG174 A/U 50Ω - - - - 10GHz Gold
RS-stocknr. 295-5378
FabrikantnummerR112005000
FabrikantRadiall
€ 10,73
Each
Aantal stuks
Male Straight - Cable Mount - Gold RG179, RG187, RG188, RG316 50Ω - - -65 °C +165 °C 0 → 10GHz Gold over Nickel
RS-stocknr. 546-3440
FabrikantRS PRO
€ 3,62
Each
Aantal stuks
Female Straight Solder Panel Mount Subminiature Gold - 50Ω Yes - - - 10GHz Gold
RS-stocknr. 885-7958
Fabrikantnummer131-6701-301
FabrikantCinch Connectors
€ 7,04
Each
Aantal stuks
Female Right Angle Solder PCB Mount - Gold over Nickel RG178, RG316, RG58 50Ω - Threaded - - 0 → 10GHz Gold
RS-stocknr. 420-5451
Fabrikantnummer1-1337485-0
FabrikantTE Connectivity
€ 4,81
Each
Aantal stuks
Female Straight Solder Through Hole Standard Gold Coaxial 50Ω - - -65 °C +165 °C 0 → 10GHz Gold
RS-stocknr. 738-7436
FabrikantnummerJ01170A0131
FabrikantTelegartner
€ 5,63
Each
Aantal stuks
Male Straight Solder Through Hole Subminiature Gold - 50Ω - Push-Pull - - 0 → 10GHz Gold
RS-stocknr. 295-5435
FabrikantnummerR112553000
FabrikantRadiall
€ 10,00
Each
Aantal stuks
Female Straight Solder Panel Mount - Gold - 50Ω - - -65 °C +165 °C 0 → 10GHz Gold over Nickel
RS-stocknr. 161-3981
Fabrikantnummer1-1337485-0
FabrikantTE Connectivity
€ 4,028
Each (In a Box of 50)
Aantal stuks
Female Straight Solder Through Hole Standard Gold Coaxial 50Ω - - -65 °C +165 °C 0 → 10GHz Gold
RS-stocknr. 295-5413
FabrikantnummerR112186000
FabrikantRadiall
€ 9,42
Each
Aantal stuks
Female Right Angle Crimp Cable Mount - Gold RG179, RG187, RG188, RG316 50Ω - - -65 °C +165 °C 0 → 10GHz Gold over Nickel
RS-stocknr. 414-0225
FabrikantnummerR112205000
FabrikantRadiall
€ 33,40
Each
Aantal stuks
Female Straight - Cable Mount - Gold RG179, RG187, RG188, RG316 50Ω - - -55 °C +100 °C 0 → 10GHz Gold over Nickel
RS-stocknr. 546-3456
FabrikantRS PRO
€ 3,24
Each
Aantal stuks
Female Straight Clamp PCB Mount Subminiature Gold - 50Ω - - - - 10GHz Gold
RS-stocknr. 144-0946
Fabrikantnummer152127
FabrikantAmphenol
€ 3,51
Each
Aantal stuks
Female Straight Solder Cable Mount Standard Gold Coaxial 50Ω Yes Threaded -65°C +165°C 10GHz Gold
RS-stocknr. 112-3126
Fabrikantnummer92.1213.291
FabrikantIMS
€ 4,43
Each
Aantal stuks
Male Straight - Panel Mount - Gold - 50Ω - - - - - Gold
RS-stocknr. 295-5384
FabrikantnummerR112075000
FabrikantRadiall
€ 12,00
Each
Aantal stuks
Male Straight Crimp Cable Mount - Gold RG179, RG187, RG188, RG316 50Ω - - -65 °C +165 °C 0 → 10GHz Gold over Nickel
RS-stocknr. 295-5429
FabrikantnummerR112426000
FabrikantRadiall
€ 10,50
Each
Aantal stuks
Female Straight Solder Through Hole - Gold - 50Ω - - -65 °C +165 °C 0 → 10GHz Gold over Nickel
RS-stocknr. 295-5407
FabrikantnummerR112165000
FabrikantRadiall
€ 17,19
Each
Aantal stuks
Male Right Angle - Cable Mount - Gold RG179, RG187, RG188, RG316 50Ω - - -55 °C +100 °C 0 → 10GHz Gold over Nickel
RS-stocknr. 112-3104
Fabrikantnummer12.2420.021
FabrikantIMS
€ 8,79
Each
Aantal stuks
Female Right Angle Solder Cable Mount - Gold RG174/U, RG188 A/U, RG316/U 50Ω - - - - - Gold
RS-stocknr. 124-9357
Fabrikantnummer82.1524.201
FabrikantIMS
€ 6,55
Each
Aantal stuks
Male Right Angle Solder Through Hole - Gold - 50Ω - - - - - Gold
RS-stocknr. 546-3412
FabrikantRS PRO
€ 6,52
Each
Aantal stuks
Male Straight Clamp Cable Mount Subminiature Gold RG174 A/U 50Ω - - - - 10GHz Gold
RS-stocknr. 295-5441
FabrikantnummerR112665000
FabrikantRadiall
€ 13,25
Each
Aantal stuks
Female Right Angle Solder Through Hole - Gold - 50Ω - - -65 °C +165 °C 0 → 10GHz Gold over Nickel
Related Products
SMA RF coaxial plug and jack cable connectors ...
Description:
SMA RF coaxial plug and jack cable connectors for with a lightweight, compact design ideal for use in applications where space is limited. These SMB RF coaxial cable connectors offer an excellent electrical performance from DC to 18 GHz with ...
Cinch Connectivity range of professional grade crimp or ...
Description:
Cinch Connectivity range of professional grade crimp or solder cable mount SMA connectors have a stainless steel body and gold plated contact pin. The SMA connectors are available in a variety of configurations to suit any application. Wide operating frequency ...
The SMC interface features threaded coupling with 10-32 ...
Description:
The SMC interface features threaded coupling with 10-32 threads and is available in 50 and 75 Ohm configurations. SMC connectors offer broadband performance with low reflection DC to 10 GHz and are primarily used in telecommunications and instrumentation applications. Conforms ...
Brass bodied TNC connectors with PTFE insulators and ...
Description:
Brass bodied TNC connectors with PTFE insulators and gold plated contacts. Bulk kit containing 100 RG58 straight plugs 546-5200 is available, making production and servicing much easier. Component parts are neatly stored in a sturdy dispensing case.