SMC Connectors

SMC (SubMiniature version C) are coaxial RF (Radio Frequency) connectors with a screw-type interface. They feature between 10 and 32 machine screw threads and, when mated, provide an air gap closure for protection against high-voltage breakdown and leakage in your PCBs (Printed Circuit Boards).

Types of SMC Connectors

Available in 50 and 75 Ohm configurations, SMC connectors are suitable for small form factor coaxial cables and PCBs where size matters.

Like snap-coupling SMB (SubMiniature version B) connectors, the centre contacts of SMC connectors are reversed when compared with SMA (SubMiniature version A) Connectors. Male (jack) SMC connectors have a pin for the centre contact whereas female (plug) connectors have a socket for the centre contact. The plug connectors feature a mating hex nut ( a six-sided nut with internal screw threads) while the jack connectors have an external thread.

What are SMC connectors used for?

  • Instrumentation
  • Cable assemblies
  • Telecommunication
  • Video Systems
  • Automotive (GPS)
  • Base Stations
  • Wireless Applications
  • Process Controls
  • Radio Boards
  • Test and Measurement
  • Antennas
  • PC/LAN (Local Area Network)

...
Lees meer Lees minder

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Impedance Bulkhead Mating Type Minimum Operating Temperature Maximum Operating Temperature Operating Frequency Contact Plating
RS-stocknr. 546-3428
FabrikantRS PRO
€ 6,17
Each
Aantal stuks
Male Straight Clamp Cable Mount Subminiature Gold RG174 A/U 50Ω - - - - 10GHz Gold
RS-stocknr. 546-3440
FabrikantRS PRO
€ 3,62
Each
Aantal stuks
Female Straight Solder Panel Mount Subminiature Gold - 50Ω Yes - - - 10GHz Gold
RS-stocknr. 546-3412
FabrikantRS PRO
€ 6,52
Each
Aantal stuks
Male Straight Clamp Cable Mount Subminiature Gold RG174 A/U 50Ω - - - - 10GHz Gold
RS-stocknr. 546-3456
FabrikantRS PRO
€ 3,24
Each
Aantal stuks
Female Straight Clamp PCB Mount Subminiature Gold - 50Ω - - - - 10GHz Gold