SMP Connectors

What is it?
An SMP connector, or (Sub miniature push on) is a 50 Ω or 75 Ω RF coaxial cable connector featuring a push on or snap-on interface. This sub miniature connector typically operates within the DC to 40 GHz frequency range. With excellent electrical performance and resistant to shock and vibration, SMP connectors are ideal for high density harsher environments.

Applications
The high frequency SMP push on connector can be utilised in a wide variety of applications. The most common are microwave modules to boards and quick connect and disconnect systems.

• Instrumentation
• Military
• Broadband
• Antennas

Types
The SMP connector series offer a range of termination methods, mounting types, retention styles to accommodate almost every high frequency, high density application

...
Lees meer Lees minder

Filters

1 - 12 van 12 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Retention Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Impedance Bulkhead Minimum Operating Temperature Mating Type Maximum Operating Temperature Operating Frequency
RS-stocknr. 170-6971
FabrikantRS PRO
€ 6,81
Each
Aantal stuks
Male - Straight Solder Cable Mount Standard Gold - 50Ω - -65°C Snap-On +165°C 18GHz
RS-stocknr. 170-6932
FabrikantRS PRO
€ 20,89
Each
Aantal stuks
Male - Straight Solder Cable Mount Standard - - 50Ω - -55°C Snap-On +165°C 65GHz
RS-stocknr. 878-2410
FabrikantRS PRO
€ 6,27
Each
Aantal stuks
Male Limited Detent Straight Solder Cable Mount Standard Gold Coaxial (RG405) 50Ω Yes - Snap-On - 18GHz
RS-stocknr. 878-2429
FabrikantRS PRO
€ 6,59
Each
Aantal stuks
Female - Right Angle Crimp (Outer), Solder (Inner) Cable Mount Standard Gold Coaxial (RG174) 50Ω - - Snap-On - 3GHz
RS-stocknr. 170-6973
FabrikantRS PRO
€ 2,91
Each
Aantal stuks
Female, Male Limited Detent Straight Solder Edge Mount Standard Gold - 50Ω - -65°C Snap-On +165°C 18GHz
RS-stocknr. 170-6933
FabrikantRS PRO
€ 14,83
Each
Aantal stuks
Male Full Detent Straight Solder Cable Mount Standard Gold - 50Ω - -55°C Snap-On +90°C 40GHz
RS-stocknr. 878-2422
FabrikantRS PRO
€ 3,52
Each
Aantal stuks
Female, Male Limited Detent Straight Solder PCB Mount Standard Gold Coaxial 50Ω - - Snap-On - 18GHz
RS-stocknr. 170-6934
FabrikantRS PRO
€ 14,57
Each
Aantal stuks
Male - Straight Solder Cable Mount Standard Gold - 50Ω - -55°C Snap-On +90°C 40GHz
RS-stocknr. 170-6972
FabrikantRS PRO
€ 2,56
Each
Aantal stuks
Female, Male Limited Detent Straight Solder PCB Mount Standard Gold - 50Ω - -65°C Snap-On +165°C 18GHz
RS-stocknr. 170-6974
FabrikantRS PRO
€ 3,80
Each
Aantal stuks
Female, Male Limited Detent Straight Solder Surface Mount Standard Gold - 50Ω - -65°C Snap-On +165°C 18GHz
RS-stocknr. 170-6931
FabrikantRS PRO
€ 14,57
Each
Aantal stuks
Male Full Detent Straight Solder Cable Mount Standard - - 50Ω - -55°C Snap-On +165°C 65GHz
RS-stocknr. 878-2416
FabrikantRS PRO
€ 5,78
Each
Aantal stuks
Female - Straight Solder Cable Mount Standard Gold Coaxial (RG405) 50Ω - - Snap-On - 18GHz